Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2338DS-T1-GE3 TTI: SI2338DS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2338DS-T1-BE3 SI2338DS-GE3 | |||
Mfr: SIHG22N60E-GE3 TTI: SIHG22N60E-GE3 Vishay Semiconductors Availability: 3,850In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 3,850In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIA817EDJ-T1-GE3 TTI: SIA817EDJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 54 mOhms | 12 V | 1.3 V | 23 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | ||||
Mfr: IXTH24N65X2 TTI: IXTH24N65X2 IXYS Availability: 1,710In Stock450 On Order Expected 20-Jan-27 MOSFETs TO247 650V 24A N-CH X2CLASS | 1,710In Stock450 On Order Expected 20-Jan-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 3 V | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIHG018N60E-GE3 TTI: SIHG018N60E-GE3 Vishay Semiconductors Availability: 1,425In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 1,425In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 99 A | 23 mOhms | 30 V | 3 V | 228 nC | - 55 C | + 150 C | 524 W | Enhancement | Tube | |||||
Mfr: IRFBE20PBF TTI: IRFBE20PBF Vishay Semiconductors Availability: 450In StockMOSFETs TO220 800V 1.8A N-CH MOSFET | 450In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1.8 A | 6.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBE20PBF-BE3 | ||||
Mfr: IRFP450APBF TTI: IRFP450APBF Vishay Semiconductors Availability: 700In StockMOSFETs TO247 500V 14A N-CH MOSFET | 700In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 64 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 33 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Tube | |||||
Mfr: SIHFR9310TRL-GE3 TTI: SIHFR9310TRL-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 400V 1.8A P-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SIA533EDJ-T1-GE3 TTI: SIA533EDJ-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-70 | 18,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V | 4.5 A | 34 mOhms, 59 mOhms | 8 V | 400 mV | 10 nC, 13 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA533EDJ-GE3 | |||
Mfr: SI4162DY-T1-GE3 TTI: SI4162DY-T1-GE3 Vishay Semiconductors Availability: 40,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 40,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 19.3 A | 7.9 mOhms | 20 V | 3 V | 20 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4162DY-GE3 | |||
Mfr: SSM3K72CFS,LF TTI: SSM3K72CFS,LF Toshiba Availability: 3,000In StockMOSFETs Small-signal Nch MOSFET ID: 0.15A | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 170 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SI4058DY-T1-GE3 TTI: SI4058DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 100V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 10.3 A | 26 mOhms | 20 V | 1.2 V | 12 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SIR668ADP-T1-RE3 TTI: SIR668ADP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 93.6 A | 4 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR622DP-T1-RE3 TTI: SIR622DP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 150V Vds; 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 51.6 A | 17.7 mOhms | 20 V | 2.5 V | 41 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: IRF630PBF-BE3 TTI: IRF630PBF-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 200V 9A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | 20 V | 4 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF630PBF | ||||
Mfr: SIHG17N80AE-GE3 TTI: SIHG17N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO247 800V 15A N-CH MOSFET | 3,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | |||||
Mfr: SI2343CDS-T1-BE3 TTI: SI2343CDS-T1-BE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs SOT23 P-CH 30V 4.2A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5.9 A | 45 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2343CDS-T1-GE3 | ||||
Mfr: SI3443CDV-T1-BE3 TTI: SI3443CDV-T1-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TSOP6 P-CH 20V 4.7A | 3,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 5.97 A | 100 mOhms | 12 V | 1.5 V | 7.53 nC | - 55 C | + 150 C | 3.2 W | Enhancement | Reel | SI3443CDV-T1-GE3 | ||||
Mfr: SUD50P06-15-BE3 TTI: SUD50P06-15-BE3 Vishay / Siliconix Availability: 22,000In StockMOSFETs P-CHANNEL 60V (D-S) | 22,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 110 nC | - 55 C | + 175 C | 113 W | Enhancement | TrenchFET | Reel | SUD50P06-15-GE3 | |||
Mfr: SIDR5102EP-T1-RE3 TTI: SIDR5102EP-T1-RE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 126A N-CH MOSFET | 6,000In Stock | Si | 100 V | 8.9 A | 5.6 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 175 C | 7.5 W | Reel | ||||||||||
Mfr: SISS42LDN-T1-GE3 TTI: SISS42LDN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs Nch 100V Vds 20V Vgs PowerPAK 1212-8S | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 39 A | 14.9 mOhms | 20 V | 1 V | 48 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB24N80AE-GE3 TTI: SIHB24N80AE-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 2,000In Stock | Si | SMD/SMT | TO-263-4 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SI2300DS-T1-BE3 TTI: SI2300DS-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT23 N-CH 30V 3.1A | 9,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 68 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2300DS-T1-GE3 | ||||
550In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube |