• Transistors
  • MOSFETs

SMD - MOSFETs

5,434 Results
5,434 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RSS070P05HZGTB
TTI: RSS070P05HZGTB
ROHM Semiconductor
Availability:

10,000In Stock

7,500 On Order
Expected 04-Jun-26
MOSFETs AECQ

10,000In Stock

7,500 On Order
Expected 04-Jun-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
7 A
27 mOhms
- 20 V, 20 V
2.5 V
34 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RSS070P05HZG
Datasheet
Mfr: SI7465DP-T1-E3
TTI: SI7465DP-T1-E3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs -60V Vds 20V Vgs PowerPAK SO-8

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
60 V
3.2 A
64 mOhms
- 20 V, 20 V
3 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
TrenchFET
Reel
SI7465DP-E3
Datasheet
Mfr: SISHA04DN-T1-GE3
TTI: SISHA04DN-T1-GE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs PPAK1212 N-CH 30V 30.9A

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40 A
2.15 mOhms
- 16 V, 20 V
1.1 V
51 nC
- 55 C
+ 150 C
52 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: IRF510SPBF
TTI: IRF510SPBF
Vishay Semiconductors
Availability:

950In Stock

MOSFETs N-Chan 100V 5.6 Amp

950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
5.6 A
540 mOhms
- 20 V, 20 V
2 V
8.3 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRF510PBF
Datasheet
Mfr: IXTY08N100D2
TTI: IXTY08N100D2
IXYS
Availability:

420In Stock

MOSFETs 8mAmps 1000V

420In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
800 mA
21 Ohms
- 20 V, 20 V
2 V
14.6 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: SIA461DJ-T1-GE3
TTI: SIA461DJ-T1-GE3
Vishay Semiconductors
Availability:

15,000In Stock

MOSFETs -20V Vds 8V Vgs PowerPAK SC-70

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
20 V
12 A
33 mOhms
- 8 V, 8 V
400 mV
18 nC
- 55 C
+ 150 C
17.9 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA461DJ-GE3
Datasheet
Mfr: IRF9540SPBF
TTI: IRF9540SPBF
Vishay Semiconductors
Availability:

9,400In Stock

MOSFETs TO263 100V 19A P-CH MOSFET

9,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
100 V
19 A
200 mOhms
- 20 V, 20 V
2 V
61 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Datasheet
Mfr: SIRA18ADP-T1-GE3
TTI: SIRA18ADP-T1-GE3
Vishay Semiconductors
Availability:

18,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SO-8

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
30.6 A
8.7 mOhms
- 16 V, 20 V
1.2 V
21.5 nC
- 55 C
+ 150 C
14.7 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI2342DS-T1-BE3
TTI: SI2342DS-T1-BE3
Vishay / Siliconix
Availability:

30,000In Stock

MOSFETs SOT23 N-CH 8V 6A

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
8 V
6 A
17 mOhms
- 5 V, 5 V
800 mV
6 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
SI2342DS-T1-GE3
Datasheet
Mfr: SI7540ADP-T1-GE3
TTI: SI7540ADP-T1-GE3
Vishay Semiconductors
Availability:

21,000In Stock

MOSFETs -20V Vds 12V Vgs PowerPAK SO-8

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel, P-Channel
2 Channel
20 V
6.1 A, 8 A
15 mOhms, 28 mOhms
- 12 V, 12 V
1.4 V
18 nC, 32 nC
- 55 C
+ 150 C
1.6 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIA537EDJ-T1-GE3
TTI: SIA537EDJ-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs -20V Vds 8V Vgs PowerPAK SC-70

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel, P-Channel
2 Channel
12 V, 20 V
4.5 A
23 mOhms, 44 mOhms
- 8 V, 8 V
400 mV
16 nC, 25 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: RZF013P01TL
TTI: RZF013P01TL
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs 1.5V Drive Pch MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
1.3 A
260 mOhms
- 10 V, 10 V
1 V
2.4 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RZF013P01
Datasheet
Mfr: SI4463CDY-T1-GE3
TTI: SI4463CDY-T1-GE3
Vishay Semiconductors
Availability:

5,000In Stock

MOSFETs -20V Vds 12V Vgs SO-8

5,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
18.6 A
8 mOhms
- 12 V, 12 V
600 mV
108 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4190ADY-T1-GE3
TTI: SI4190ADY-T1-GE3
Vishay Semiconductors
Availability:

2,500In Stock

MOSFETs 100V Vds 20V Vgs SO-8

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
100 V
18.4 A
7.3 mOhms
- 20 V, 20 V
1.5 V
67 nC
- 55 C
+ 150 C
6 W
Enhancement
TrenchFET
Reel
SI4190ADY-GE3
Datasheet
Mfr: SI4403CDY-T1-GE3
TTI: SI4403CDY-T1-GE3
Vishay Semiconductors
Availability:

22,500In Stock

MOSFETs 1.8V P-Channel

22,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
13.4 A
15.5 mOhms
- 8 V, 8 V
400 mV
60 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7812DN-T1-GE3
TTI: SI7812DN-T1-GE3
Vishay Semiconductors
Availability:

9,000In Stock

MOSFETs 75V Vds 20V Vgs PowerPAK 1212-8

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
75 V
16 A
37 mOhms
- 20 V, 20 V
3 V
16 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET
Reel
SI7812DN-GE3
Datasheet
Mfr: IRF840ASPBF
TTI: IRF840ASPBF
Vishay Semiconductors
Availability:

50In Stock

MOSFETs TO263 500V 8A N-CH MOSFET

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
8 A
850 mOhms
- 30 V, 30 V
2 V
38 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: SIHB24N80AE-GE3
TTI: SIHB24N80AE-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs N-CHANNEL 800V E Series Pwr MOSFET

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-4
N-Channel
1 Channel
800 V
21 A
184 mOhms
- 30 V, 30 V
4 V
59 nC
- 55 C
+ 150 C
208 W
Enhancement
Reel
Datasheet
Mfr: SI9407BDY-T1-E3
TTI: SI9407BDY-T1-E3
Vishay Semiconductors
Availability:

2,500In Stock

MOSFETs -60V Vds 20V Vgs SO-8

2,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
60 V
4.7 A
100 mOhms
- 20 V, 20 V
1 V
14.5 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI9407BDY-E3
Datasheet
Mfr: SI7450DP-T1-GE3
TTI: SI7450DP-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 200V Vds 20V Vgs PowerPAK SO-8

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
200 V
5.3 A
80 mOhms
- 20 V, 20 V
4.5 V
42 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
SI7450DP-GE3
Datasheet
Mfr: SUD08P06-155L-GE3
TTI: SUD08P06-155L-GE3
Vishay Semiconductors
Availability:

8,000In Stock

MOSFETs -30V 0.155ohm@-10V -8.4A P-CH

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
8.2 A
280 mOhms
- 20 V, 20 V
2 V
19 nC
- 55 C
+ 150 C
20.8 W
Enhancement
TrenchFET
Reel
SUD08P06-155L-BE3
Datasheet
Mfr: SI7157DP-T1-GE3
TTI: SI7157DP-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -20V Vds 12V Vgs PowerPAK SO-8

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
20 V
60 A
2 mOhms
- 12 V, 12 V
1.4 V
415 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7153DN-T1-GE3
TTI: SI7153DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
30 V
18 A
9.5 mOhms
- 25 V, 25 V
2.5 V
62 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI5403DC-T1-GE3
TTI: SI5403DC-T1-GE3
Vishay Semiconductors
Availability:

21,000In Stock

MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ChipFET-8
P-Channel
1 Channel
30 V
6 A
30 mOhms
- 20 V, 20 V
1 V
28 nC
- 55 C
+ 150 C
6.3 W
Enhancement
TrenchFET
Reel
SI5403DC-GE3
Datasheet
Mfr: SI7309DN-T1-E3
TTI: SI7309DN-T1-E3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
60 V
8 A
146 mOhms
- 20 V, 20 V
3 V
14.5 nC
- 55 C
+ 150 C
19.8 W
Enhancement
TrenchFET
Reel
SI7309DN-E3
  • ...
  • 8
  • 9
  • 10