• Transistors
  • MOSFETs

P-Channel - MOSFETs

1,959 Results
1,959 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BSS84WAHZGT106
TTI: BSS84WAHZGT106
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs SOT323 P-CH 60V .21A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
210 mA
5.3 Ohms
20 V
2.5 V
- 55 C
+ 150 C
300 mW
Enhancement
Reel
BSS84WAHZG
Datasheet
Mfr: IRFU9310PBF
TTI: IRFU9310PBF
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs P-Chan 400V 1.8 Amp

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
400 V
1.8 A
7 Ohms
20 V
4 V
13 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: SI2301BDS-T1-BE3
TTI: SI2301BDS-T1-BE3
Vishay / Siliconix
Availability:

15,000In Stock

End of Life
MOSFETs SOT23 P CHAN 2.5V

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.2 A
100 mOhms
8 V
950 mV
4.5 nC
- 55 C
+ 150 C
700 mW
Enhancement
Reel
SI2301BDS-T1-E3
Datasheet
Mfr: PMV48XP,215
TTI: PMV48XP 215
Nexperia
Availability:

90,000In Stock

End of Life
MOSFETs SOT23 P-CH 20V 3.5A

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.5 A
55 mOhms
12 V
750 mV
11 nC
- 55 C
+ 150 C
930 mW
Enhancement
Reel
Datasheet
Mfr: SSM3J356R,LF
TTI: SSM3J356RLF
Toshiba
Availability:

39,000In Stock

51,000 On Order
Expected 07-Jan-27
MOSFETs SOT23 P-CH 60V 2A

39,000In Stock

51,000 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
60 V
2 A
300 mOhms
- 20 V, 10 V
800 mV
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: PJA3415AE-R1-00001
TTI: PJA3415AE-R1-00001
Panjit
Availability:

30,000In Stock

MOSFETs SOT23 P-CH 20V 4.3A

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.3 A
50 mOhms
8 V
1 V
24 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SI7469DP-T1-E3
TTI: SI7469DP-T1-E3.
Vishay / Siliconix
Availability:

2,000In Stock

Cut Tape
MOSFETs 80V 28A 83W 25mohm @10V

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
80 V
28 A
29 mOhms
20 V
3 V
160 nC
- 55 C
+ 150 C
83 W
Enhancement
Cut Tape
SI7469DP-E3
Datasheet
Mfr: SQ3427CEV-T1-GE3
TTI: SQ3427CEV-T1-GE3
Vishay
Availability:

6,000In Stock

MOSFETs TSOP6 P-CH 60V 5.3A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
60 V
5.3 A
95 mOhms
20 V
2.5 V
16.9 nC
- 55 C
+ 175 C
5 W
Enhancement
Reel
Datasheet
Mfr: SI9435BDY-T1-E3
TTI: SI9435BDY-T1-E3.
Vishay / Siliconix
Availability:

1,810In Stock

End of Life
Cut Tape
MOSFETs 30V 5.7A 0.042Ohm

1,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
5.7 A
42 mOhms
10 V
1 V
24 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Cut Tape
SI9435BDY-E3
Datasheet
Mfr: PJE8439-R1-00001
TTI: PJE8439-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT523 P-CH 60V .2A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
60 V
200 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: SSM3J338R,LF
TTI: SSM3J338RLF
Toshiba
Availability:

6,000In Stock

MOSFETs SOT23 P-CH 12V 6A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F
P-Channel
1 Channel
12 V
6 A
17.6 mOhms
8 V
300 mV
+ 150 C
1 W
Enhancement
U-MOSVII
Reel
Datasheet
Mfr: SI9407BDY-T1-GE3
TTI: SI9407BDY-T1-GE3.
Vishay / Siliconix
Availability:

1,530In Stock

Cut Tape
MOSFETs 60V 4.7A 5.0W 120mohm @ 10V

1,530In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
60 V
4.7 A
120 mOhms
20 V
1 V
14.5 nC
- 55 C
+ 150 C
5 W
Enhancement
Cut Tape
SI9407BDY-GE3
Datasheet
Mfr: SUM90P10-19L-E3
TTI: SUM90P10-19L-E3.
Vishay / Siliconix
Availability:

710In Stock

Cut Tape
MOSFETs 100V 90A 375W 19mohm @ 10V

710In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
90 A
19 mOhms
20 V
1 V
217 nC
- 55 C
+ 175 C
375 W
Enhancement
Cut Tape
Datasheet
Mfr: SI2319DS-T1-GE3
TTI: SI2319DS-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

End of Life
MOSFETs 40V 3.0A 1.25W 82mohm @ 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
2.3 A
82 mOhms
20 V
3 V
11.3 nC
- 55 C
+ 150 C
750 mW
Enhancement
TrenchFET
Reel
SI2319DS-T1-BE3
SI2319DS-GE3
Datasheet
Mfr: SUD50P06-15-GE3
TTI: SUD50P06-15-GE3.
Vishay / Siliconix
Availability:

700In Stock

Cut Tape
MOSFETs TO252 P-CH 60V 50A

700In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
50 A
15 mOhms
20 V
3 V
40 nC
- 55 C
+ 150 C
113 W
Enhancement
TrenchFET
Cut Tape
Datasheet
Mfr: SUM110P06-07L-E3
TTI: SUM110P06-07L-E3.
Vishay / Siliconix
Availability:

400In Stock

Cut Tape
MOSFETs 60V 110A 375W

400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
60 V
110 A
6.9 mOhms
20 V
1 V
230 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Cut Tape
Datasheet
Mfr: SQ2389CES-T1-GE3
TTI: SQ2389CES-T1-GE3
Vishay
Availability:

3,000In Stock

MOSFETs SOT23 P-CH 30V 3.1A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
4.1 A
94 mOhms
20 V
2.5 V
8.2 nC
- 55 C
+ 175 C
3 W
Enhancement
Reel
Datasheet
Mfr: PJA3415-R2-00001
TTI: PJA3415 R2 00001
Panjit
Availability:

336,000In Stock

MOSFETs SOT23 P-CH 20V 4A

336,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415-R2-00001
TTI: PJA3415-R2-00001
Panjit
Availability:

336,000In Stock

MOSFETs SOT23 P-CH 20V 4A

336,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SI7465DP-T1-E3
TTI: SI7465DP-T1-E3.
Vishay / Siliconix
Availability:

460In Stock

Cut Tape
MOSFETs PPAKSO8 P-CH 60V 3.2A

460In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
60 V
3.2 A
64 mOhms
20 V
3 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Cut Tape
Datasheet
Mfr: PJA3401A-R1-00001
TTI: PJA3401A-R1-00001
Panjit
Availability:

6,000In Stock

MOSFETs SOT23 P-CH 30V 3.6A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.6 A
54 mOhms
12 V
1.3 V
19 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SQA411CEJW-T1-GE3
TTI: SQA411CEJW-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs PPAKSC70 P-CH 60V 6.46A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SC-70W-6
P-Channel
1 Channel
60 V
6.46 A
155 mOhms
20 V
2.5 V
10.2 nC
- 55 C
+ 175 C
13.6 W
Enhancement
SQ2361CES-T1 BE3 Vishay
Datasheet
Mfr: SQ2361CES-T1 BE3
TTI: SQ2361CES-T1-BE3
Vishay
Availability:

12,000In Stock

MOSFETs SOT23 P-CH 60V 2.5A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
2.8 A
177 mOhms
20 V
2.5 V
9 nC
- 55 C
+ 175 C
2 W
Enhancement
Reel
Datasheet
Mfr: SUD50P06-15L-E3
TTI: SUD50P06-15L-E3.
Vishay / Siliconix
Availability:

1,660In Stock

Cut Tape
MOSFETs TO252 P-CH 60V 50A

1,660In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
50 A
15 mOhms
20 V
3 V
110 nC
- 55 C
+ 175 C
136 W
Enhancement
Cut Tape
Datasheet
Mfr: PJA3411-R1-00001
TTI: PJA3411-R1-00001
Panjit
Availability:

30,000In Stock

MOSFETs SOT23 P-CH 20V 3.1A

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.1 A
100 mOhms
12 V
1.2 V
5.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
  • ...
  • 7
  • 8
  • 9
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™