SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIS990DN-T1-GE3 TTI: SIS990DN-T1-GE3 Vishay Semiconductors Availability: 39,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 39,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 12.1 A | 85 mOhms | - 20 V, 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB6N65E-GE3 TTI: SIHB6N65E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | - 30 V, 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SI7949DP-T1-GE3 TTI: SI7949DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 2 Channel | 60 V | 5 A | 64 mOhms | - 20 V, 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7949DP-GE3 | |||
Mfr: IRFR1N60ATRPBF TTI: IRFR1N60ATRPBF Vishay Semiconductors Availability: 2,000In StockMOSFETs N-Chan 600V 1.4 Amp | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | - 30 V, 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF-BE3 | ||||
Mfr: RRL035P03FRATR TTI: RRL035P03FRATR ROHM Semiconductor Availability: 27,000In StockMOSFETs Pch -30V Vds -3.5A 0.058Rds(on) 8Qg | 27,000In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | - 20 V, 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL035P03FRA | |||
Mfr: SIA449DJ-T1-GE3 TTI: SIA449DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 30 V | 12 A | 15.5 mOhms | - 12 V, 12 V | 1.5 V | 72 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7892BDP-T1-E3 TTI: SI7892BDP-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V 25A 0.0042Ohm | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 15 A | 4.2 mOhms | - 20 V, 20 V | 3 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7892BDP-E3 | |||
Mfr: SI1965DH-T1-GE3 TTI: SI1965DH-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -12V Vds 8V Vgs SC70-6 | 12,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 12 V | 1.3 A | 390 mOhms | - 8 V, 8 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1965DH-T1-BE3 SI1905DL-T1-GE3 SI1917EDH-T1-GE3 | |||
Mfr: IRFRC20PBF TTI: IRFRC20PBF Vishay Semiconductors Availability: 4,650In StockMOSFETs TO252 600V 2A N-CH | 4,650In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | - 20 V, 20 V | 2 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIHD6N65E-GE3 TTI: SIHD6N65E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 650V Vds 30V Vgs DPAK (TO-252) | 1,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | - 30 V, 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SUD50P10-43L-BE3 TTI: SUD50P10-43L-BE3 Vishay / Siliconix Availability: 22,000In StockMOSFETs TO252 100V 37.1A P-CH MOSFET | 22,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 37.1 A | 43 mOhms | - 20 V, 20 V | 3 V | 54 nC | - 55 C | + 175 C | 136 W | Enhancement | Reel | SUD50P10-43L-E3 | ||||
Mfr: SI2305CDS-T1-BE3 TTI: SI2305CDS-T1-BE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs SOT23 P-CH 8V 4.41A | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 8 V | 5.8 A | 35 mOhms | - 8 V, 8 V | 1 V | 12 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2305CDS-T1-GE3 | ||||
Mfr: SISA04DN-T1-GE3 TTI: SISA04DN-T1-GE3 Vishay Semiconductors Availability: 36,000In StockMOSFETs For New Design See: 78-SISHA04DN-T1-GE3 | 36,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 77 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SISA04DN-GE3 | |||
Mfr: SISA72DN-T1-GE3 TTI: SISA72DN-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 60 A | 3.5 mOhms | - 16 V, 20 V | 1.1 V | 41.5 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4178DY-T1-GE3 TTI: SI4178DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 30V Vds 25V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | - 20 V, 20 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4178DY-GE3 | |||
Mfr: SI8483DB-T2-E1 TTI: SI8483DB-T2-E1 Vishay Semiconductors Availability: 42,000In StockMOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 | 42,000In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 12 V | 16 A | 22 mOhms | - 10 V, 10 V | 800 mV | 65 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2306BDS-T1-E3 TTI: SI2306BDS-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V 4.0A 0.75W | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.16 A | 47 mOhms | - 20 V, 20 V | 1 V | 3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2306BDS-T1-BE3 SI2306BDS-E3 | |||
Mfr: SI7155DP-T1-GE3 TTI: SI7155DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs -40V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 100 A | 3.6 mOhms | - 20 V, 20 V | 2.3 V | 220 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SI7655ADN-T1-GE3 TTI: SI7655ADN-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8S | 15,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 40 A | 3.6 mOhms | - 12 V, 12 V | 500 mV | 150 nC | - 50 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA817EDJ-T1-GE3 TTI: SIA817EDJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 54 mOhms | - 12 V, 12 V | 1.3 V | 23 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | ||||
Mfr: SIDR668ADP-T1-RE3 TTI: SIDR668ADP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs N-Channel 100 V (D-S) MOSFET, PowerPAK SO-8DC | 9,000In Stock | Si | SMD/SMT | SO-8DC | N-Channel | 1 Channel | 100 V | 104 A | 4.8 mOhms | - 20 V, 20 V | 4 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS468DN-T1-GE3 TTI: SIS468DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 80V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 30 A | 19.5 mOhms | - 20 V, 20 V | 1.5 V | 28 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS468DN-GE3 | |||
Mfr: SISF00DN-T1-GE3 TTI: SISF00DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V (S1-S2) Cmn Drn PowerPAK 1212-8SCD | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SCD-8 | N-Channel | 2 Channel | 30 V | 60 A | 4.2 mOhms | - 16 V, 20 V | 2.1 V | 53 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7190ADP-T1-RE3 TTI: SI7190ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 14.4 A | 102 mOhms | - 20 V, 20 V | 4 V | 14.9 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SI3457CDV-T1-GE3 TTI: SI3457CDV-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 5.1 A | 74 mOhms | - 20 V, 20 V | 3 V | 15 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI3457CDV-T1-BE3 SI3457BDV-T1-E3-S |