• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: IXTH48N65X2
TTI: IXTH48N65X2
IXYS
Availability:

150In Stock

MOSFETs TO247 650V 48A N-CH X2CLASS

150In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
48 A
65 mOhms
30 V
3 V
76 nC
- 55 C
+ 150 C
660 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SISS72DN-T1-GE3
TTI: SISS72DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK1212-8
N-Channel
1 Channel
150 V
25.5 A
42 mOhms
20 V
2 V
22 nC
- 55 C
+ 150 C
65.8 W
Enhancement
TrenchFET, ThunderFET, PowerPAK
Reel
Datasheet
Mfr: SIRA52ADP-T1-RE3
TTI: SIRA52ADP-T1-RE3
Vishay Semiconductors
Availability:

9,000In Stock

MOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
131 A
1.63 mOhms
- 16 V, 20 V
1.1 V
100 nC
- 55 C
+ 150 C
48 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHD5N80AE-GE3
TTI: SIHD5N80AE-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs DPAK 800V 4.4A E SERIES

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-4
N-Channel
1 Channel
800 V
4.4 A
1.35 Ohms
30 V
4 V
11 nC
- 55 C
+ 150 C
62.5 W
Enhancement
Reel
Datasheet
Mfr: US6K1TR
TTI: US6K1TR
ROHM Semiconductor
Availability:

54,000In Stock

MOSFETs 2N-CH 30V 1.5A

54,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
2 Channel
30 V
1.5 A
240 mOhms
12 V
1.5 V
1.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6K1
Datasheet
Mfr: IRFP254PBF
TTI: IRFP254PBF
Vishay Semiconductors
Availability:

10,650In Stock

MOSFETs TO247 250V 23A N-CH MOSFET

10,650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
23 A
140 mOhms
20 V
2 V
140 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IRF740APBF
TTI: IRF740APBF
Vishay Semiconductors
Availability:

150In Stock

MOSFETs TO220 400V 10A N-CH MOSFET

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
10 A
550 mOhms
30 V
4 V
36 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF740APBF-BE3
Datasheet
Mfr: BSS138BKT116
TTI: BSS138BKT116
ROHM Semiconductor
Availability:

12,000In Stock

MOSFETs SOT23 N-CH 60V .4A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
400 mA
680 mOhms
20 V
2 V
- 55 C
+ 150 C
350 mW
Enhancement
Reel
BSS138BK
Datasheet
Mfr: IXTT1N300P3HV
TTI: IXTT1N300P3HV
IXYS
Availability:

400In Stock

MOSFETs TO268 3KV 1A N-CH POLAR

400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
3 kV
1 A
50 Ohms
20 V
2 V
30.6 nC
- 55 C
+ 150 C
195 W
Enhancement
Tube
Datasheet
Mfr: SISS78LDN-T1-GE3
TTI: SISS78LDN-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs PPAK1212 N-CH 70V 19.4A

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8S
N-Channel
1 Channel
70 V
66.7 A
4.8 mOhms
20 V
2.3 V
32 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHD7N60E-GE3
TTI: SIHD7N60E-GE3
Vishay / Siliconix
Availability:

2,950In Stock

MOSFETs 600V Vds 30V Vgs DPAK (TO-252)

2,950In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
7 A
600 mOhms
30 V
4 V
20 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
Datasheet
Mfr: SIR4606DP-T1-GE3
TTI: SIR4606DP-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs N-CHANNEL 60-V (D-S) MOSFET

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
30 V
40 A
4.9 mOhms
20 V
2.4 V
54 nC
- 55 C
+ 175 C
48 W
Enhancement
Reel
Datasheet
Mfr: SIR582DP-T1-RE3
TTI: SIR582DP-T1-RE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs PPAKSO8 N-CH 80V 28.9A

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
80 V
84.1 A
3.2 mOhms
20 V
4 V
44.5 nC
- 55 C
+ 150 C
92.5 W
Enhancement
Reel
Datasheet
Mfr: IXTA08N50D2
TTI: IXTA08N50D2
IXYS
Availability:

650In Stock

MOSFETs N-CH MOSFETS (D2) 500V 800MA

650In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
4.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTY1R6N50D2
TTI: IXTY1R6N50D2
IXYS
Availability:

140In Stock

MOSFETs N-CH MOSFETS (D2) 500V 1.6A

140In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
20 V
4.5 V
23.7 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IRF640STRRPBF
TTI: IRF640STRRPBF
Vishay Semiconductors
Availability:

1,600In Stock

MOSFETs N-Chan 200V 18 Amp

1,600In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
18 A
180 mOhms
20 V
2 V
70 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Datasheet
Mfr: SISA14DN-T1-GE3
TTI: SISA14DN-T1-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs For New Design See: 78-SISHA14DN-T1-GE3

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
20 A
4.25 mOhms
- 16 V, 20 V
1.1 V
29 nC
- 55 C
+ 150 C
26.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUP85N10-10-GE3
TTI: SUP85N10-10-GE3
Vishay / Siliconix
Availability:

350In Stock

MOSFETs 100V 85A 250W 10.5mohm @ 10V

350In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
85 A
8.5 mOhms
20 V
1 V
160 nC
- 55 C
+ 175 C
250 W
Enhancement
TrenchFET
Tube
Datasheet
Mfr: SIJ470DP-T1-GE3
TTI: SIJ470DP-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs 100V 9.1mOhm@10V 58.8A N-CH

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8-4
N-Channel
1 Channel
100 V
58.8 A
7.6 mOhms
20 V
2.3 V
56 nC
- 55 C
+ 150 C
56.8 W
Enhancement
ThunderFET, PowerPAK
Reel
Datasheet
Mfr: RSR020N06HZGTL
TTI: RSR020N06HZGTL
ROHM Semiconductor
Availability:

198,000In Stock

MOSFETs SOT346 N-CH 60V 2A

198,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
60 V
2 A
170 mOhms
20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR020N06HZG
Datasheet
Mfr: TK8R2A06PL,S4X
TTI: TK8R2A06PL,S4X
Toshiba
Availability:

1,100In Stock

MOSFETs N-Ch 60V 1990pF 29nC 50A 34W

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
6.1 mOhms
20 V
1.5 V
28.3 nC
- 55 C
+ 175 C
36 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: SIR606DP-T1-GE3
TTI: SIR606DP-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
37 A
16.2 mOhms
20 V
2.4 V
36.5 nC
- 55 C
+ 150 C
44.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: IRFPC60LCPBF
TTI: IRFPC60LCPBF
Vishay Semiconductors
Availability:

425In Stock

MOSFETs TO247 600V 16A N-CH MOSFET

425In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
16 A
400 mOhms
30 V
2 V
120 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: SIA432DJ-T1-GE3
TTI: SIA432DJ-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SC-70

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
30 V
12 A
20 mOhms
20 V
1 V
20 nC
- 55 C
+ 150 C
19.2 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA432DJ-GE3
Datasheet
Mfr: IRFB11N50APBF-BE3
TTI: IRFB11N50APBF-BE3
Vishay / Siliconix
Availability:

2,650In Stock

MOSFETs TO220 500V 11A N-CH MOSFET

2,650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
11 A
520 mOhms
30 V
4 V
52 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
IRFB11N50APBF
  • ...
  • 5
  • 6
  • 7
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™