SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI3433CDV-T1-BE3 TTI: SI3433CDV-T1-BE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs TSOP6 P-CH 20V 5.2A | 12,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 38 mOhms | - 8 V, 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.3 W | Enhancement | Reel | SI3433CDV-T1-GE3 | ||||
Mfr: SIR668ADP-T1-RE3 TTI: SIR668ADP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 93.6 A | 4 mOhms | - 20 V, 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4483ADY-T1-GE3 TTI: SI4483ADY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs -30V Vds 25V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 19.2 A | 15.3 mOhms | - 25 V, 25 V | 2.6 V | 135 nC | - 55 C | + 150 C | 5.9 W | Enhancement | TrenchFET | Reel | SI4483ADY-GE3 | |||
Mfr: SUD50P06-15-BE3 TTI: SUD50P06-15-BE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs P-CHANNEL 60V (D-S) | 24,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | - 20 V, 20 V | 3 V | 110 nC | - 55 C | + 175 C | 113 W | Enhancement | TrenchFET | Reel | SUD50P06-15-GE3 | |||
Mfr: IRFR024PBF TTI: IRFR024PBF Vishay Semiconductors Availability: 1,950In StockMOSFETs TO252 N-CH 60V 14A | 1,950In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | - 20 V, 20 V | 2 V | 25 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFBF20SPBF TTI: IRFBF20SPBF Vishay Semiconductors Availability: 200In StockMOSFETs TO263 900V 1.7A N-CH MOSFET | 200In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 900 V | 1.7 A | 8 Ohms | - 20 V, 20 V | 2 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | |||||
Mfr: IRF740ASPBF TTI: IRF740ASPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs N-Chan 400V 10 Amp | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | - 30 V, 30 V | 2 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIA913ADJ-T1-GE3 TTI: SIA913ADJ-T1-GE3 Vishay Semiconductors Availability: 12,000In Stock135,000 On Order Expected MOSFETs 12V 4.5A 6.5W 61mohm @ 4.5V | 12,000In Stock135,000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 12 V | 4.5 A | 115 mOhms | - 8 V, 8 V | 1 V | 20 nC | - 55 C | + 150 C | 6.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA913ADJ-GE3 | |||
Mfr: IRFR9024PBF-BE3 TTI: IRFR9024PBF-BE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs TO252 P-CH 60V 8.8A | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | - 20 V, 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SI3493DDV-T1-GE3 TTI: SI3493DDV-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 9,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 20 mOhms | - 8 V, 8 V | 1 V | 52.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | |||||
Mfr: SIR878BDP-T1-RE3 TTI: SIR878BDP-T1-RE3 Vishay / Siliconix Availability: 18,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 42.5 A | 12 mOhms | - 20 V, 20 V | 2 V | 24.8 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
6,000In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 860 mA | 350 mOhms | - 12 V, 12 V | 500 mV | 720 pC | - 55 C | + 150 C | 410 mW | Enhancement | Reel | 934057731115 | |||||
Mfr: SIHB22N60ET1-GE3 TTI: SIHB22N60ET1-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs 600V Vds E Series D2PAK TO-263 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | - 30 V, 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Reel | |||||
Mfr: SI5419DU-T1-GE3 TTI: SI5419DU-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 33 mOhms | - 20 V, 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5419DU-GE3 | |||
Mfr: SI4434ADY-T1-GE3 TTI: SI4434ADY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs 250V Vds 20V Vgs SO-8 | 7,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 250 V | 4.1 A | 150 mOhms | - 20 V, 20 V | 2 V | 10.9 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | |||||
Mfr: SIR873DP-T1-GE3 TTI: SIR873DP-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 37 A | 39.5 mOhms | - 20 V, 20 V | 4 V | 25 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHD12N50E-GE3 TTI: SIHD12N50E-GE3 Vishay / Siliconix Availability: 2,550In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 2,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | - 30 V, 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | |||||
Mfr: RUM002N02T2L TTI: RUM002N02T2L ROHM Semiconductor Availability: 16,000In StockMOSFETs SW MOSFET SMLL SIG N-CH 20V .2A | 16,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | - 8 V, 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N02 | |||||
Mfr: SI3407DV-T1-BE3 TTI: SI3407DV-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs TSOP6 P-CH 20V 7.5A | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | - 12 V, 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | ||||
Mfr: RQ6L020SPTCR TTI: RQ6L020SPTCR ROHM Semiconductor Availability: 6,000In StockMOSFETs Pch -60V 2A 1.25W SOT-457T | 6,000In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 60 V | 2 A | 210 mOhms | - 20 V, 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L020SP | ||||
Mfr: SI4126DY-T1-GE3 TTI: SI4126DY-T1-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 10,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.75 mOhms | - 20 V, 20 V | 1 V | 70 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4126DY-GE3 | |||
Mfr: SI2301CDS-T1-BE3 TTI: SI2301CDS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 P-CH 20V 2.3A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | - 8 V, 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 | ||||
Mfr: SI2343CDS-T1-BE3 TTI: SI2343CDS-T1-BE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs SOT23 P-CH 30V 4.2A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5.9 A | 45 mOhms | - 20 V, 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2343CDS-T1-GE3 | ||||
Mfr: SI5442DU-T1-GE3 TTI: SI5442DU-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 8V Vgs PowerPAK ChipFET | 6,000In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 20 V | 25 A | 10 mOhms | - 8 V, 8 V | 400 mV | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3440ADV-T1-GE3 TTI: SI3440ADV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 150V Vds 20V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 150 V | 2.2 A | 380 mOhms | - 20 V, 20 V | 4 V | 1.65 nC | - 55 C | + 150 C | 3.6 W | Enhancement | ThunderFET | Reel | SI3440ADV-T1-BE3 |