SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 900 V | 2 A | 5.9 Ohms | - 30 V, 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVIII | Reel | |||||
Mfr: SIRA80DP-T1-RE3 TTI: SIRA80DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 620 uOhms | - 16 V, 20 V | 2.2 V | 125 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: CPC3981ZTR TTI: CPC3981ZTR IXYS Availability: 0In StockMOSFETs N-CH DEP MOSFET 800V 45 Oh SOT-223-2L TR | 0In Stock | Si | SMD/SMT | SOT-223-2 | N-Channel | 1 Channel | 800 V | 100 mA | 32.5 Ohms | - 15 V, 15 V | - 55 C | + 150 C | 2.25 W | Depletion | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 2 Channel | 12 V | 1.3 A | 260 mOhms | - 10 V, 10 V | 1 V | 2.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6J11 | |||||
Mfr: SIR167DP-T1-GE3 TTI: SIR167DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 25 V, 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2323DDS-T1-BE3 TTI: SI2323DDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | - 8 V, 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2323DDS-T1-GE3 | ||||
Mfr: SI2387DS-T1-GE3 TTI: SI2387DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 80V 2.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 3 A | 242 mOhms | - 20 V, 20 V | 2.5 V | 10.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB30N60E-GE3 TTI: SIHB30N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | - 30 V, 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SI7884BDP-T1-GE3 TTI: SI7884BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V 58A 46W 7.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 58 A | 7.5 mOhms | - 20 V, 20 V | 3 V | 51 nC | - 55 C | + 155 C | 46 W | Enhancement | TrenchFET | Reel | SI7884BDP-GE3 | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.1 mOhms | - 20 V, 20 V | 2.5 V | 159 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | SUD50P04-08-BE3 | ||||
Mfr: SIR770DP-T1-GE3 TTI: SIR770DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 8 A | 21 mOhms | - 20 V, 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 17.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR770DP-GE3 | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 8.8 A | 195 mOhms | - 20 V, 20 V | 2.5 V | 23.2 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD09P10-195-BE3 | ||||
Mfr: SIA923EDJ-T4-GE3 TTI: SIA923EDJ-T4-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 54 mOhms | - 8 V, 8 V | 500 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RTF016N05TL TTI: RTF016N05TL ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | - 12 V, 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF016N05 | ||||
Mfr: SIHFR220-GE3 TTI: SIHFR220-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 4.8 A | 800 mOhms | - 20 V, 20 V | 2 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SI7272DP-T1-GE3 TTI: SI7272DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 25 A | 9.3 mOhms | - 20 V, 20 V | 1.2 V | 17 nC | - 55 C | + 150 C | 22 W | Enhancement | TrenchFET | Reel | SI7272DP-GE3 | |||
0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 3.5 A | 54 mOhms | - 5 V, 5 V | 350 mV | 4.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SI7611DN-T1-GE3 TTI: SI7611DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 40 V | 18 A | 25 mOhms | - 20 V, 20 V | 1 V | 41 nC | - 50 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | SI7611DN-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 110 A | 9.5 mOhms | - 20 V, 20 V | 2 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | |||||
Mfr: IRF530STRLPBF TTI: IRF530STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 100V 14 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | - 20 V, 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | |||||
Mfr: SIA921EDJ-T1-GE3 TTI: SIA921EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 48 mOhms, 48 mOhms | - 12 V, 12 V | 1.4 V | 23 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA921EDJ-GE3 | |||
Mfr: SI3443CDV-T1-GE3 TTI: SI3443CDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 5.97 A | 100 mOhms | - 12 V, 12 V | 1.5 V | 7.53 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3443CDV-T1-BE3 SI3443CDV-GE3 | |||
Mfr: SI4931DY-T1-GE3 TTI: SI4931DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 12 V | 8.9 A | 18 mOhms | - 8 V, 8 V | 400 mV | 52 nC | - 55 C | + 150 C | 2 W | Enhancement | TrenchFET | Reel | SI4931DY-GE3 | |||
Mfr: SI2324DS-T1-GE3 TTI: SI2324DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 2.3 A | 234 mOhms | - 20 V, 20 V | 1.2 V | 10.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2324DS-T1-BE3 | |||
Mfr: IRFR420TRPBF-BE3 TTI: IRFR420TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 500V 2.4A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | - 20 V, 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR420TRPBF |