MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K361R,LXHF TTI: SSM3K361R,LXHF Toshiba Availability: 0In Stock6,000 On Order Expected 05-Feb-27 MOSFETs N Channel 100V 3.5A AECQ MOSFET | 0In Stock6,000 On Order Expected 05-Feb-27 | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | - 20 V, 10 V | 2.5 V | 3.2 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SISA24DN-T1-GE3 TTI: SISA24DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 60A Id 17.2nC Qg Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RD3U041AAFRATL TTI: RD3U041AAFRATL ROHM Semiconductor Availability: 0In Stock2,500 On Order Expected 10-Dec-26 MOSFETs TO252 250V 4.1A N-CH MOSFET | 0In Stock2,500 On Order Expected 10-Dec-26 | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 4 A | 1.3 Ohms | 30 V | 5.5 V | 8.5 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | RD3U041AAFRA | ||||
Mfr: IXTY01N100D TTI: IXTY01N100D IXYS Availability: 0In Stock420 On Order Expected 09-Jun-27 MOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25 | 0In Stock420 On Order Expected 09-Jun-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | 4.5 V | 5.8 nC | - 55 C | + 150 C | 1.1 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2312CDS-T1-BE3 SI2312CDS-GE3 SI7621DN-T1-GE3 | ||||
Mfr: IRFBE20PBF-BE3 TTI: IRFBE20PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 1.8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1.8 A | 6.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBE20PBF | ||||
Mfr: SIR500DP-T1-RE3 TTI: SIR500DP-T1-RE3 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected 22-Dec-27 MOSFETs PPAKSO8 N-CH 30V 85.9A | 0In Stock6,000 On Order Expected 22-Dec-27 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 350.8 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 120 nC | - 55 C | + 150 C | 104.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: TK3R3A06PL,S4X TTI: TK3R3A06PL,S4X Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 80 A | 4.9 mOhms | 20 V | 2.5 V | 71 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | |||||
Mfr: SISH536DN-T1-GE3 TTI: SISH536DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 24.7A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 30 V | 67.4 A | 3.25 mOhms | - 12 V, 16 V | 2.2 V | 16.6 nC | - 55 C | + 150 C | 26.5 W | Enhancement | TrenchFET | Reel | ||||
0In Stock3,000 On Order Expected 19-Nov-26 | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6J1N | ||||||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RQ3E130BNTB TTI: RQ3E130BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 6 mOhms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E130BN | ||||
Mfr: SIS990DN-T1-GE3 TTI: SIS990DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 12.1 A | 85 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA923EDJ-T4-GE3 TTI: SIA923EDJ-T4-GE3 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected MOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock12,000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 54 mOhms | 8 V | 500 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3127DV-T1-GE3 TTI: SI3127DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.1 A | 146 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF830PBF-BE3 TTI: IRF830PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 500V 4.5A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF830PBF | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 | |||||
Mfr: SI7469ADP-T1-RE3 TTI: SI7469ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 P-CH 80V 7.4A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 46 A | 19.3 mOhms | 20 V | 2.6 V | 19.3 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF530PBF-BE3 TTI: IRF530PBF-BE3 Vishay / Siliconix Availability: 0In Stock1,000 On Order Expected 23-Nov-26 MOSFETs TO220 100V 14A N-CH MOSFET | 0In Stock1,000 On Order Expected 23-Nov-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF530PBF | ||||
Mfr: IXTP44P15T TTI: IXTP44P15T IXYS Availability: 0In Stock100 On Order Expected 01-Apr-27 MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock100 On Order Expected 01-Apr-27 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 4 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: RTR030N05HZGTL TTI: RTR030N05HZGTL ROHM Semiconductor Availability: 0In StockMOSFETs SOT346 N-CH 45V 3A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030N05HZG | |||
Mfr: TPH1R712MD,L1Q TTI: TPH1R712MD,L1Q Toshiba Availability: 0In StockMOSFETs P-Channel Mosfet 20V UMOS-VI | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.7 mOhms | 12 V | 500 mV | 182 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: IRFBF30PBF TTI: IRFBF30PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 18-May-27 MOSFETs TO220 900V 3.6A N-CH MOSFET | 0In Stock1,000 On Order Expected 18-May-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 3.6 A | 3.7 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBF30PBF-BE3 | ||||
Mfr: IXFH80N65X2 TTI: IXFH80N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/80A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 40 mOhms | 30 V | 2.7 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube |