P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | ||||||
Mfr: SSM6J507NU,LF TTI: SSM6J507NU,LF Toshiba Availability: 3,000In StockMOSFETs Small Signal MOSFET V=30V, I-10A | 3,000In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: IRF9620PBF-BE3 TTI: IRF9620PBF-BE3 Vishay / Siliconix Availability: 100In StockMOSFETs TO220 200V 3.5A P-CH MOSFET | 100In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 3.5 A | 1.5 Ohms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | IRF9620PBF | ||||
Mfr: SUD50P10-43L-BE3 TTI: SUD50P10-43L-BE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs TO252 100V 37.1A P-CH MOSFET | 12,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 37.1 A | 43 mOhms | 20 V | 3 V | 54 nC | - 55 C | + 175 C | 136 W | Enhancement | Reel | SUD50P10-43L-E3 | ||||
3,000In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 2 Channel | 20 V | 1.5 A | 215 mOhms | 12 V | 2 V | 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6J1 | |||||
Mfr: SI7625DN-T1-GE3 TTI: SI7625DN-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 5.6 mOhms | 20 V | 2.5 V | 126 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7625DN-GE3 | |||
Mfr: SIA923EDJ-T1-GE3 TTI: SIA923EDJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 44 mOhms, 44 mOhms | 8 V | 1.4 V | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA923EDJ-GE3 | |||
Mfr: RTR030P02HZGTL TTI: RTR030P02HZGTL ROHM Semiconductor Availability: 18,000In Stock3,000 On Order Expected 04-Jan-27 MOSFETs SOT346 P-CH 20V 3A | 18,000In Stock3,000 On Order Expected 04-Jan-27 | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030P02HZG | |||
Mfr: SI8483DB-T2-E1 TTI: SI8483DB-T2-E1 Vishay Semiconductors Availability: 42,000In StockMOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 | 42,000In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 12 V | 16 A | 22 mOhms | 10 V | 800 mV | 65 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFU9120PBF TTI: IRFU9120PBF Vishay Semiconductors Availability: 2,850In StockMOSFETs P-Chan 100V 5.6 Amp | 2,850In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SUM110P08-11L-E3 TTI: SUM110P08-11L-E3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 80V 110A 375W | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 110 A | 11.2 mOhms | 20 V | 1 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR9310PBF TTI: IRFR9310PBF Vishay Semiconductors Availability: 1,875In StockMOSFETs P-Chan 400V 1.8 Amp | 1,875In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: SI7633DP-T1-GE3 TTI: SI7633DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 5.5 mOhms | 20 V | 3 V | 260 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7633DP-GE3 | |||
Mfr: SI7143DP-T1-GE3 TTI: SI7143DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 35 A | 10 mOhms | 20 V | 2.8 V | 47.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | SI7143DP-GE3 | |||
Mfr: IRF9Z30PBF TTI: IRF9Z30PBF Vishay Semiconductors Availability: 300In StockMOSFETs TO220 P-CH 50V 18A | 300In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 18 A | 140 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9Z30PBF-BE3 | ||||
Mfr: SI2347DS-T1-GE3 TTI: SI2347DS-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5 A | 33 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2347DS-T1-BE3 | |||
120In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | |||||
Mfr: IRF9640PBF-BE3 TTI: IRF9640PBF-BE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs TO220 200V 11A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF | ||||
Mfr: SI1317DL-T1-BE3 TTI: SI1317DL-T1-BE3 Vishay / Siliconix Availability: 207,000In StockMOSFETs SOT323 P-CH 20V 1.4A | 207,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-GE3 | |||
Mfr: SI1401EDH-T1-BE3 TTI: SI1401EDH-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 12V 4A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-GE3 | |||
Mfr: IRFR9024PBF-BE3 TTI: IRFR9024PBF-BE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs TO252 P-CH 60V 8.8A | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SI7619DN-T1-GE3 TTI: SI7619DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 24 A | 21 mOhms | 25 V | 1 V | 32 nC | - 55 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7129DN-T1-GE3 TTI: SI7129DN-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 11.4 mOhms | 20 V | 2.8 V | 47.5 nC | - 50 C | + 150 C | 52.1 W | Enhancement | TrenchFET | Reel | SI7129DN-GE3 | |||
Mfr: IRFP9140PBF TTI: IRFP9140PBF Vishay Semiconductors Availability: 4,000In StockMOSFETs TO247 100V 21A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 21 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 24 A | 65 mOhms | 15 V | 4.5 V | 41 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube |