panJIT - MOSFETs
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJW3N10A-R2-00001 TTI: PJW3N10A-R2-00001 Panjit Availability: 0In StockMOSFETs SOT223 100V 2.2A N-CH | 0In Stock | Si | SMD/SMT | SOT-223-3 | 1 Channel | - 55 C | + 150 C | Enhancement | Reel | ||||||||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 360 mA | 4.5 Ohms | - 20 V, + 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ5866A-AU-R2-000A1 TTI: PJQ5866A-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 2NCH 60V 7A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | - 20 V, + 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJQ5476AL-AU-R2 TTI: PJQ5476AL-AU-R2 Panjit Availability: Not Available OnlineMOSFETs DFN 100V 42A N-CH | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJW4P06A-AU-R2-000A1 TTI: PJW4P06A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs SOT223 P-CH 60V 4A | 0In Stock | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 60 V | 4 A | 110 mOhms | - 20 V, + 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 3.1 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | - 20 V, + 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.9 A | 38 mOhms | - 12 V, + 12 V | 1.3 V | 5.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJD50N10AL-AU-L2 TTI: PJD50N10AL-AU-L2 Panjit Availability: Not Available OnlineMOSFETs TO252 100V 42A N-CH | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5544-AU-R2-002A1 TTI: PJQ5544-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 24A | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 130 A | 3.3 mOhms | - 20 V, + 20 V | 2.3 V | 41 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | 30 V | 4.6 A | 72 mOhms | - 20 V, + 20 V | 2.1 V | 5.2 nC | Reel | |||||||||||||
Mfr: PJV1716-R1-00301 TTI: PJV1716-R1-00301 Panjit Availability: Not Available OnlineMOSFETs SOT723 50V 570A N-CH | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, + 8 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 100 V | 900 mA | 650 mOhms | - 20 V, + 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3415AE-R1-00001 TTI: PJA3415AE-R1-00001 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.3A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.3 A | 50 mOhms | - 8 V, + 8 V | 1 V | 24 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJD40N06A-L2-00001 TTI: PJD40N06A-L2-00001 Panjit Availability: Not Available OnlineMOSFETs TO252 N-CH 60V 40A | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 60 V | 40 A | 20 mOhms | - 20 V, + 20 V | 2.5 V | 13.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | ||||
Mfr: PSMN028N10NS2-R2-002 TTI: PSMN028N10NS2-R2-002 Panjit Availability: 0In StockMOSFETs TOLL 100V 240A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJW5N10A-R2-00001 TTI: PJW5N10A-R2-00001 Panjit Availability: 0In StockMOSFETs SOT223 100V 5A N-CH | 0In Stock | Si | SMD/SMT | SOT-223-3 | 1 Channel | - 55 C | + 150 C | Enhancement | Reel | ||||||||||||
0In Stock | Si | SMD/SMT | SOT-223-3 | 1 Channel | - 55 C | + 150 C | Enhancement | Reel | |||||||||||||
Mfr: PJD55N04S-AU-L2-002A TTI: PJD55N04S-AU-L2-002A Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 87A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ4433EP-AU-R2-002A TTI: PJQ4433EP-AU-R2-002A Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 68A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJD75N04V-AU-L2-002A TTI: PJD75N04V-AU-L2-002A Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 181A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJW5P06A-AU-R2-000A1 TTI: PJW5P06A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs SOT223 P-CH 60V 5A | 0In Stock | Si | SMD/SMT | SOT-223-3 | 1 Channel | - 55 C | + 150 C | Enhancement | AEC-Q101 | Reel |