SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF530SPBF TTI: IRF530SPBF Vishay Semiconductors Availability: 450In StockMOSFETs TO263 100V 14A N-CH MOSFET | 450In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | - 20 V, 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | |||||
Mfr: IRFR430APBF TTI: IRFR430APBF Vishay Semiconductors Availability: 5,625In StockMOSFETs TO252 500V 5A N-CH MOSFET | 5,625In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | |||||
Mfr: SI4420BDY-T1-E3 TTI: SI4420BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 13.5A 0.0085Ohm | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 13.5 A | 8.5 mOhms | - 20 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4420BDY-E3 | |||
Mfr: SI4948BEY-T1-GE3 TTI: SI4948BEY-T1-GE3 Vishay Semiconductors Availability: 22,500In StockMOSFETs -60V Vds 20V Vgs SO-8 | 22,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 60 V | 3.1 A | 120 mOhms | - 20 V, 20 V | 3 V | 22 nC | - 55 C | + 175 C | 2.4 W | Enhancement | TrenchFET | Reel | SI4948BEY-GE3 | |||
Mfr: IRFR9220PBF TTI: IRFR9220PBF Vishay Semiconductors Availability: 2,550In StockMOSFETs P-Chan 200V 3.6 Amp | 2,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 3.6 A | 1.5 Ohms | - 20 V, 20 V | 4 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIA427ADJ-T1-GE3 TTI: SIA427ADJ-T1-GE3 Vishay Semiconductors Availability: 21,000In StockMOSFETs -8V Vds 5V Vgs PowerPAK SC-70 | 21,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 8 V | 12 A | 95 mOhms | - 5 V, 5 V | 800 mV | 50 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
36In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 600 V | 10 A | 1 Ohms | - 20 V, 20 V | 5 V | 135 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: IRFR9110TRPBF TTI: IRFR9110TRPBF Vishay Semiconductors Availability: 2,000In StockMOSFETs TO252 100V 3.1A P-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 3.1 A | 1.2 Ohms | - 20 V, 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: SIR440DP-T1-GE3 TTI: SIR440DP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 60 A | 1.55 mOhms | - 20 V, 20 V | 1 V | 150 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR440DP-GE3 | |||
Mfr: SI4162DY-T1-GE3 TTI: SI4162DY-T1-GE3 Vishay Semiconductors Availability: 40,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 40,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 19.3 A | 7.9 mOhms | - 20 V, 20 V | 3 V | 20 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4162DY-GE3 | |||
Mfr: SI4186DY-T1-GE3 TTI: SI4186DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 20V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 35.8 A | 2.6 mOhms | - 20 V, 20 V | 1.2 V | 90 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4186DY-GE3 | |||
Mfr: SIHB22N60E-GE3 TTI: SIHB22N60E-GE3 Vishay Semiconductors Availability: 1,300In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 1,300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | - 30 V, 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: IRFR420TRLPBF TTI: IRFR420TRLPBF Vishay Semiconductors Availability: 27,000In StockMOSFETs TO252 500V 2.4A N-CH MOSFET | 27,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | - 20 V, 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: IRFBC40ASPBF TTI: IRFBC40ASPBF Vishay Semiconductors Availability: 3,450In Stock1,000 On Order Expected 09-Jun-26 MOSFETs N-Chan 600V 6.2 Amp | 3,450In Stock1,000 On Order Expected 09-Jun-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | - 30 V, 30 V | 2 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRF740STRLPBF TTI: IRF740STRLPBF Vishay Semiconductors Availability: 6,400In StockMOSFETs TO263 400V 10A N-CH MOSFET | 6,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | - 20 V, 20 V | 2 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SIA431DJ-T1-GE3 TTI: SIA431DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 70 mOhms | - 8 V, 8 V | 850 mV | 60 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA431DJ-GE3 | |||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB,115 Nexperia Availability: 12,000In StockMOSFETs SOT669 N-CH 30V 71A | 12,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | - 20 V, 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | 934066006115 | ||||
Mfr: SI8424CDB-T1-E1 TTI: SI8424CDB-T1-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs 8V Vds 5V Vgs MICRO FOOT 1.6 x 1.6 | 3,000In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 10 A | 20 mOhms | - 5 V, 5 V | 350 mV | 40 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR310PBF TTI: IRFR310PBF Vishay Semiconductors Availability: 300In StockMOSFETs N-Chan 400V 1.7 Amp | 300In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 1.7 A | 3.6 Ohms | - 20 V, 20 V | 2 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SI5468DC-T1-GE3 TTI: SI5468DC-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs 1206-8 ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | - 20 V, 20 V | 1 V | 12 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI5468DC-GE3 | |||
Mfr: SI4842BDY-T1-E3 TTI: SI4842BDY-T1-E3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 30V 23A 3.5W | 15,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 28 A | 4.2 mOhms | - 20 V, 20 V | 1.4 V | 100 nC | - 55 C | + 150 C | 6.25 W | Enhancement | TrenchFET | Reel | SI4842BDY-E3 | |||
Mfr: SI2336DS-T1-BE3 TTI: SI2336DS-T1-BE3 Vishay / Siliconix Availability: 54,000In StockMOSFETs N-CHANNEL 30V (D-S) | 54,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.2 A | 42 mOhms | - 8 V, 8 V | 1 V | 10 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2336DS-T1-GE3 | |||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | - 20 V, 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: IRFR9210PBF TTI: IRFR9210PBF Vishay Semiconductors Availability: 1,875In StockMOSFETs TO252 200V 1.9A P-CH MOSFET | 1,875In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 1.9 A | 3 Ohms | - 20 V, 20 V | 4 V | 8.9 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: IRFS9N60ATRLPBF TTI: IRFS9N60ATRLPBF Vishay Semiconductors Availability: 800In StockMOSFETs TO263 600V 9.2A N-CH MOSFET | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | - 30 V, 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel |