MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF710PBF-BE3 TTI: IRF710PBF-BE3 Vishay / Siliconix Availability: 300In StockMOSFETs TO220 400V 2A N-CH MOSFET | 300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 2 A | 3.6 Ohms | 20 V | 4 V | 17 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF710PBF | ||||
Mfr: RSM002N06T2L TTI: RSM002N06T2L ROHM Semiconductor Availability: 24,000In StockMOSFETs Trans MOSFET N-CH 60V 0.25A | 24,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002N06 | |||||
Mfr: SI7252DP-T1-GE3 TTI: SI7252DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 100 V | 36.7 A | 14 mOhms | 20 V | 1.5 V | 27 nC | - 55 C | + 150 C | 46 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7141DP-T1-GE3 TTI: SI7141DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -20V Vds 20V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.9 mOhms | 20 V | 2.3 V | 265 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7141DP-GE3 | |||
Mfr: SI7121DN-T1-GE3 TTI: SI7121DN-T1-GE3 Vishay Semiconductors Availability: 6,000In Stock9,000 On Order Expected 12-Apr-27 MOSFETs 30V 16A 52W 1.8mohm @ 10V | 6,000In Stock9,000 On Order Expected 12-Apr-27 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 16 A | 18 mOhms | 25 V | 3 V | 43 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7121DN-GE3 | |||
Mfr: SSM6K361NU,LF TTI: SSM6K361NU,LF Toshiba Availability: 18,000In StockMOSFETs LowON Res MOSFET ID=3.5A VDSS=100V | 18,000In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 100 V | 3.5 A | 51 mOhms | 20 V | 1.5 V | 3.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: IRLL014TRPBF TTI: IRLL014TRPBF Vishay Semiconductors Availability: 7,500In StockMOSFETs N-Chan 60V 2.7 Amp | 7,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | 10 V | 2 V | 8.4 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRLL014TRPBF-BE3 | ||||
138,000In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 2 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5K2 | |||||
Mfr: SI4435DDY-T1-GE3 TTI: SI4435DDY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs -30V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 11.4 A | 24 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4435DDY-GE3 | |||
Mfr: IRFBG20PBF-BE3 TTI: IRFBG20PBF-BE3 Vishay / Siliconix Availability: 80,900In StockMOSFETs TO220 1KV 1.4A N-CH MOSFET | 80,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBG20PBF | ||||
3,300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | 20 V | 4 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF630PBF-BE3 | |||||
10,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF610PBF-BE3 | |||||
Mfr: IRFP9240PBF TTI: IRFP9240PBF Vishay Semiconductors Availability: 225In StockMOSFETs TO247 200V 12A P-CH MOSFET | 225In Stock | Si | Through Hole | TO-247AC-3 | P-Channel | 1 Channel | 200 V | 12 A | 500 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: IRFR320TRPBF TTI: IRFR320TRPBF Vishay Semiconductors Availability: 266,000In StockMOSFETs TO252 400V 3.1A N-CH MOSFET | 266,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 4,000In StockMOSFETs TO252 200V 19A N-CH MOSFET | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
500In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
Mfr: IXTT20P50P TTI: IXTT20P50P IXYS Availability: 150In Stock150 On Order Expected 22-Feb-27 MOSFETs -20.0 Amps -500V 0.450 Rds | 150In Stock150 On Order Expected 22-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | ||||
Mfr: IRFP360PBF TTI: IRFP360PBF Vishay Semiconductors Availability: 5,650In StockMOSFETs TO247 400V 23A N-CH MOSFET | 5,650In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 400 V | 23 A | 200 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 230 A | 7.5 mOhms | 20 V | 3 V | 358 nC | - 55 C | + 175 C | 1.67 kW | Enhancement | HiPerFET | Tube | |||||
Mfr: IRF9Z34PBF-BE3 TTI: IRF9Z34PBF-BE3 Vishay / Siliconix Availability: 4,550In Stock1,100 On Order Expected 30-Nov-26 MOSFETs TO220 P-CH 60V 18A | 4,550In Stock1,100 On Order Expected 30-Nov-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9Z34PBF | ||||
Mfr: RSC002P03T316 TTI: RSC002P03T316 ROHM Semiconductor Availability: 51,000In StockMOSFETs Pch -30V -250mA SOT-23 | 51,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RSC002P03 | |||||
Mfr: IRFBE30PBF-BE3 TTI: IRFBE30PBF-BE3 Vishay / Siliconix Availability: 5,900In StockMOSFETs TO220 800V 4.1A N-CH MOSFET | 5,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBE30PBF | ||||
Mfr: SI5457DC-T1-GE3 TTI: SI5457DC-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 15,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 56 mOhms | 12 V | 1.4 V | 38 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI5457DC-GE3 | |||
Mfr: SI2303CDS-T1-BE3 TTI: SI2303CDS-T1-BE3 Vishay / Siliconix Availability: 72,000In StockMOSFETs SOT23 P-CH 30V 1.9A | 72,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.7 A | 190 mOhms | 20 V | 3 V | 2 nC | - 55 C | + 150 C | 2.3 W | Enhancement | Reel | SI2303CDS-T1-GE3 | ||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs -30V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-GE3 |