P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 3.5 A | 65 mOhms | 12 V | 2 V | 10.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ035P02HZG | ||||
Mfr: RQ5C060BCTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -6A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 6 A | 21.1 mOhms | 8 V | 1.2 V | 19.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C060BC | ||||
Mfr: RAQ045P01MGTCR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 1.5V Pch MOSFET -12V 1.25W | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 100 mOhms | - 8 V, 10 V | 1 V | 40 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 20 V | 3 V | 9.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H020SP | |||||
Mfr: SQ4937EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual P-Chnl 30-V D-S AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 5 A | 56 mOhms, 56 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 175 C | 3.3 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4937EY-T1_BE3 | ||
Mfr: RD3G08BBJHRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DPAK-3 | P-Channel | 1 Channel | 40 V | 80 A | 4.9 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: SQ4435EY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 30 V | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 15 A | 13 mOhms | 20 V | 2.5 V | 58 nC | - 55 C | + 175 C | 6.8 W | Enhancement | TrenchFET | Reel | SQ4435EY-T1_GE3 | |||
Mfr: SIJ4819DP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 80 V (D-S) MOSFET | Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 80 V | 44.4 A | 20.7 mOhms | 20 V | 2.6 V | 19.3 nC | - 55 C | + 150 C | 73.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 30 V | 2.5 A | 73 mOhms | 20 V | 2.6 V | 16 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: SSM3J374R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-30V Vgss:-20/+10V Id:-4A | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 4 A | 71 mOhms | - 20 V, 10 V | 2 V | 5.9 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 65 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035SP | |||||
Mfr: RAL035P01TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 12V 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-3 | P-Channel | 1 Channel | 12 V | 3.5 A | 42 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RAL035P01 | ||||
Mfr: RRH040P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -4A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 4 A | 75 mOhms | 20 V | 2.5 V | 5.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH040P03 | ||||
Mfr: PMDT670UPE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDT670UPE/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 2 Channel | 20 V | 550 mA | 670 mOhms | 8 V | 800 mV | 760 pC | - 55 C | + 150 C | 1.09 W | Enhancement | Reel | 934065734115 | ||||
Mfr: RRH090P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET PCH 30V 9A 8PIN | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 9 A | 15.4 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH090P03 | ||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | P-Channel | 1 Channel | 20 V | 4.1 A | 55 mOhms | 12 V | 1.25 V | 13 nC | - 55 C | + 150 C | 6.25 W | Enhancement | Reel | 934064772115 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 2.5 A | 100 mOhms | 12 V | 2 V | 6.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ025P02HZG | ||||
Mfr: SSM6J502NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS | 0In Stock | Si | SMD/SMT | UDFN6B-6 | P-Channel | 1 Channel | 20 V | 6 A | 60.5 mOhms | 8 V | 1 W | U-MOSVI | Reel | |||||||||
Mfr: RTL020P02FRATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V Vds -2A 0.18Rds(on) 4.9Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTL020P02FRA | |||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 29 A | 55 mOhms | - 20 V, 5 V | 2.5 V | 27 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
Mfr: SQS161ELNW-T1_GE3 TTI: Not Assigned Vishay Availability: 0In StockMOSFETs Automotive P-Channel 60 V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | 1212-8SLW | P-Channel | 3 Channel | 60 V | 250 uA | 20 mOhms | 10 V | 2 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | ||||||
0In Stock | Si | SMD/SMT | DFN1616-6W | P-Channel | 1 Channel | 20 V | 6 A | 70 mOhms | 8 V | 1 V | 12 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 50 A | 22 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 40 V | 40 A | 0.029 Ohms | 20 V | 2.5 V | 38 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM6J216FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 1 Channel | 12 V | 4.8 A | 26 mOhms | 8 V | 1 V | 12.7 nC | - 55 C | + 150 C | 700 mW | Enhancement | U-MOSVI | Reel |