• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R6030KNZ4C13
TTI: R6030KNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 600V 30A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
130 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
305 W
Enhancement
Tube
R6030KNZ4
Datasheet
Mfr: SSM6N35AFE,LF
TTI: SSM6N35AFE,LF
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=.25A VDSS=20V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
20 V
250 mA
750 mOhms
10 V
350 mV
340 pC
- 55 C
+ 150 C
250 mW
Enhancement
U-MOSIII
Reel
Datasheet
Mfr: TK3R2E06PL,S1X
TTI: TK3R2E06PL,S1X
Toshiba
Availability:

0In Stock

MOSFETs TO220 100V 120A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
160 A
3.2 mOhms
20 V
1.5 V
71 nC
- 55 C
+ 175 C
168 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: RD3N07BBHTL1
TTI: RD3N07BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 N-CH 80V 105A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
80 V
105 A
4.4 mOhms
20 V
4 V
46 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: IXTQ50N20P
TTI: IXTQ50N20P
IXYS
Availability:

0In Stock

MOSFETs 50 Amps 200V 0.06 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
50 A
60 mOhms
20 V
5 V
70 nC
- 55 C
+ 175 C
360 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: SSM6K517NU,LF
TTI: SSM6K517NU,LF
Toshiba
Availability:

0In Stock

MOSFETs UDFN6B N-CH 30V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6B
N-Channel
1 Channel
30 V
6 A
39.1 mOhms
- 8 V, 12 V
1 V
3.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SI8466EDB-T2-E1
TTI: SI8466EDB-T2-E1
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 8V Vds 5V Vgs MICRO FOOT 1 x 1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
N-Channel
1 Channel
8 V
5.4 A
43 mOhms
5 V
350 mV
13 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHD690N60E-GE3
TTI: SIHD690N60E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 600V DPAK (TO-252) N-CHANNEL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
6.4 A
700 mOhms
30 V
5 V
8 nC
- 55 C
+ 150 C
62.5 W
Enhancement
Tube
Datasheet
Mfr: IRFR220TRPBF-BE3
TTI: IRFR220TRPBF-BE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO252 200V 4.8A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
4.8 A
800 mOhms
20 V
2 V
14 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: R6061YNZ4C13
TTI: R6061YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 183A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
183 A
60 mOhms
30 V
6 V
76 nC
- 55 C
+ 150 C
568 W
Enhancement
Tube
Datasheet
Mfr: AW2K21AR
TTI: AW2K21AR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs WLCSP 2NCH 30V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
WLCSP-22
N-Channel
2 Channel
30 V
20 A
3 mOhms
- 2 V, 10 V
2 V
29 nC
- 55 C
+ 150 C
1.6 W
Enhancement
Reel
Datasheet
Mfr: SIZ200DT-T1-GE3
TTI: SIZ200DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20/-16V Vgs PowerPAIR 3x3S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
60 A, 61 A
5.5 mOhms, 5.8 mOhms
- 16 V, 20 V
1.1 V
28 nC, 30 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IXTH1N300P3HV
TTI: IXTH1N300P3HV
IXYS
Availability:

0In Stock

MOSFETs TO247 3KV 1A N-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
3 kV
1 A
50 Ohms
20 V
2 V
30.6 nC
- 55 C
+ 150 C
195 W
Enhancement
Tube
Datasheet
Mfr: IRFPC50PBF
TTI: IRFPC50PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO247 600V 11A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
11 A
600 mOhms
20 V
2 V
140 nC
- 55 C
+ 150 C
180 W
Enhancement
Tube
Datasheet
Mfr: SUP90330E-GE3
TTI: SUP90330E-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 200V Vds 20V Vgs TO-220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
35.8 A
31.2 mOhms
20 V
2 V
32 nC
- 55 C
+ 175 C
125 W
Enhancement
ThunderFET
Tube
Datasheet
Mfr: SIRA52DP-T1-GE3
TTI: SIRA52DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
60 A
1.7 mOhms
- 16 V, 20 V
2.4 V
150 nC
- 55 C
+ 150 C
48 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: TPN2R805PL,L1Q
TTI: TPN2R805PL,L1Q
Toshiba
Availability:

0In Stock

MOSFETs U-MOSIX-H 45V 139A 39nC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
45 V
139 A
2.2 mOhms
20 V
1.4 V
39 nC
+ 175 C
104 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: IRFIBE20GPBF
TTI: IRFIBE20GPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO220 800V 1.4A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
1.4 A
6.5 Ohms
20 V
2 V
38 nC
- 55 C
+ 150 C
30 W
Enhancement
Tube
Datasheet
Mfr: RX3N07BBHC16
TTI: RX3N07BBHC16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 N-CH 80V 100A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
80 V
100 A
5.1 mOhms
20 V
4 V
46 nC
- 55 C
+ 150 C
89 W
Enhancement
Tube
Datasheet
Mfr: SIR112DP-T1-RE3
TTI: SIR112DP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
133 A
1.96 mOhms
- 16 V, 20 V
1.1 V
59 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIR680ADP-T1-RE3
TTI: SIR680ADP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-CHANNEL 80V PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
125 A
2.88 mOhms
20 V
3.5 V
43 nC, 55 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SSM3K341R,LXHF
TTI: SSM3K341R,LXHF
Toshiba
Availability:

0In Stock

MOSFETs N Channel 60V 6A AECQ MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
60 V
6 A
36 mOhms
20 V
1.5 V
9.3 nC
- 55 C
+ 175 C
2.4 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SI7434ADP-T1-RE3
TTI: SI7434ADP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 250V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
250 V
3.7 A
150 mOhms
20 V
4 V
16.5 nC
- 55 C
+ 150 C
54.3 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: RE1C001UNTCL
TTI: RE1C001UNTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT416 N-CH 20V .1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
N-Channel
1 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1C001UN
Datasheet
Mfr: RD3P03BBHTL1
TTI: RD3P03BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 100V 35A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
35 A
23 mOhms
20 V
4 V
12.4 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
  • ...
  • 47
  • 48
  • 49
  • 50