MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTP44P15T TTI: IXTP44P15T IXYS Availability: 0In Stock100 On Order Expected 01-Apr-27 MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock100 On Order Expected 01-Apr-27 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 4 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: RTR030N05HZGTL TTI: RTR030N05HZGTL ROHM Semiconductor Availability: 0In StockMOSFETs SOT346 N-CH 45V 3A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030N05HZG | |||
Mfr: TPH1R712MD,L1Q TTI: TPH1R712MD,L1Q Toshiba Availability: 0In StockMOSFETs P-Channel Mosfet 20V UMOS-VI | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.7 mOhms | 12 V | 500 mV | 182 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: IRFBF30PBF TTI: IRFBF30PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 18-May-27 MOSFETs TO220 900V 3.6A N-CH MOSFET | 0In Stock1,000 On Order Expected 18-May-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 3.6 A | 3.7 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBF30PBF-BE3 | ||||
Mfr: IXFH80N65X2 TTI: IXFH80N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/80A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 40 mOhms | 30 V | 2.7 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIA421DJ-T1-GE3 TTI: SIA421DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 35 mOhms | 10 V | 1.5 V | 19 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA421DJ-GE3 | |||
Mfr: RQ6L020SPTCR TTI: RQ6L020SPTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V 2A 1.25W SOT-457T | 0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 60 V | 2 A | 210 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L020SP | ||||
Mfr: RRL035P03FRATR TTI: RRL035P03FRATR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -3.5A 0.058Rds(on) 8Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL035P03FRA | |||
Mfr: SISS27ADN-T1-GE3 TTI: SISS27ADN-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 4.2 mOhms | 20 V | 2.2 V | 117 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS782DN-T1-GE3 TTI: SIS782DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 16 A | 9.5 mOhms | 20 V | 1 V | 30.5 nC | - 50 C | + 150 C | 41 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS782DN-GE3 | |||
Mfr: SIR104LDP-T1-RE3 TTI: SIR104LDP-T1-RE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 13-Jun-28 MOSFETs N-CHANNEL 100 V | 0In Stock6,000 On Order Expected 13-Jun-28 | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
Mfr: IXTH80N20L TTI: IXTH80N20L IXYS Availability: 0In Stock2,010 On Order Expected 12-Jul-27 MOSFETs Standard Linear Power MOSFETs | 0In Stock2,010 On Order Expected 12-Jul-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | 20 V | 2 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SI8800EDB-T2-E1 TTI: SI8800EDB-T2-E1 Vishay Semiconductors Availability: 0In Stock102,000 On Order Expected 14-Oct-27 MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock102,000 On Order Expected 14-Oct-27 | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 2.8 A | 80 mOhms | 8 V | 400 mV | 8.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: RSR025P03HZGTL TTI: RSR025P03HZGTL ROHM Semiconductor Availability: 0In Stock408,000 On Order Expected MOSFETs SOT346 P-CH 30V 2.5A | 0In Stock408,000 On Order Expected | Si | SMD/SMT | SC-96-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025P03HZG | |||
Mfr: SIR680DP-T1-RE3 TTI: SIR680DP-T1-RE3 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected 07-Feb-28 MOSFETs 80V Vds 20V Vgs PowerPAK SO-8 | 0In Stock6,000 On Order Expected 07-Feb-28 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 100 A | 2.4 mOhms | 20 V | 2 V | 105 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2399DS-T1-GE3 TTI: SI2399DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2399DS-T1-BE3 | |||
Mfr: SIA519EDJ-T1-GE3 TTI: SIA519EDJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock24,000 On Order Expected 10-Mar-27 MOSFETs N- & P- Channel 20V MOSFET | 0In Stock24,000 On Order Expected 10-Mar-27 | Si | SMD/SMT | PowerPAK-SC70-6 | N-Channel, P-Channel | 2 Channel | 20 V | 4.5 A | 40 mOhms, 90 mOhms | 8 V | 500 mV, 600 mV | 3.7 nC, 5.3 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA519EDJ-GE3 | |||
Mfr: SIZ342BDT-T1-GE3 TTI: SIZ342BDT-T1-GE3 Vishay / Siliconix Availability: 0In Stock9,000 On Order Expected 15-Dec-26 MOSFETs PPAIR3X3 2NCH 30V 15.4A | 0In Stock9,000 On Order Expected 15-Dec-26 | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 1 Channel | 30 V | 32.9 A | 9.65 mOhms | - 16 V, 20 V | 2.4 V | 8.4 nC | - 55 C | + 150 C | 16.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RQ1A070ZPHZGTR TTI: RQ1A070ZPHZGTR ROHM Semiconductor Availability: 0In Stock405,000 On Order Expected MOSFETs TSMT8 P-CH 12V 7A | 0In Stock405,000 On Order Expected | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RQ1A070ZPHZG | |||
Mfr: IXFH60N50P3 TTI: IXFH60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: SSM3K2615R,LF TTI: SSM3K2615R,LF Toshiba Availability: 0In Stock93,000 On Order Expected 22-Jan-27 MOSFETs Small-Signal MOSFET | 0In Stock93,000 On Order Expected 22-Jan-27 | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | 20 V | 800 mV | 6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | MOSV | Reel | |||
Mfr: RV2C010UNT2L TTI: RV2C010UNT2L ROHM Semiconductor Availability: 0In Stock760,000 On Order Expected MOSFETs 20V 1A Nch Power MOSFET | 0In Stock760,000 On Order Expected | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 400 mW | Enhancement | Reel | RV2C010UN | |||||
Mfr: SI7431DP-T1-GE3 TTI: SI7431DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 174 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7431DP-GE3 | |||
Mfr: SUD50P10-43L-GE3 TTI: SUD50P10-43L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A P-Channel | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 36.4 A | 43 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 | |||
Mfr: RQ1E050RPHZGTR TTI: RQ1E050RPHZGTR ROHM Semiconductor Availability: 0In Stock12,000 On Order Expected 30-Dec-30 MOSFETs Pch -30V -5A Small Signal MOSFET: RQ1E050RPHZG is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock12,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel |