• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RF6L025BGTCR
TTI: RF6L025BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 60V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
60 V
2.5 A
91 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: IXFH50N30Q3
TTI: IXFH50N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
50 A
80 mOhms
30 V
3.5 V
65 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IRFU420APBF
TTI: IRFU420APBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-Chan 500V 3.3 Amp

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
500 V
3.3 A
3 Ohms
30 V
2 V
17 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IRFIBF20GPBF
TTI: IRFIBF20GPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO220 900V 1.2A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
1.2 A
8 Ohms
20 V
2 V
38 nC
- 55 C
+ 150 C
30 W
Enhancement
Tube
Datasheet
Mfr: SIR872ADP-T1-RE3
TTI: SIR872ADP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
53.7 A
14.8 mOhms
20 V
2.5 V
47 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUG80050E-GE3
TTI: SUG80050E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs TO-247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
100 A
4.5 mOhms
20 V
2 V
165 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
Datasheet
Mfr: SIZ902DT-T1-GE3
TTI: SIZ902DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
16 A
12 mOhms, 6.4 mOhms
20 V
1 V
21 nC, 65 nC
- 55 C
+ 150 C
29 W, 66 W
Enhancement
TrenchFET
Reel
SIZ902DT-GE3
Datasheet
Mfr: SIHP24N80AEF-GE3
TTI: SIHP24N80AEF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO220 800V 20A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
20 A
170 mOhms
30 V
4 V
60 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Datasheet
Mfr: IXFP16N50P
TTI: IXFP16N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
16 A
400 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK210N30X3
TTI: IXFK210N30X3
IXYS
Availability:

0In Stock

MOSFETs TO264 300V 210A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
210 A
5.5 mOhms
20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA7N100P
TTI: IXFA7N100P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
7 A
1.9 Ohms
30 V
6 V
47 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SI2366DS-T1-GE3
TTI: SI2366DS-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.8 A
36 mOhms
20 V
2.5 V
3.2 nC
- 55 C
+ 150 C
2.1 W
Enhancement
TrenchFET
Reel
SI2366DS-T1-BE3
SI2366DS-GE3
Datasheet
Mfr: SIZ256DT-T1-GE3
TTI: SIZ256DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 70V 11.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
70 V
31.8 A
17.6 mOhms
12 V
1.5 V
8.2 nC
- 55 C
+ 150 C
33 W
TrenchFET
Reel
Datasheet
Mfr: SQW44N65EF-GE3
TTI: SQW44N65EF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO247 N CHAN 700V 47A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AD-3
N-Channel
1 Channel
700 V
47 A
73 mOhms
30 V
4 V
266 nC
- 55 C
+ 175 C
500 W
Enhancement
TrenchFET
Bulk
Datasheet
Mfr: SUP70042E-GE3
TTI: SUP70042E-GE3
Vishay
Availability:

0In Stock

MOSFETs TO220 100V 150A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-220AB
N-Channel
1 Channel
100 V
150 A
4 mOhms
10 V
4 V
84 nC
- 55 C
+ 175 C
278 W
Tube
Datasheet
Mfr: SIDR626EP-T1-RE3
TTI: SIDR626EP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 60V 50.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
60 V
20 V
4 V
- 55 C
+ 175 C
Enhancement
Reel
Datasheet
Mfr: UT6KC5TCR
TTI: UT6KC5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
2 Channel
60 V
3.5 A
95 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6KC5
Datasheet
Mfr: TPH8R808QM,LQ
TTI: TPH8R808QM,LQ
Toshiba
Availability:

Not Available Online

MOSFETs 80V UMOS9-H SOP-Advance(N) 8.8mohm

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V, 80 V
79 A
8.8 mOhms
20 V
3.5 V
26 nC
+ 175 C
109 W
Enhancement
Reel
Datasheet
Mfr: HT8KE6HTB1
TTI: HT8KE6HTB1
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs HSMT8 100V 12.5A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
100 V
12.5 A
60 mOhms
20 V
4 V
6.3 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: IXTX1R4N450HV
TTI: IXTX1R4N450HV
IXYS
Availability:

0In Stock

MOSFETs PLUS247 4.5KV 1.4A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1.4 A
40 Ohms
20 V
6 V
88 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Datasheet
Mfr: SIDR402EP-T1-RE3
TTI: SIDR402EP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
40 V
291 A
960 uOhms
- 16 V, 20 V
2.3 V
165 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: IXTY02N120P
TTI: IXTY02N120P
IXYS
Availability:

0In Stock

MOSFETs 0.2Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
200 mA
75 Ohms
20 V
- 55 C
+ 150 C
33 W
Tube
Datasheet
Mfr: IXFK230N20T
TTI: IXFK230N20T
IXYS
Availability:

0In Stock

MOSFETs 230A 200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
5 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ130N10T
TTI: IXTQ130N10T
IXYS
Availability:

0In Stock

MOSFETs 130 Amps 100V 8.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX44N80P
TTI: IXFX44N80P
IXYS
Availability:

0In Stock

MOSFETs 44 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
800 V
44 A
190 mOhms
30 V
5 V
198 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
  • ...
  • 46
  • 47
  • 48