SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB068N60EF-GE3 TTI: SIHB068N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs TO263 600V 41A N-CH MOSFET | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | - 30 V, 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 120 A | 2.43 mOhms | - 20 V, 20 V | 3.5 V | 87 nC | + 175 C | 210 W | Enhancement | Reel | ||||||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 11.3 A | 13.5 mOhms | - 20 V, 20 V | 3 V | 40 nC | - 55 C | + 150 C | 9 W | Enhancement | Reel | ||||||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | - 20 V, 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 6 mOhms | - 20 V, 20 V | 1.4 V | 27 nC | - 55 C | + 175 C | 86 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SIHH100N65E-T1-GE3 TTI: SIHH100N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V | 0In Stock | Si | SMD/SMT | PowerPAK-8x8 | N-Channel | 1 Channel | 650 V | 28 A | 100 mOhms | - 30 V, 30 V | 5 V | 41 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | |||||
Mfr: SI4477DY-T1-GE3 TTI: SI4477DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 26.6 A | 6.2 mOhms | - 8 V, 8 V | 600 mV | 125 nC | - 55 C | + 150 C | 6.6 W | Enhancement | TrenchFET | Reel | SI4477DY-GE3 | |||
Mfr: SISF04DN-T1-GE3 TTI: SISF04DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 30V(S1-S2) PowerPAK 1212-8F | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 108 A | 4 mOhms | - 12 V, 16 V | 2.3 V | 40 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7464DP-T1-E3 TTI: SI7464DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 1.8 A | 240 mOhms | - 20 V, 20 V | 2 V | 18 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI7464DP-T1 | |||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | - 12 V, 12 V | 1.5 V | 5 nC | + 150 C | 2 W | Enhancement | Reel | RJP020N06 | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | - 20 V, 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Reel | |||||
Mfr: SIR692DP-T1-RE3 TTI: SIR692DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 24.2 A | 52 mOhms | - 20 V, 20 V | 2 V | 40 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR880BDP-T1-RE3 TTI: SIR880BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 80V 18.6A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 80 V | 70.6 A | 8 mOhms | - 20 V, 20 V | 2.4 V | 66 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4459BDY-T1-GE3 TTI: SI4459BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 27.8 A | 4.6 mOhms | - 20 V, 20 V | 1 V | 56 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SIR510DP-T1-RE3 TTI: SIR510DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT669 100V 126A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 126 A | 3.6 mOhms | - 20 V, 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: TPN1600ANH,L1Q TTI: TPN1600ANH,L1Q Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 42W 1230pF 36A 100V | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 100 V | 36 A | 13 mOhms | - 20 V, 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: RD3L080SNFRATL TTI: RD3L080SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 8A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 8 A | 80 mOhms | - 20 V, 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3L080SNFRA | |||
Mfr: SI4062DY-T1-GE3 TTI: SI4062DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 32.1 A | 4.2 mOhms | - 20 V, 20 V | 1.4 V | 40 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ260DT-T1-GE3 TTI: SIZ260DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 80-V PowerPAIR 3 x 3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 80 V | 24.6 A, 24.7 A | 24.5 mOhms, 24.7 mOhms | - 20 V, 20 V | 1.1 V | 13.1 nC, 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3437DV-T1-GE3 TTI: SI3437DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | - 20 V, 20 V | 4 V | 8 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-GE3 | |||
Mfr: IXFT120N30X3HV TTI: IXFT120N30X3HV IXYS Availability: 0In StockMOSFETs TO268 300V 120A N-CH X3CLASS | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 120 A | 11 mOhms | - 20 V, 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | - 20 V, 20 V | 3 V | 12 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | ||||||
Mfr: SIR500DP-T1-RE3 TTI: SIR500DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 30V 85.9A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 350.8 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 120 nC | - 55 C | + 150 C | 104.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ340DT-T1-GE3 TTI: SIZ340DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 30 V | 30 A, 40 A | 9.5 mOhms, 5.1 mOhms | - 16 V, 20 V | 1 V | 19 nC, 35 nC | - 55 C | + 150 C | 16.7 W, 31 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 14 A | 14.2 mOhms | - 20 V, 20 V | 1 V | 66 nC | - 55 C | + 150 C | 3.2 W | Enhancement | Reel |