SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISH402DN-T1-GE3 TTI: SISH402DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 6 mOhms | - 20 V, 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA99DP-T1-GE3 TTI: SIRA99DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 P-CH 30V 47.9A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 1 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | PowerPAK | Reel | ||||
Mfr: RQ3E130BNTB TTI: RQ3E130BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 6 mOhms | - 20 V, 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E130BN | ||||
Mfr: SIR188DP-T1-RE3 TTI: SIR188DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.85 mOhms | - 20 V, 20 V | 2 V | 29 nC | - 55 C | + 150 C | 65.7 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SI4101DY-T1-GE3 TTI: SI4101DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 25.7 A | 5 mOhms | - 20 V, 20 V | 2.5 V | 203 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | - 8 V, 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2312CDS-T1-BE3 SI2312CDS-GE3 SI7621DN-T1-GE3 | ||||
Mfr: SIJH800E-T1-GE3 TTI: SIJH800E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK8X8 N-CH 80V 29A | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 299 A | 1.8 mOhms | - 20 V, 20 V | 4 V | 140 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | |||||
Mfr: SI5471DC-T1-GE3 TTI: SI5471DC-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 16.7 mOhms | - 12 V, 12 V | 1.1 V | 96 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5471DC-GE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 40 V | 9.2 A | 20 mOhms | - 20 V, 20 V | 1.2 V | 10 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4288DY-GE3 | ||||
Mfr: SISS65DN-T1-GE3 TTI: SISS65DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds -/+20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 94 A | 4.6 mOhms | - 20 V, 20 V | 2.3 V | 138 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA421DJ-T1-GE3 TTI: SIA421DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 35 mOhms | - 10 V, 10 V | 1.5 V | 19 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA421DJ-GE3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.7 A | 190 mOhms | - 20 V, 20 V | 3 V | 2 nC | - 55 C | + 150 C | 2.3 W | Enhancement | TrenchFET | Reel | SI2303CDS-T1-BE3 SI2303BDS-T1-E3-S | ||||
Mfr: SISS05DN-T1-GE3 TTI: SISS05DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 P-CH 30V 29.4A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 108 A | 5.8 mOhms | - 20 V, 16 V | 2.2 V | 76 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR882BDP-T1-RE3 TTI: SIR882BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SO8 100V 67.5A N-CH | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 67.5 A | 6.9 mOhms | - 20 V, 20 V | 2.3 V | 54 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIDR626LDP-T1-RE3 TTI: SIDR626LDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 45.6A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 204 A | 1.2 mOhms | - 20 V, 20 V | 2.5 V | 89 nC | - 55 C | + 155 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUD20N10-66L-BE3 TTI: SUD20N10-66L-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 100V 35A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 35 A | 66 mOhms | - 20 V, 20 V | 3 V | 31 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | SUD20N10-66L-GE3 | ||||
Mfr: SIJA52ADP-T1-GE3 TTI: SIJA52ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8L-5 | N-Channel | 1 Channel | 40 V | 131 A | 1.63 mOhms | - 16 V, 20 V | 1.1 V | 100 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA445EDJ-T1-GE3 TTI: SIA445EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 16.5 mOhms | - 12 V, 12 V | 1.2 V | 48 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA445EDJ-GE3 | |||
Mfr: SSM3J15FV,L3F TTI: SSM3J15FV,L3F Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | VESM-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | - 20 V, 20 V | 1.1 V | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
Mfr: SISS63DN-T1-GE3 TTI: SISS63DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 20V PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | P-Channel | 1 Channel | 20 V | 127.5 A | 2.7 mOhms | - 12 V, 12 V | 1.5 V | 72.2 nC, 157.2 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIDR500EP-T1-RE3 TTI: SIDR500EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 30V 94A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 30 V | 421 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 54.3 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SIR664DP-T1-GE3 TTI: SIR664DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 6 mOhms | - 20 V, 20 V | 1.3 V | 26 nC | - 55 C | + 150 C | 50 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS488DN-T1-GE3 TTI: SIS488DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT SIS4 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 40 A | 4.5 mOhms | - 20 V, 20 V | 1.1 V | 32 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | - 8 V, 8 V | 1 V | 700 pC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 40 V | 60 A | 5.8 mOhms | - 20 V, 20 V | 2.5 V | 65 nC | - 55 C | + 150 C | 46 W | Enhancement | TrenchFET | Reel | SI7938DP-GE3 |