P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 30 V | 6.8 A | 40 mOhms | 20 V | 2.5 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | 934066874115 | |||||
Mfr: PMPB06R7VPX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN2020M-6 | P-Channel | 1 Channel | 12 V | 16 A | 8.8 mOhms | 8 V | 900 mV | 32 nC | - 55 C | + 150 C | 18 W | Enhancement | Reel | 934666072115 | ||||
0In Stock | Si | SMD/SMT | CST-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | 3.6 nC | + 150 C | 100 mW | Enhancement | Reel | |||||||
Mfr: XPN27016MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs -60 V 27.3mOhm P-ch MOSFET AEC-Q TSON Advance(WF) | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 60 V | 25 A | 27.3 mOhms | - 20 V, 10 V | 2.1 V | 71 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: RV2C014BCT2CL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID | 0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 300 mOhms | 8 V | 1 V | - 55 C | + 150 C | 600 mW | Enhancement | Reel | RV2C014BC | |||||
Mfr: SQJ461EP-T1_NE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8L-4 | P-Channel | 1 Channel | 60 V | 30 A | 16 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | |||||
Mfr: SSM3J143TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 5.5 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 30 V | 8.8 A | 29 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | 934066875184 | |||||
Mfr: SSM3J353F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -2A, VDSS -30V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 20 V | 2.2 V | 3.4 nC | - 55 C | + 150 C | 1.2 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SQ3419AEEV-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -40V Vds TSOP-6 AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 48 mOhms | 12 V | 1.5 V | 12.5 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ3419AEEV-T1_BE3 | ||
Mfr: SQ4483EY-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 30 A | 7 mOhms | 20 V | 2.5 V | 113 nC | - 55 C | + 175 C | 7 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4483EY-T1_BE3 | ||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 500 V | 2 A | 4.2 Ohms | 20 V | 4.5 V | 11.9 nC | - 55 C | + 150 C | 58 W | Enhancement | AEC-Q101 | Tube | |||||
Mfr: SQD19P06-60L_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 60V 20A 46W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 20 A | 55 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 175 C | 46 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SSM6J801R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID=-6A VDSS=-20V | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 32.5 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 3 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SQ2337CES-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 2.2 A | 290 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 3 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RU1C001ZPTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1C001ZP | |||||
Mfr: TJ20S04M3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS -20A -40V 41W 1850pF 0.0222 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 20 A | 22.2 mOhms | 41 W | AEC-Q100 | U-MOSVI | Reel | |||||||||
Mfr: TPC8134,LQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch -40V FET 1650pF -5A 1.9W 20nC | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 5 A | 66 mOhms | - 25 V, 20 V | 2 V | 20 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SQ3481EV-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-Channel 30V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 7.5 A | 35 mOhms | 20 V | 2.5 V | 15.4 nC | - 55 C | + 175 C | 4 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ3481EV-T1_BE3 | ||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E020SP | |||||
Mfr: SH8J31GZETB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 60V Pch+Pch Si MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 60 V | 4.5 A | 70 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8J31 | ||||
Mfr: SQ9407EY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 60 V | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.6 A | 115 mOhms | 20 V | 2.5 V | 26.5 nC | - 55 C | + 175 C | 3.75 W | Enhancement | TrenchFET | Reel | SQ9407EY-T1_GE3 | |||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 2 A | 160 mOhms | 20 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||||
Mfr: SSM6J213FE(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -2.6A -20V 290pF | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 2.6 A | 250 mOhms | 8 V | 1 V | 4.7 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel |