Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: SI4850EY-T1-GE3 TTI: SI4850EY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | 20 V | 1 V | 18 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-GE3 | |||
Mfr: SI2312CDS-T1-BE3 TTI: SI2312CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 N-CH 20V 5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2312CDS-T1-GE3 | ||||
Mfr: SI2333DDS-T1-BE3 TTI: SI2333DDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock477,000 On Order Expected MOSFETs SOT23 P-CH 12V 5A | 0In Stock477,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2333DDS-T1-GE3 | ||||
Mfr: SI2365EDS-T1-BE3 TTI: SI2365EDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.9 A | 26.5 mOhms | 8 V | 1 V | 13.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2365EDS-T1-GE3 | ||||
Mfr: SI2325DS-T1-GE3 TTI: SI2325DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 26-Jul-28 MOSFETs -150V Vds 20V Vgs SOT-23 | 0In Stock6,000 On Order Expected 26-Jul-28 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 530 mA | 1.2 Ohms | 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-GE3 | |||
Mfr: SI2323CDS-T1-GE3 TTI: SI2323CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 39 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2323CDS-T1-BE3 SI2323CDS-GE3 | |||
Mfr: IRFL9014TRPBF-BE3 TTI: IRFL9014TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT223 P-CH 60V 1.8A | 0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRFL9014TRPBF | ||||
Mfr: SI7463ADP-T1-GE3 TTI: SI7463ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 46 A | 10 mOhms | 20 V | 1.2 V | 96 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RSM002N06T2L TTI: RSM002N06T2L ROHM Semiconductor Availability: 32,000In Stock24,000 On Order Expected 28-Oct-26 MOSFETs Trans MOSFET N-CH 60V 0.25A | 32,000In Stock24,000 On Order Expected 28-Oct-26 | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002N06 | |||||
Mfr: SI1034CX-T1-GE3 TTI: SI1034CX-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SC89-6 | 0In Stock | Si | SMD/SMT | SC-89-6 | N-Channel | 2 Channel | 20 V | 610 mA | 396 mOhms | 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA441DJ-T1-GE3 TTI: SIA441DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 40 V | 12 A | 47 mOhms | 10 V | 1.2 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA441DJ-GE3 | |||
Mfr: SIA456DJ-T1-GE3 TTI: SIA456DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 200 V | 2.6 A | 1.38 Ohms | 16 V | 600 mV | 5 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA456DJ-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | ||||||
Mfr: SI7850DP-T1-GE3 TTI: SI7850DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 6.2 A | 22 Ohms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7850DP-GE3 | |||
Mfr: SI2374DS-T1-GE3 TTI: SI2374DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.9 A | 30 mOhms | 8 V | 1 V | 7.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2374DS-T1-BE3 | |||
Mfr: SI3433CDV-T1-GE3 TTI: SI3433CDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 38 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.3 W | Enhancement | TrenchFET | Reel | SI3433CDV-T1-BE3 SI3433CDV-GE3 | |||
Mfr: SIS443DN-T1-GE3 TTI: SIS443DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 40 V | 35 A | 11.7 mOhms | 10 V | 1 V | 90 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7461DP-T1-GE3 TTI: SI7461DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 14.4 A | 14.5 mOhms | 20 V | 3 V | 121 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7461DP-GE3 | |||
Mfr: SI7309DN-T1-GE3 TTI: SI7309DN-T1-GE3 Vishay Semiconductors Availability: 21,000In Stock18,000 On Order Expected 06-Oct-27 MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 21,000In Stock18,000 On Order Expected 06-Oct-27 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 8 A | 146 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7309DN-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 2.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIR622DP-T1-GE3 TTI: SIR622DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 51.6 A | 17.7 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SSM6K361NU,LF TTI: SSM6K361NU,LF Toshiba Availability: 0In Stock30,000 On Order Expected MOSFETs LowON Res MOSFET ID=3.5A VDSS=100V | 0In Stock30,000 On Order Expected | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 100 V | 3.5 A | 51 mOhms | 20 V | 1.5 V | 3.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SI4564DY-T1-GE3 TTI: SI4564DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 28-Feb-29 MOSFETs SO8 NPCH 40V 10A | 0In Stock5,000 On Order Expected 28-Feb-29 | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 40 V | 9.2 A, 10 A | 17.5 mOhms, 21 mOhms | 20 V | 800 mV, 1.2 V | 20.5 nC, 41.5 nC | - 55 C | + 150 C | 3.1 W, 3.2 W | Enhancement | TrenchFET | Reel | SI4542DY-T1-E3-S | |||
Mfr: SI4490DY-T1-GE3 TTI: SI4490DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 4 A | 80 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4490DY-GE3 |