SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7898DP-T1-GE3 TTI: SI7898DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 3 A | 85 mOhms | - 20 V, 20 V | 2 V | 17 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7898DP-GE3 | |||
Mfr: IRFR9120TRLPBF TTI: IRFR9120TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 5.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9120TRLPBF-BE3 | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 15 A | 95 mOhms | - 20 V, 20 V | 2 V | 25 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | SUD15N15-95-BE3 | ||||
Mfr: SIHH068N60E-T1-GE3 TTI: SIHH068N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 34 A | 68 mOhms | - 30 V, 30 V | 3 V | 80 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: SSM6J507NU,LF TTI: SSM6J507NU,LF Toshiba Availability: 0In StockMOSFETs Small Signal MOSFET V=30V, I-10A | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SI3421DV-T1-GE3 TTI: SI3421DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 19.2 mOhms | - 20 V, 20 V | 1 V | 46 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA430DJT-T1-GE3 TTI: SIA430DJT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs Thin PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 12 A | 13.5 mOhms | - 20 V, 20 V | 1 V | 18 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA427DJ-T1-GE3 TTI: SIA427DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 8V 12A 19W 13mohms @ 4.5V | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 8 V | 12 A | 95 mOhms | - 5 V, 5 V | 800 mV | 50 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | SIA427DJ-GE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 17 A | 9.5 mOhms | - 20 V, 20 V | 1 V | 27 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4174DY-GE3 | ||||
Mfr: RTF025N03FRATL TTI: RTF025N03FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | - 12 V, 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF025N03FRA | |||
Mfr: SI7370DP-T1-E3 TTI: SI7370DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 9.6 A | 11 mOhms | - 20 V, 20 V | 4 V | 57 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7370DP-T1 | |||
Mfr: TPH3300CNH,L1Q TTI: TPH3300CNH,L1Q Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS10VVDS150V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 29 A | 33 mOhms | - 20 V, 20 V | 2 V | 10.6 nC | - 55 C | + 150 C | 57 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: IRF9530SPBF TTI: IRF9530SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 12A P-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | - 20 V, 20 V | 2 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | |||||
Mfr: SI2336DS-T1-GE3 TTI: SI2336DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.2 A | 42 mOhms | - 8 V, 8 V | 1 V | 10 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2336DS-T1-BE3 SI2336DS-GE3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5 A | 33 mOhms | - 20 V, 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2347DS-T1-BE3 | ||||
Mfr: SI2369BDS-T1-GE3 TTI: SI2369BDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30-V (D-S) MOSFET P-CHANNEL | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 27 mOhms | - 20 V, 16 V | 2.2 V | 12.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | - 8 V, 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2333DDS-T1-BE3 | ||||
0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 40 V | 50 A | 6.7 Ohms | - 20 V, 20 V | 2.4 V | 24 nC | - 55 C | + 175 C | 65 W | Enhancement | Reel | 934660785115 | |||||
Mfr: SSM6N16FUTE85LF TTI: SSM6N16FUTE85LF Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A -0.1A 20V 2-in1 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 100 mA | 5.2 Ohms | - 10 V, 10 V | 1.1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||||
Mfr: IXTA1N170DHV-TRL TTI: IXTA1N170DHV-TRL Littelfuse Availability: 0In StockMOSFETs TO263 1700V 1A N-CH HIVOLT | 0In Stock | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | - 20 V, 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 10.5 A | 12.4 mOhms | - 20 V, 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KC7 | |||||
Mfr: SI4090DY-T1-GE3 TTI: SI4090DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 19.7 A | 8 mOhms | - 20 V, 20 V | 2 V | 69 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4090DY-GE3 | |||
Mfr: SIHB055N60EF-GE3 TTI: SIHB055N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 600V | 0In Stock | Si | SMD/SMT | TO-263AB-4 | N-Channel | 1 Channel | 600 V | 46 A | 55 mOhms | - 30 V, 30 V | 5 V | 63 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: IRFR9024TRPBF-BE3 TTI: IRFR9024TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 P-CH 60V 8.8A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | - 20 V, 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9024TRPBF | ||||
Mfr: SI7223DN-T1-GE3 TTI: SI7223DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 2 Channel | 30 V | 6 A | 26.4 mOhms | - 20 V, 20 V | 1 V | 26.3 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel |