P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 40 V | 5 A | 41 mOhms | 10 V | 1 V | 17.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8JB5 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 35 A | 41 mOhms | 20 V | 1 V | 37 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | RD3L03BAT | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 15 A | 130 mOhms | - 20 V, 10 V | 4 V | 69 nC | - 55 C | + 175 C | 75 W | Enhancement | TJ15S10M3,LQ(O | ||||||
Mfr: SiRS4401DP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 40 V (D-S) MOSFET PowerPAK SO-8, 2.2 mohm a. 10V, 2.9 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | P-Channel | 1 Channel | 40 V | 198 A | 2.2 mOhms | 20 V | 2.3 V | 392 nC | - 55 C | + 150 C | 132 W | Enhancement | ||||||
Mfr: SSM3J375F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -20V -2A AECQ MOSFET | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 40 V | 101 A | 10 mOhms | 20 V | 2.5 V | 94 nC | - 55 C | + 175 C | 192 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 100 V | 2.5 A | 260 mOhms | 20 V | 2.5 V | 19.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SSM3J66MFV,L3XHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS P-ch Low Voltage Gate Drive VDSS:-20V Ic:-0.8A SOT-723 | 0In Stock | Si | SMD/SMT | VESM-3 | P-Channel | 1 Channel | 20 V | 800 mA | 480 mOhms | - 8 V, 6 V | 1 V | 1.6 nC | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | SSM3J66MFV,L3XHF(B | ||||
Mfr: SQJ185ELP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 80 V | 62 A | 19.5 mOhms | 20 V | 2.5 V | 46 nC | - 55 C | + 175 C | 145 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 250 mW | Enhancement | U-MOSVII | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR015P06HZG | ||||
Mfr: PMPB19XP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMPB19XP/SOT1220/SOT1220 | Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 10.3 A | 19 mOhms | 12 V | 680 mV | 28.8 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066871115 | ||||
Mfr: RE1C002ZPTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs RECOMMENDED ALT 755-RZM002P02T2L | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | P-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1C002ZP | ||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 2.5 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | ||||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8SH | P-Channel | 1 Channel | 20 V | 104 A | 3 mOhms | 12 V | 1.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | |||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 60 V | 16 A | 0.065 Ohms | 20 V | 2.5 V | 25.5 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
Mfr: RD3L140SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -14A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 14 A | 84 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3L140SP | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 50 V | 130 mA | 10 Ohms | 20 V | 800 mV | - 65 C | + 150 C | 250 mW | Enhancement | Reel | 933946360215 | ||||||
Mfr: RD3H080SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -8A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 8 A | 91 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3H080SP | ||||
Mfr: SQJ469EP-T1_NE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | P-Channel | 1 Channel | 80 V | 32 A | 25 mOhms | 20 V | 2.5 V | 101 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | |||||
Mfr: SQJ463EP-T1_NE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8L-4 | P-Channel | 1 Channel | 40 V | 30 A | 10 mOhms | 20 V | 2.5 V | 98 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | |||||
Mfr: SQ4949EY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs DUAL P-CHANNEL 30V | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 7.5 A | 28 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SQ4949EY-T1_GE3 | |||
0In Stock | Si | SMD/SMT | SO-8L-4 | P-Channel | 1 Channel | 80 V | 46 A | 17.3 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | CST3C-3 | P-Channel | 1 Channel | 12 V | 1 A | 370 mOhms | 10 V | 1 V | + 150 C | 500 mW | Enhancement | U-MOSVII | Reel |