Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI5403DC-T1-GE3 TTI: SI5403DC-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1 V | 28 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5403DC-GE3 | |||
Mfr: SUM55P06-19L-E3 TTI: SUM55P06-19L-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V 55A 125W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 55 A | 19 mOhms | 20 V | 1 V | 76 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRLL110TRPBF-BE3 TTI: IRLL110TRPBF-BE3 Vishay / Siliconix Availability: 0In Stock10,000 On Order Expected 05-Oct-27 MOSFETs SOT223 100V 1.5A N-CH MOSFET | 0In Stock10,000 On Order Expected 05-Oct-27 | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 2 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRLL110TRPBF | ||||
Mfr: SI4896DY-T1-GE3 TTI: SI4896DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-GE3 | |||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3 Vishay Semiconductors Availability: 0In Stock800 On Order Expected 03-Jun-27 MOSFETs 60V 110A 375W | 0In Stock800 On Order Expected 03-Jun-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P06-07L | |||
Mfr: IRFR120PBF TTI: IRFR120PBF Vishay Semiconductors Availability: 0In Stock8,175 On Order Expected 07-Apr-27 MOSFETs N-Chan 100V 7.7 Amp | 0In Stock8,175 On Order Expected 07-Apr-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 7.7 A | 270 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | IRFR120PBF-BE3 | ||||
Mfr: SI4190ADY-T1-GE3 TTI: SI4190ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 18.4 A | 7.3 mOhms | 20 V | 1.5 V | 67 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4190ADY-GE3 | |||
Mfr: SI7850DP-T1-E3 TTI: SI7850DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 6.2 A | 22 Ohms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7850DP-E3 | |||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SIS176LDN-T1-GE3 TTI: SIS176LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 12.9A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7172DP-T1-GE3 TTI: SI7172DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | 20 V | 4 V | 51 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7172DP-GE3 | |||
Mfr: SI1553CDL-T1-GE3 TTI: SI1553CDL-T1-GE3 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 03-Jun-27 MOSFETs -20V Vds 12V Vgs SC70-6 N&P PAIR | 0In Stock12,000 On Order Expected 03-Jun-27 | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-BE3 SI1553DL-T1-GE3 SI1563DH-T1-GE3 SI1563EDH-T1-GE3 SI1555DL-T1-E3-S | |||
Mfr: RZF013P01TL TTI: RZF013P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 1.3 A | 260 mOhms | 10 V | 1 V | 2.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF013P01 | ||||
Mfr: IRF830PBF-BE3 TTI: IRF830PBF-BE3 Vishay / Siliconix Availability: 0In Stock3,650 On Order Expected 10-Nov-26 MOSFETs TO220 500V 4.5A N-CH MOSFET | 0In Stock3,650 On Order Expected 10-Nov-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF830PBF | ||||
Mfr: SIA466EDJ-T1-GE3 TTI: SIA466EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISF00DN-T1-GE3 TTI: SISF00DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V (S1-S2) Cmn Drn PowerPAK 1212-8SCD | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SCD-8 | N-Channel | 2 Channel | 30 V | 60 A | 4.2 mOhms | - 16 V, 20 V | 2.1 V | 53 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRF540PBF-BE3 TTI: IRF540PBF-BE3 Vishay / Siliconix Availability: 0In Stock10,000 On Order Expected MOSFETs TO220 100V 28A N-CH MOSFET | 0In Stock10,000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 4 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRF540PBF | ||||
Mfr: SI1012CR-T1-GE3 TTI: SI1012CR-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SC75A | 0In Stock | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 | |||
Mfr: SI4425DDY-T1-GE3 TTI: SI4425DDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected 26-Feb-29 MOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock10,000 On Order Expected 26-Feb-29 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 19.7 A | 9.8 mOhms | 20 V | 1.2 V | 53 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4425DDY-GE3 | |||
Mfr: SIR184DP-T1-RE3 TTI: SIR184DP-T1-RE3 Vishay / Siliconix Availability: 0In Stock45,000 On Order Expected MOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock45,000 On Order Expected | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 73 A | 4.7 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4599DY-T1-GE3 TTI: SI4599DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs SO-8 N&P PAIR | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 40 V | 5.8 A, 6.8 A | 35.5 mOhms, 45 mOhms | 20 V | 1.2 V, 1.4 V | 11.7 nC, 25 nC | - 55 C | + 150 C | 3 W, 3.1 W | Enhancement | TrenchFET | Reel | SI4599DY-GE3 | |||
Mfr: TK16A60W,S4VX TTI: TK16A60W,S4VX Toshiba Availability: 0In StockMOSFETs N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | ||||||||||||||||
Mfr: IXTT48P20P TTI: IXTT48P20P IXYS Availability: 0In Stock90 On Order Expected 18-Feb-27 MOSFETs -48.0 Amps -200V 0.085 Rds | 0In Stock90 On Order Expected 18-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 200 V | 48 A | 85 mOhms | 20 V | 4 V | 103 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | |||||
Mfr: IXTP6N50D2 TTI: IXTP6N50D2 IXYS Availability: 0In Stock300 On Order Expected 26-Oct-26 MOSFETs N-CH MOSFETS (D2) 500V 6A | 0In Stock300 On Order Expected 26-Oct-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Tube |