SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR166DP-T1-GE3 TTI: SIR166DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 3.2 mOhms | - 20 V, 20 V | 1.2 V | 77 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR166DP-GE3 | |||
Mfr: SIR108DP-T1-RE3 TTI: SIR108DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 45 A | 13.5 mOhms | - 20 V, 20 V | 2 V | 41.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: IXFT60N50P3 TTI: IXFT60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | - 30 V, 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: SUD50P04-08-BE3 TTI: SUD50P04-08-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40V (D-S) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.1 mOhms | - 20 V, 20 V | 2.5 V | 159 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | SUD50P04-08-GE3 | |||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | - 12 V, 12 V | 500 mV | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H030TN | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 12 V | 4 A | 20 mOhms | - 8 V, 8 V | 1 V | 33 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1442DH-T1-BE3 SI1442DH-GE3 | ||||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 12 A | 26 mOhms | - 12 V, 12 V | 600 mV | 21.5 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: TPH6R30ANL,L1Q TTI: TPH6R30ANL,L1Q Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 66A 55nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 100 V | 66 A | 5.1 mOhms | - 20 V, 20 V | 1.5 V | 55 nC | - 55 C | + 150 C | 54 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: IRFR9120TRLPBF-BE3 TTI: IRFR9120TRLPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 100V 5.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | - 20 V, 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9120TRLPBF | ||||
Mfr: SI7315DN-T1-GE3 TTI: SI7315DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 30V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 315 mOhms | - 30 V, 30 V | 4 V | 19.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | - 20 V, 20 V | 2 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | ||||||
Mfr: SIHB17N80E-GE3 TTI: SIHB17N80E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 800V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 15 A | 290 mOhms | - 30 V, 30 V | 2 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SUM70042M-GE3 TTI: SUM70042M-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 2.5 mohm a. 10V 2.3 mohm a. 7.5V | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 150 A | 3.83 mOhms | - 20 V, 20 V | 3.8 V | 84 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHH080N60E-T1-GE3 TTI: SIHH080N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PWRPK 600V 32A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 8x8-4 | N-Channel | 1 Channel | 600 V | 32 A | 80 mOhms | - 30 V, 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-4 | N-Channel | 1 Channel | 80 V | 150 A | 2.47 mOhms | - 20 V, 20 V | 2 V | 151.2 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5.9 A | 45 mOhms | - 20 V, 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2343CDS-T1-BE3 SI2343CDS-GE3 | ||||
Mfr: SI1469DH-T1-GE3 TTI: SI1469DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | - 12 V, 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1469DH-T1-BE3 | |||
Mfr: SIHB12N65E-GE3 TTI: SIHB12N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 700 V | 12 A | 380 mOhms | - 30 V, 30 V | 4 V | 35 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | 2-10AG1A | N-Channel | 1 Channel | 100 V | 300 A | 1.03 mOhms | - 20 V, 20 V | 3.5 V | 269 nC | - 55 C | + 175 C | 750 W | Enhancement | Reel | ||||||
Mfr: SI1443EDH-T1-BE3 TTI: SI1443EDH-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT363 P-CH 30V 4A | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 30 V | 4 A | 43 mOhms | - 12 V, 12 V | 1.5 V | 28 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1443EDH-T1-GE3 | |||
Mfr: RQ5C035BCTCL TTI: RQ5C035BCTCL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -3.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 59 mOhms | - 8 V, 8 V | 1.2 V | 6.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C035BC | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.6 A | 75 mOhms | - 20 V, 20 V | 1 V | 12.5 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | - 10 V, 10 V | 2.1 V | 34 nC | - 55 C | + 175 C | 95 W | Enhancement | Reel | 934664843115 | |||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | - 20 V, 20 V | 2.5 V | 32 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6P015SP | |||||
Mfr: TPH3R70APL,L1Q TTI: TPH3R70APL,L1Q Toshiba Availability: 0In StockMOSFETs SOP8 100V 150A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 150 A | 3.7 mOhms | - 20 V, 20 V | 1.5 V | 67 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel |