MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 250 V | 360 mA | 4 Ohms | 15 V | - 55 C | + 125 C | 1.1 W | Depletion | Clare | Reel | |||||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-GE3 | |||
Mfr: SI2333DDS-T1-BE3 TTI: SI2333DDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 12V 5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2333DDS-T1-GE3 | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 20 mOhms | 8 V | 1 V | 52.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | ||||||
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: SIR422DP-T1-GE3 TTI: SIR422DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 20.5 A | 6.6 mOhms | 20 V | 1.2 V | 48 nC | - 55 C | + 150 C | 34.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR422DP-GE3 | |||
Mfr: SI4850EY-T1-GE3 TTI: SI4850EY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | 20 V | 1 V | 18 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-GE3 | |||
Mfr: IRFL9110TRPBF TTI: IRFL9110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 1.1 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 100 V | 1.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL9110TRPBF-BE3 | ||||
Mfr: SIA537EDJ-T1-GE3 TTI: SIA537EDJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V, 20 V | 4.5 A | 23 mOhms, 44 mOhms | 8 V | 400 mV | 16 nC, 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SSM3K324R,LF TTI: SSM3K324R,LF Toshiba Availability: 0In StockMOSFETs N-Ch U-MOSVI FET ID 4A 30VDSS 200pF | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVII-H | Reel | ||||||||||||||||
Mfr: SIR878BDP-T1-RE3 TTI: SIR878BDP-T1-RE3 Vishay / Siliconix Availability: 0In Stock3,000 On Order Expected 14-Dec-27 MOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock3,000 On Order Expected 14-Dec-27 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 42.5 A | 12 mOhms | 20 V | 2 V | 24.8 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB22N60ET1-GE3 TTI: SIHB22N60ET1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds E Series D2PAK TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Reel | |||||
Mfr: SI2312CDS-T1-BE3 TTI: SI2312CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 N-CH 20V 5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2312CDS-T1-GE3 | ||||
Mfr: SI2365EDS-T1-BE3 TTI: SI2365EDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.9 A | 26.5 mOhms | 8 V | 1 V | 13.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2365EDS-T1-GE3 | ||||
Mfr: SI4909DY-T1-GE3 TTI: SI4909DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 40 V | 8 A | 27 mOhms | 20 V | 1.2 V | 63 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1553CDL-T1-GE3 TTI: SI1553CDL-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 12V Vgs SC70-6 N&P PAIR | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-BE3 SI1553DL-T1-GE3 SI1563DH-T1-GE3 SI1563EDH-T1-GE3 SI1555DL-T1-E3-S | |||
Mfr: SIR586DP-T1-RE3 TTI: SIR586DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 80V 20.7A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 64.9 A | 5.3 mOhms | 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: SI7172DP-T1-GE3 TTI: SI7172DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | 20 V | 4 V | 51 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7172DP-GE3 | |||
Mfr: SIA466EDJ-T1-GE3 TTI: SIA466EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS176LDN-T1-GE3 TTI: SIS176LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 12.9A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4896DY-T1-GE3 TTI: SI4896DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-GE3 | |||
Mfr: RU1C001UNTCL TTI: RU1C001UNTCL ROHM Semiconductor Availability: 0In StockMOSFETs SOT323 N-CH 20V .1A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1C001UN | |||||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SI4126DY-T1-GE3 TTI: SI4126DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 08-Nov-27 MOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 08-Nov-27 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.75 mOhms | 20 V | 1 V | 70 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4126DY-GE3 |