P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J118TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-1.4A VDSS=-30V | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.6 V | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | ||||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 30 V | 30 A | 8.5 mOhms | 20 V | 2.5 V | 75 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | SQJ403BEEP-T1_GE3 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR020P02HZG | ||||
Mfr: SSM6J808R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS P-ch Logic-Level Gate Drive VDSS:-40V IC:-7A PD:1.5W TSOP6F | 0In Stock | Si | SMD/SMT | TSOP6F | P-Channel | 1 Channel | 40 V | 7 A | 48 mOhms | - 20 V, 10 V | 2 V | 24.2 nC | + 150 C | 1.5 W | AEC-Q101 | Reel | SSM6J808R,LXHF(B | |||||
Mfr: BUK4D38-20PZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK4D38-20P/SOT1220/DFN2020MD- | 0In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 18 A | 38 mOhms | 12 V | 1.3 V | 10.6 nC | - 55 C | + 175 C | 19 W | Enhancement | Reel | 934661484184 | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 2 Channel | 100 V | 12.5 A | 127 mOhms | 20 V | 2.5 V | 38 nC | - 55 C | + 150 C | 21 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 10 A | 84 mOhms | 20 V | 1 V | 15.2 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | RD3L01BAT | |||||
0In Stock | Si | SMD/SMT | SO-8L-4 | P-Channel | 1 Channel | 30 V | 300 A | 3 mOhms | 20 V | 2.5 V | 207 nC | - 55 C | + 175 C | 500 W | Enhancement | AEC-Q101 | TrenchFET | Reel | ||||
Mfr: TJ40S04M3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch MOS -40A -40V 68W 4140pF 0.0091 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 40 A | 9.1 mOhms | - 20 V, 10 V | 3 V | 83 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | |||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 1.5 A | 215 mOhms | 12 V | 2 V | 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6U22 | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 16 A | 160 mOhms | Tube | |||||||||||||
Mfr: BSP250,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSP250/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 30 V | 3 A | 330 mOhms | 20 V | 2.8 V | 10 nC | - 65 C | + 150 C | 5 W | Enhancement | Reel | 934033450115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 36 mOhms | 8 V | 450 mV | 15.5 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | 934065645215 | |||||
Mfr: TJ30S06M3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch MOS -30A -60V 68W 3950pF 0.0218 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 30 A | 21.8 mOhms | - 20 V, 10 V | 3 V | 80 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 30 mOhms | 8 V | 950 mV | 14.7 nC | - 55 C | + 150 C | 980 mW | Enhancement | Reel | 934066842215 | |||||
Mfr: RAF040P01TCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs MOSFET P-CH 1.5V 4A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 4 A | 30 mOhms | 8 V | 1 V | 37 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RAF040P01 | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 3.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 50 V | 180 mA | 7.5 Ohms | 20 V | 1.1 V | 260 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065304215 | |||||
0In Stock | Si | SMD/SMT | TSSOP-6 | P-Channel | 2 Channel | 30 V | 200 mA | 2.8 Ohms | 8 V | 600 mV | 550 pC | - 55 C | + 150 C | 445 mW | Enhancement | Reel | 934065638115 | |||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3 A | 103 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
Mfr: RD3H080SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -8A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 8 A | 91 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H080SPFRA | |||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 30 V | 76 A | 4.1 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | RS1E220AT | |||||
Mfr: TJ20S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 20 A | 22.2 mOhms | - 20 V, 10 V | 3 V | 37 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ20S04M3L,LXHQ(O | ||||
Mfr: SQJ469EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V 32A 100W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 80 V | 32 A | 25 mOhms | 20 V | 1.5 V | 101 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | TrenchFET | Reel |