MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7469DP-T1-E3 TTI: SI7469DP-T1-E3 Vishay Semiconductors Availability: 0In Stock75,000 On Order Expected 14-Sep-27 MOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 0In Stock75,000 On Order Expected 14-Sep-27 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-E3 | |||
Mfr: IRFI9634GPBF TTI: IRFI9634GPBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 03-Nov-27 MOSFETs TO220 250V 4.1A P-CH MOSFET | 0In Stock1,000 On Order Expected 03-Nov-27 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 250 V | 4.1 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
Mfr: SSM3J351R,LF TTI: SSM3J351R,LF Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -3.5A, -60V VDSS | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 3.5 A | 164 mOhms | - 20 V, 10 V | 800 mV | 15.1 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: RK7002BMT116 TTI: RK7002BMT116 ROHM Semiconductor Availability: 0In Stock1,059,000 On Order Expected MOSFETs 2.5V Drive Nch MOSFET | 0In Stock1,059,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RK7002BM | |||||
Mfr: SI7489DP-T1-E3 TTI: SI7489DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-E3 | |||
Mfr: SI7309DN-T1-E3 TTI: SI7309DN-T1-E3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 21-Feb-28 MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock6,000 On Order Expected 21-Feb-28 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 8 A | 146 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7309DN-E3 | |||
Mfr: SI4840BDY-T1-GE3 TTI: SI4840BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 9 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4840BDY-GE3 | |||
Mfr: SI7415DN-T1-E3 TTI: SI7415DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-E3 | |||
Mfr: SSM6N7002KFU,LF TTI: SSM6N7002KFU,LF Toshiba Availability: 0In Stock42,000 On Order Expected MOSFETs Small-signal MOSFET 2in1 ESD Protected | 0In Stock42,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 300 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3K72KCT,L3F TTI: SSM3K72KCT,L3F Toshiba Availability: 0In Stock20,000 On Order Expected 11-Jan-27 MOSFETs Small-signal Nch MOSFET | 0In Stock20,000 On Order Expected 11-Jan-27 | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SI4434ADY-T1-GE3 TTI: SI4434ADY-T1-GE3 Vishay / Siliconix Availability: 0In Stock5,000 On Order Expected 01-Oct-29 MOSFETs 250V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 01-Oct-29 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 250 V | 4.1 A | 150 mOhms | 20 V | 2 V | 10.9 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | |||||
Mfr: RK7002BMHZGT116 TTI: RK7002BMHZGT116 ROHM Semiconductor Availability: 0In Stock6,000 On Order Expected 30-Dec-30 MOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23 | 0In Stock6,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RK7002BMHZG | ||||
Mfr: IRLL110TRPBF-BE3 TTI: IRLL110TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT223 100V 1.5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 2 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRLL110TRPBF | ||||
Mfr: SI5403DC-T1-GE3 TTI: SI5403DC-T1-GE3 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 08-Nov-27 MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET | 0In Stock15,000 On Order Expected 08-Nov-27 | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1 V | 28 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5403DC-GE3 | |||
Mfr: IRLZ14PBF-BE3 TTI: IRLZ14PBF-BE3 Vishay / Siliconix Availability: 0In Stock8,000 On Order Expected MOSFETs TO220 N-CH 60V 10A | 0In Stock8,000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 10 V | 2 V | 8.4 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRLZ14PBF | ||||
Mfr: IRF9530PBF-BE3 TTI: IRF9530PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 12A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9530PBF | ||||
Mfr: SI7252ADP-T1-GE3 TTI: SI7252ADP-T1-GE3 Vishay / Siliconix Availability: 0In Stock9,000 On Order Expected 31-Aug-27 MOSFETs PWRPK 100V 28.7A | 0In Stock9,000 On Order Expected 31-Aug-27 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 100 V | 28.7 A | 18.6 mOhms | 20 V | 4 V | 17.4 nC | - 55 C | + 150 C | 33.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8821EDB-T2-E1 TTI: SI8821EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 2.3 A | 105 mOhms | 12 V | 1.3 V | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1553CDL-T1-GE3 TTI: SI1553CDL-T1-GE3 Vishay Semiconductors MOSFETs -20V Vds 12V Vgs SC70-6 N&P PAIR | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-BE3 SI1553DL-T1-GE3 SI1563DH-T1-GE3 SI1563EDH-T1-GE3 SI1555DL-T1-E3-S | |||
Mfr: SIR586DP-T1-RE3 TTI: SIR586DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 80V 20.7A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 64.9 A | 5.3 mOhms | 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: SI7172DP-T1-GE3 TTI: SI7172DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | 20 V | 4 V | 51 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7172DP-GE3 | |||
Mfr: SIA466EDJ-T1-GE3 TTI: SIA466EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS176LDN-T1-GE3 TTI: SIS176LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 12.9A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4896DY-T1-GE3 TTI: SI4896DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-GE3 |