Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIS413DN-T1-GE3 TTI: SIS413DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock45,000 On Order Expected MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock45,000 On Order Expected | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 9.4 mOhms | 10 V | 1 V | 73 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS27DN-T1-GE3 TTI: SISS27DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock69,000 On Order Expected MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock69,000 On Order Expected | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.6 mOhms | 20 V | 1 V | 92 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM110P06-08L-E3 TTI: SUM110P06-08L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 110A 272W 8.0mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 8 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 272 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2304DDS-T1-GE3 TTI: SI2304DDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 60 mOhms | 20 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2304DDS-T1-BE3 SI2304DDS-GE3 | |||
Mfr: BSS138BKAHZGT116 TTI: BSS138BKAHZGT116 ROHM Semiconductor Availability: 0In StockMOSFETs SOT23 N-CH 60V .4A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS138BKAHZG | |||||
Mfr: SI2387DS-T1-GE3 TTI: SI2387DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 80V 2.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 3 A | 242 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2319CDS-T1-BE3 TTI: SI2319CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40V (D-S | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-GE3 | |||
Mfr: RUM002N05T2L TTI: RUM002N05T2L ROHM Semiconductor Availability: 0In Stock48,000 On Order Expected MOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | 0In Stock48,000 On Order Expected | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N05 | |||||
Mfr: SI7113ADN-T1-GE3 TTI: SI7113ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 100 V | 10.8 A | 132 mOhms | 20 V | 2.6 V | 10.9 nC | - 55 C | + 150 C | 27.8 W | Enhancement | Reel | |||||
Mfr: SSM3K341R,LF TTI: SSM3K341R,LF Toshiba Availability: 0In Stock27,000 On Order Expected MOSFETs U-MOSVIII-H 60V 6A 9.3nC MOSFET | 0In Stock27,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | + 175 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||||
Mfr: IRF520PBF-BE3 TTI: IRF520PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 9.2A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 9.2 A | 270 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF520PBF | ||||
Mfr: RQ3E120ATTB TTI: RQ3E120ATTB ROHM Semiconductor Availability: 0In Stock36,000 On Order Expected MOSFETs HSMT8 P-CH 30V 39A | 0In Stock36,000 On Order Expected | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 30 V | 39 A | 8 mOhms | 20 V | 2.5 V | 62 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E120AT | ||||
Mfr: SIS862ADN-T1-GE3 TTI: SIS862ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 15.8A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 52 A | 11 mOhms | 20 V | 1 V | 19.8 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SSM3J328R,LF TTI: SSM3J328R,LF Toshiba Availability: 0In Stock75,000 On Order Expected 23-Nov-26 MOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 0In Stock75,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: SI2336DS-T1-BE3 TTI: SI2336DS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 30V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.2 A | 42 mOhms | 8 V | 1 V | 10 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2336DS-T1-GE3 | |||
Mfr: SIB452DK-T1-GE3 TTI: SIB452DK-T1-GE3 Vishay Semiconductors Availability: 0In Stock36,000 On Order Expected MOSFETs 190V Vds 16V Vgs PowerPAK SC-75 | 0In Stock36,000 On Order Expected | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 190 V | 1.5 A | 2.4 Ohms | 16 V | 600 mV | 6.5 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB452DK-GE3 | |||
Mfr: IXTT110N10L2 TTI: IXTT110N10L2 IXYS Availability: 0In StockMOSFETs Linear Extended FBSOA Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 110 A | 18 mOhms | 20 V | 2.5 V | 260 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
Mfr: RK7002BMT116 TTI: RK7002BMT116 ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RK7002BM | |||||
Mfr: SI7469DP-T1-E3 TTI: SI7469DP-T1-E3 Vishay Semiconductors Availability: 0In Stock90,000 On Order Expected MOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 0In Stock90,000 On Order Expected | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-E3 | |||
Mfr: SI7489DP-T1-E3 TTI: SI7489DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-E3 | |||
Mfr: SI7461DP-T1-E3 TTI: SI7461DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 14.4 A | 14.5 mOhms | 20 V | 3 V | 121 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7461DP-E3 | |||
Mfr: SI1016CX-T1-GE3 TTI: SI1016CX-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SC89-6 N&P PAIR | 0In Stock | Si | SMD/SMT | SC-89-6 | N-Channel, P-Channel | 2 Channel | 20 V | 350 mA, 500 mA | 396 mOhms, 756 mOhms | 8 V | 400 mV | 1.3 nC, 1.65 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF610PBF-BE3 TTI: IRF610PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 200V 3.3A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | IRF610PBF | ||||
Mfr: RUC002N05HZGT116 TTI: RUC002N05HZGT116 ROHM Semiconductor Availability: 0In Stock15,000 On Order Expected 30-Dec-30 MOSFETs Nch 50V Vds 0.2A 2.4Rds(on) SOT-23 | 0In Stock15,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RUC002N05HZG | ||||
Mfr: SI4202DY-T1-GE3 TTI: SI4202DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock12,500 On Order Expected 09-Dec-26 MOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock12,500 On Order Expected 09-Dec-26 | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 12.1 A | 14 mOhms | 20 V | 1 V | 17 nC | - 55 C | + 150 C | 3.7 W | Enhancement | TrenchFET | Reel | SI4202DY-GE3 |