P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | P-Channel | 1 Channel | 60 V | - 22 A | 85 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 175 C | 86 W | Enhancement | Reel | ||||||
Mfr: XPN52016MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs -60 V 52mOhm P-ch MOSFET AEC-Q TSON Advance(WF) | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 60 V | 15 A | 52 mOhms | - 20 V, 10 V | 2.1 V | 47 nC | + 175 C | 65 W | Enhancement | AEC-Q101 | Reel | |||||
Not Available Online | Si | SMD/SMT | SC-95-6 | P-Channel | 1 Channel | 40 V | 5 A | 40 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6G050AT | |||||
Mfr: SQA405CEJW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET | Not Available Online | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 40 V | 9 A | 45.3 mOhms | 20 V | 2.5 V | 34 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | |||||
Mfr: BUK6Q8R2-30PJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK6Q8R2-30P/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | SOT8002-3 | P-Channel | 1 Channel | 30 V | 82 A | 18 mOhms | 20 V | 2.7 V | 73 nC | - 55 C | + 175 C | 94 W | Enhancement | Reel | 934670312118 934670000000 | ||||
Mfr: SSM3J35AFS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-.25A VDSS=-20V | 0In Stock | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII | Reel | |||||
Mfr: SQS411ENW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs POWERPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | P-Channel | 1 Channel | 40 V | 16 A | 27.3 mOhms | 20 V | 1.5 V | 50 nC | - 55 C | + 175 C | 53.6 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 4 A | 71 mOhms | - 20 V, 10 V | 2 V | 5.9 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SC-70W-6 | P-Channel | 1 Channel | 20 V | 9 A | 42 mOhms | 12 V | 1.3 V | 15.7 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 115 mOhms | 12 V | 1 V | 3.4 nC | - 55 C | + 175 C | 2 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 170 mOhms | 20 V | 2.5 V | 4.5 nC | - 55 C | + 175 C | 1.9 W | Enhancement | AEC-Q101 | ||||||
Mfr: SQ4961CEY-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs DUAL P-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 2 Channel | 60 V | 4.4 A | 85 mOhms | 20 V | 2.5 V | 21 nC | - 55 | + 175 C | 3.3 W | Enhancement | AEC-Q101 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.1 A | 0.094 Ohms | 20 V | 2.5 V | 8.2 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | ||||||
Mfr: SQJ461EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V 30A 83W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 60 V | 30 A | 16 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 90.9 A | 7 mOhms | 20 V | 2.6 V | 74 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SQD40081EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds; +/-20V Vgs TO-252; -50A Id | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.5 mOhms | 20 V | 2.5 V | 210 nC | - 55 C | + 175 C | 71 W | Enhancement | Reel | |||||
Mfr: SQM110P06-8M9L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 60V Automotive MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 7.1 mOhms | 20 V | 2.5 V | 200 nC | - 55 C | + 175 C | 230 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ3427AEEV-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds +/-20V Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.3 A | 95 mOhms | 20 V | 2.5 V | 15.3 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ3427AEEV-T1_BE3 | ||
Not Available Online | Si | SMD/SMT | P-Channel | 1 Channel | 40 V | 60 A | 7 mOhms | 20 V | 2 V | 170 nC | - 55 C | + 175 C | 68 W | Enhancement | TrenchFET | Reel | ||||||
Mfr: TJ200F04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 375W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | P-Channel | 1 Channel | 40 V | 200 A | 1.8 mOhms | - 20 V, 10 V | 3 V | 460 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | TJ200F04M3L,LXHQ(O | ||||
Mfr: SQ4431EY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 30V | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 10.8 A | 22 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 175 C | 6 W | Enhancement | TrenchFET | Reel | SQ4431EY-T1_GE3 | |||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 100 V | 7 A | 36 mOhms | 20 V | 2.5 V | 115 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SQ2303ES-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-Channel 30V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 170 mOhms | 20 V | 2.5 V | 4.5 nC | - 55 C | + 175 C | 1.9 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ2303ES-T1_BE3 | ||
Mfr: SQM120P06-07L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60 V 120A 375 W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 120 A | 6.7 mOhms | 20 V | 1.5 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 20 A | 116 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel |