N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIDR626LDP-T1-RE3 TTI: SIDR626LDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 45.6A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 204 A | 1.2 mOhms | 20 V | 2.5 V | 89 nC | - 55 C | + 155 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF840ALPBF TTI: IRF840ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO262 500V 8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 2 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFBF30PBF TTI: IRFBF30PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 900V 3.6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 3.6 A | 3.7 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBF30PBF-BE3 | ||||
Mfr: IRF540SPBF TTI: IRF540SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 28A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 3 V | 197 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 3.7 A | 85 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI4848DY-E3 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | ||||||
Mfr: IXTH75N10L2 TTI: IXTH75N10L2 IXYS Availability: 0In StockMOSFETs LinearL2 Powr MOSFET w/extended FBSOA | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 2.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 4.8 A | 800 mOhms | 20 V | 2 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | ||||||
Mfr: SI3476DV-T1-GE3 TTI: SI3476DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 80 V | 4.6 A | 93 mOhms | 20 V | 1.2 V | 4.9 nC | - 55 C | + 150 C | 3.6 W | Enhancement | TrenchFET | Reel | SI3476DV-T1-BE3 | |||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 350 V | 5 mA | 8 Ohms | 20 V | 3.6 V | - 40 C | + 110 C | 2.5 W | Depletion | Clare | Reel | ||||||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 6 mOhms | 20 V | 1.4 V | 27 nC | - 55 C | + 175 C | 86 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SUD25N15-52-E3 TTI: SUD25N15-52-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V 25A 136W 52mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 25 A | 52 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD25N15-52-BE3 | |||
Mfr: SI7898DP-T1-GE3 TTI: SI7898DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 3 A | 85 mOhms | 20 V | 2 V | 17 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7898DP-GE3 | |||
Mfr: SI4816BDY-T1-GE3 TTI: SI4816BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 6.8 A, 11.4 A | 11.5 mOhms, 18.5 mOhms | 20 V | 1 V | 7.8 nC, 11.6 nC | - 55 C | + 150 C | 1.4 W, 2.4 W | Enhancement | TrenchFET | Reel | SI4816DY-T1-E3-S | |||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | 12 V | 1.5 V | 5 nC | + 150 C | 2 W | Enhancement | Reel | RJP020N06 | ||||||
Mfr: SUP60020E-GE3 TTI: SUP60020E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 N-CH 80V 150A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 150 A | 2.8 mOhms | 20 V | 2 V | 151.2 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SISF04DN-T1-GE3 TTI: SISF04DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 30V(S1-S2) PowerPAK 1212-8F | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 108 A | 4 mOhms | - 12 V, 16 V | 2.3 V | 40 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR882BDP-T1-RE3 TTI: SIR882BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SO8 100V 67.5A N-CH | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 67.5 A | 6.9 mOhms | 20 V | 2.3 V | 54 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR680LDP-T1-RE3 TTI: SIR680LDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Ch 80-V (D-S) | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR108DP-T1-RE3 TTI: SIR108DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 45 A | 13.5 mOhms | 20 V | 2 V | 41.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SIZF4800LDT-T1-GE3 TTI: SIZF4800LDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAIR3X3 2NCH 80V 10A | 0In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 80 V | 36 A | 19 mOhms | 20 V | 2 V | 15 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | ||||||
Mfr: IRFR024TRPBF-BE3 TTI: IRFR024TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 N-CH 60V 14A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR024TRPBF | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 10 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 800 W | Enhancement | PolarHT | Tube |