• Transistors
  • MOSFETs

P-Channel - MOSFETs

1,959 Results
1,959 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BSS84AKMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKMB/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065863315
Datasheet
Mfr: BSS84AKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS84AKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
1 Channel
50 V
180 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065306115
Datasheet
Mfr: QS6U24TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs P-CH 30V 1A TSMT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
30 V
1 A
600 mOhms
20 V
2.5 V
1.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS6U24
Datasheet
Mfr: SSM6P69NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
P-Channel
2 Channel
20 V
4 A
157 mOhms
- 12 V, 6 V
1.2 V
6.74 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: SSM3J140TU,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
4.4 A
25.8 mOhms
- 8 V, 6 V
1 V
24.8 nC
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SQJ403BEEP-T1_GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

MOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8-4
P-Channel
1 Channel
30 V
30 A
7 mOhms
20 V
2.5 V
164 nC
- 55 C
+ 175 C
68 W
Enhancement
AEC-Q101
TrenchFET
Reel
SQJ403BEEP-T1_BE3
Datasheet
Mfr: BSP250,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSP250/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
30 V
3 A
250 mOhms
20 V
1 V
10 nC
- 65 C
+ 150 C
1.65 W
Enhancement
Reel
934033450135
Datasheet
Mfr: PMPB33XPZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB33XP/SOT1220/DFN2020MD-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020MD-6
P-Channel
1 Channel
20 V
7.9 A
37 mOhms
12 V
900 mV
15 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934066872184
Datasheet
Mfr: SSM3J144TU,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3.2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
3.2 A
93 mOhms
- 8 V, 6 V
1 V
4.7 nC
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RQ6A045APTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
12 V
4.5 A
30 mOhms
8 V
1 V
40 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6A045AP
Datasheet
Mfr: SQ4949EY-T1_GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

MOSFETs Dual P-Chnl 30-V D-S AEC-Q101 Qualified

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
30 V
7.5 A
28 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 175 C
3.3 W
Enhancement
AEC-Q101
TrenchFET
Reel
SQ4949EY-T1_BE3
Datasheet
Mfr: SI5429DU-T1-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK ChipFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-ChipFET-8
P-Channel
1 Channel
30 V
12 A
12.2 mOhms
20 V
2.2 V
63 nC
- 55 C
+ 150 C
31 W
Enhancement
TrenchFET
Reel
SI5429DU-GE3
Datasheet
Mfr: SSM6P15FU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/PwrMgmt2n1 US6 (SOT-363)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
P-Channel
2 Channel
30 V
100 mA
12 Ohms
20 V
1.7 V
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSVI
Reel
Datasheet
Mfr: PMV65XP-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV65XP-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-236AB-3
P-Channel
1 Channel
20 V
4.3 A
74 mOhms
12 V
900 mV
7.7 nC
- 55 C
+ 150 C
833 mW
Enhancement
Reel
934667314215
934667000000
Datasheet
Mfr: SI8409ADB-T1-E1
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
P-Channel
1 Channel
30 V
7.7 A
0.031 Ohms
12 V
1.2 V
52 nC
- 55 C
+ 150 C
2.7 W
Enhancement
Reel
Datasheet
Mfr: QH8JA1TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 20V Pch+Pch Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
20 V
5 A
38 mOhms
10 V
1.2 V
10.2 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8JA1
Datasheet
Mfr: UT6J3TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs -20V Pch+Pch Si MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-8
P-Channel
2 Channel
20 V
3 A
85 mOhms
8 V
1 V
8.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6J3
Datasheet
Mfr: SQD40061EL_GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

MOSFETs -40V Vds 20V Vgs DPAK (TO-252)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
100 A
7.1 mOhms
20 V
2.5 V
280 nC
- 55 C
+ 175 C
107 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: NX3008PBKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008PBKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
30 V
200 mA
4.1 Ohms
8 V
600 mV
550 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065636115
Datasheet
Mfr: TJ8S06M3L(T6L1,NQ)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch MOS -8A -60V 27W 890pF 0.104

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
8 A
104 mOhms
- 20 V, 10 V
2 V
19 nC
- 55 C
+ 175 C
27 W
Enhancement
AEC-Q100
U-MOSVI
Reel
Datasheet
Mfr: SSM6J215FE(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch U-MOS VI FET ID -3.4A -20V 630pF

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ES6-6
P-Channel
1 Channel
20 V
3.4 A
154 mOhms
8 V
1 V
10.4 nC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: SSM6J414TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UF-6
P-Channel
1 Channel
20 V
6 A
54 mOhms
8 V
1 V
23.1 nC
- 55 C
+ 150 C
1 W
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: RRS090P03HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
9 A
15.4 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RRS090P03HZG
Datasheet
Mfr: TJ15S06M3L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 41W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
15 A
50 mOhms
- 20 V, 10 V
3 V
36 nC
+ 175 C
41 W
Enhancement
AEC-Q101
Reel
TJ15S06M3L,LXHQ(O
Datasheet
Mfr: TJ50S06M3L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 90W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
50 A
13.8 mOhms
- 20 V, 10 V
3 V
124 nC
+ 175 C
90 W
Enhancement
AEC-Q101
Reel
TJ50S06M3L,LXHQ(O
  • ...
  • 39
  • 40
  • 41
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™