Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJA04EP-T1-BE3 TTI: SQJA04EP-T1-BE3 Vishay Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 60V 75A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ504EP-T1-BE3 TTI: SQJ504EP-T1-BE3 Vishay Availability: 3,000In StockMOSFETs PPAKSO8 NPCH 40V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJA04EP-T1-GE3 TTI: SQJA04EP-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 75A | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI4430BDY-T1-E3. TTI: SI4430BDY-T1-E3. Vishay / Siliconix Availability: 2,110In StockCut Tape MOSFETs SO8 N-CH 30V 14A | 2,110In Stock | Si | TrenchFET | Cut Tape | ||||||||||||||||||
Mfr: SI7818DN-T1-GE3. TTI: SI7818DN-T1-GE3. Vishay Availability: 3,000In StockCut Tape MOSFETs PWRPK 150V 2.2A N-CH MOSFET | 3,000In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ850EP-T1-GE3 TTI: SQJ850EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs RECOMMENDED ALT SQJ8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ850EP-GE3 | ||||||||||||||
Mfr: SQ4431EY-T1-BE3 TTI: SQ4431EY-T1-BE3 Vishay Availability: 22,500In StockMOSFETs SO8 P-CH 30V 10.8A | 22,500In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ4080EY-T1-BE3 TTI: SQ4080EY-T1-BE3 Vishay Availability: 5,000In StockMOSFETs SOT669 150V 18A N-CH MOSFET | 5,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJB60EP-T1-GE3 TTI: SQJB60EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 2NCH 60V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: BUK963R1-40E,118 TTI: BUK963R1-40E 118 Nexperia Availability: 4,800In StockMOSFETs SOT404 N-CH 40V 100A | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | 10 V | 1.7 V | 69.5 nC | - 55 C | + 175 C | 234 W | Reel | ||||||
Mfr: SQJ474EP-T1-GE3 TTI: SQJ474EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT669 100V 26A N-CH MOSFET | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJT7839-R1-00001 TTI: PJT7839-R1-00001 Panjit Availability: 9,000In StockMOSFETs SOT363 P-CH 60V .25A | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQS966ENW-T1-GE3 TTI: SQS966ENW-T1-GE3 Vishay Availability: 3,000In StockMOSFETs PPAK1218 2NCH 60V 6A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJA20EP-T1-BE3 TTI: SQJA20EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 200V 22.5A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD50P04-09L-GE3 TTI: SQD50P04-09L-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs RECOMMENDED ALT SQD5 | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ7414CENW-T1-GE3 TTI: SQ7414CENW-T1-GE3 Vishay Availability: 51,000In StockMOSFETs PPAK1212 N-CH 60V 18A | 51,000In Stock | Si | Reel | |||||||||||||||||||
15,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQD19P06-60L-T4GE3 TTI: SQD19P06-60L-T4GE3 Vishay Availability: 2,500In StockMOSFETs TO252 P-CH 60V 20A | 2,500In Stock | Si | Reel | |||||||||||||||||||
7,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ414EP-T1-GE3 TTI: SQJ414EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 N-CH 30V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ423EP-T1-BE3 TTI: SQJ423EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 P-CH 40V 55A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ476EP-T1-BE3 TTI: SQJ476EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 23A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 48.2A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | |||||
Mfr: SI4559ADY-T1-GE3. TTI: SI4559ADY-T1-GE3. Vishay Availability: 2,275In StockCut Tape MOSFETs SO8 DUAL CHAN 60V | 2,275In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIS892ADN-T1-GE3. TTI: SIS892ADN-T1-GE3. Vishay / Siliconix Availability: 2,690In StockCut Tape MOSFETs PWRPK 100V 28A N-CH MOSFET | 2,690In Stock | Si | TrenchFET, PowerPAK | Cut Tape |