Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB22N60ET1-GE3 TTI: SIHB22N60ET1-GE3 Vishay / Siliconix Availability: 6,400In StockMOSFETs 600V Vds E Series D2PAK TO-263 | 6,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Reel | |||||
Mfr: SUP53P06-20-E3 TTI: SUP53P06-20-E3 Vishay Semiconductors Availability: 300In StockMOSFETs 60V 53A 104.2W 19.5mohm @ 10V | 300In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 53 A | 16 mOhms | 20 V | 3 V | 115 nC | - 55 C | + 150 C | 104.2 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SI7469DP-T1-GE3 TTI: SI7469DP-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-GE3 | |||
Mfr: SI3437DV-T1-E3 TTI: SI3437DV-T1-E3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | 20 V | 2 V | 12.2 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-E3 | |||
12,000In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1 A, 1.5 A | 240 mOhms, 390 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6M2 | |||||
Mfr: SSM3K56FS,LF TTI: SSM3K56FS,LF Toshiba Availability: 6,000In StockMOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF | 6,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SI1013CX-T1-GE3 TTI: SI1013CX-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs SC89-3 | 9,000In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 450 mA | 760 mOhms | 8 V | 1 V | 1.65 nC | - 55 C | + 150 C | 190 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SI2371EDS-T1-BE3 TTI: SI2371EDS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 P-CH 30V 3.7A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 4.8 A | 45 mOhms | 12 V | 1.5 V | 10.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2371EDS-T1-GE3 | ||||
Mfr: SI1416EDH-T1-BE3 TTI: SI1416EDH-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT363 N-CH 30V 3.9A | 6,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 30 V | 3.9 A | 58 mOhms | 12 V | 1.4 V | 12 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1416EDH-T1-GE3 | |||
Mfr: SIR878BDP-T1-RE3 TTI: SIR878BDP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 42.5 A | 12 mOhms | 20 V | 2 V | 24.8 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRL640SPBF TTI: IRL640SPBF Vishay Semiconductors Availability: 1,500In StockMOSFETs N-Chan 200V 17 Amp | 1,500In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFP054PBF TTI: IRFP054PBF Vishay Semiconductors Availability: 21,500In StockMOSFETs TO247 N-CH 60V 70A | 21,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 70 A | 14 mOhms | 20 V | 2 V | 160 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | |||||
Mfr: SIA431DJ-T1-GE3 TTI: SIA431DJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 70 mOhms | 8 V | 850 mV | 60 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA431DJ-GE3 | |||
Mfr: BUK6Y24-40PX TTI: BUK6Y24-40PX Nexperia Availability: 9,000In StockMOSFETs BUK6Y24-40P/SOT669/LFPAK | 9,000In Stock | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 39 A | 24 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 175 C | 66 W | Enhancement | Reel | 934661894115 | ||||
60,000In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF016N05FRA | ||||
Mfr: PMH1200UPEH TTI: PMH1200UPEH Nexperia Availability: 380,000In StockMOSFETs PMH1200UPE/SOT8001/DFN0606-3 | 380,000In Stock | Si | SMD/SMT | DFN-0606-3 | P-Channel | 1 Channel | 30 V | 520 mA | 1.6 Ohms | 10 V | 950 mV | 400 pC | - 55 C | + 150 C | 710 mW | Enhancement | Reel | 934660496125 | ||||
Mfr: SIR586DP-T1-RE3 TTI: SIR586DP-T1-RE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs PPAKSO8 N-CH 80V 20.7A | 15,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 64.9 A | 5.3 mOhms | 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: IRFP260PBF TTI: IRFP260PBF Vishay Semiconductors Availability: 2,100In StockMOSFETs TO247 200V 46A N-CH MOSFET | 2,100In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 46 A | 55 mOhms | 20 V | 2 V | 230 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
3,150In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 2.5 A | 3 Ohms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF820PBF-BE3 | |||||
Mfr: SI1317DL-T1-GE3 TTI: SI1317DL-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -20V Vds 8V Vgs SC70-3 | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-BE3 SI1307EDL-T1-GE3 | |||
Mfr: RUM002N02T2L TTI: RUM002N02T2L ROHM Semiconductor Availability: 40,000In StockMOSFETs SW MOSFET SMLL SIG N-CH 20V .2A | 40,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N02 | |||||
Mfr: IRF840SPBF TTI: IRF840SPBF Vishay Semiconductors Availability: 3,750In StockMOSFETs TO263 500V 8A N-CH MOSFET | 3,750In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SI4126DY-T1-GE3 TTI: SI4126DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.75 mOhms | 20 V | 1 V | 70 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4126DY-GE3 | |||
48,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | BSS84AHZG | |||||
Mfr: SI4403CDY-T1-GE3 TTI: SI4403CDY-T1-GE3 Vishay Semiconductors Availability: 17,500In StockMOSFETs 1.8V P-Channel | 17,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 13.4 A | 15.5 mOhms | 8 V | 400 mV | 60 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel |