• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: IRFR220TRPBF
TTI: IRFR220TRPBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs N-Chan 200V 4.8 Amp

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
4.8 A
800 mOhms
20 V
2 V
14 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: SIDR626LDP-T1-RE3
TTI: SIDR626LDP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 60V 45.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
204 A
1.2 mOhms
20 V
2.5 V
89 nC
- 55 C
+ 155 C
125 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFBE30PBF
TTI: IRFBE30PBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs TO220 800V 4.1A N-CH MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
4.1 A
3 Ohms
20 V
4 V
78 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBE30PBF-BE3
Datasheet
Mfr: SIS862DN-T1-GE3
TTI: SIS862DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
60 V
40 A
7 mOhms
20 V
1.5 V
32 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: TPH3R70APL,L1Q
TTI: TPH3R70APL,L1Q
Toshiba
Availability:

0In Stock

MOSFETs SOP8 100V 150A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
100 V
150 A
3.7 mOhms
20 V
1.5 V
67 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: SUD25N15-52-E3
TTI: SUD25N15-52-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V 25A 136W 52mohm @ 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
150 V
25 A
52 mOhms
20 V
2 V
40 nC
- 55 C
+ 175 C
136 W
Enhancement
TrenchFET
Reel
SUD25N15-52-BE3
Datasheet
Mfr: SI7898DP-T1-GE3
TTI: SI7898DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
3 A
85 mOhms
20 V
2 V
17 nC
- 55 C
+ 150 C
1.9 W
Enhancement
TrenchFET
Reel
SI7898DP-GE3
Datasheet
Mfr: SI4816BDY-T1-GE3
TTI: SI4816BDY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
6.8 A, 11.4 A
11.5 mOhms, 18.5 mOhms
20 V
1 V
7.8 nC, 11.6 nC
- 55 C
+ 150 C
1.4 W, 2.4 W
Enhancement
TrenchFET
Reel
SI4816DY-T1-E3-S
Datasheet
Mfr: IRFR024TRPBF-BE3
TTI: IRFR024TRPBF-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 14A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
14 A
100 mOhms
20 V
4 V
25 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
IRFR024TRPBF
Datasheet
Mfr: SI4288DY-T1-GE3
TTI: SI4288DY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
40 V
9.2 A
20 mOhms
20 V
1.2 V
10 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI4288DY-GE3
Datasheet
Mfr: IXTK180N15P
TTI: IXTK180N15P
IXYS
Availability:

0In Stock

MOSFETs 180 Amps 150V 0.01 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
150 V
180 A
10 mOhms
20 V
5 V
240 nC
- 55 C
+ 175 C
800 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: SI7116DN-T1-GE3
TTI: SI7116DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V 16.4A 3.8W 7.8mohm @ 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
40 V
16.4 A
7.8 mOhms
20 V
2.5 V
15 nC
- 55 C
+ 150 C
3.8 W
Enhancement
TrenchFET
Reel
SI7116DN-GE3
Datasheet
Mfr: AG045FLS4FRATCB
TTI: AG045FLS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG045FLS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
60 V
120 A
2.6 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 175 C
150 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SI1922EDH-T1-BE3
TTI: SI1922EDH-T1-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs SOT363 2NCH 20V 1.3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
1.3 A
198 mOhms
8 V
1 V
2.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
TrenchFET
Reel
SI1922EDH-T1-GE3
Datasheet
Mfr: IXTX120N65X2
TTI: IXTX120N65X2
IXYS
Availability:

0In Stock

MOSFETs PLUS247 650V 120A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
120 A
23 mOhms
30 V
3 V
230 nC
- 55 C
+ 150 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SI4896DY-T1-E3
TTI: SI4896DY-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds 20V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
80 V
9.5 A
16.5 mOhms
20 V
2 V
41 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI4896DY-E3
Datasheet
Mfr: IRFR430ATRPBF
TTI: IRFR430ATRPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO252 500V 5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
5 A
1.7 Ohms
30 V
2 V
24 nC
- 55 C
+ 150 C
110 W
Enhancement
Reel
Datasheet
Mfr: SUP57N20-33-E3
TTI: SUP57N20-33-E3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs 200V 57A 300W

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
57 A
27 mOhms
20 V
2 V
130 nC
- 55 C
+ 175 C
300 W
Enhancement
TrenchFET
Tube
Datasheet
Mfr: SISS32DN-T1-GE3
TTI: SISS32DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
80 V
63 A
7.2 mOhms
20 V
2 V
42 nC
- 55 C
+ 150 C
65.7 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SSM6N16FUTE85LF
TTI: SSM6N16FUTE85LF
Toshiba
Availability:

0In Stock

MOSFETs N-Ch Sm Sig FET 0.1A -0.1A 20V 2-in1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
100 mA
5.2 Ohms
10 V
1.1 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Datasheet
Mfr: IXTA06N120P
TTI: IXTA06N120P
IXYS
Availability:

0In Stock

MOSFETs 0.6 Amps 1200V 32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
600 mA
34 Ohms
20 V
2 V
13.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IRFBC30ASPBF
TTI: IRFBC30ASPBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs N-Chan 600V 3.6 Amp

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
3.6 A
2.2 Ohms
30 V
2 V
23 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Datasheet
Mfr: SI7430DP-T1-E3
TTI: SI7430DP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
26 A
45 mOhms
20 V
3.5 V
43 nC
- 55 C
+ 150 C
64 W
Enhancement
TrenchFET
Reel
SI7430DP-E3
Datasheet
Mfr: IXTX60N50L2
TTI: IXTX60N50L2
IXYS
Availability:

0In Stock

MOSFETs 60 Amps 500V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
60 A
100 mOhms
30 V
2.5 V
610 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: SUM65N20-30-E3
TTI: SUM65N20-30-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V 65A 375W 30mohm @ 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
65 A
30 mOhms
20 V
2 V
130 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
SUM65N20-30
  • ...
  • 38
  • 39
  • 40
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™