Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ414EP-T1-GE3 TTI: SQJ414EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 N-CH 30V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ423EP-T1-BE3 TTI: SQJ423EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 P-CH 40V 55A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ476EP-T1-BE3 TTI: SQJ476EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 23A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ500AEP-T1-GE3 TTI: SQJ500AEP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 NPCH 40V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 500 V | 5 A | 1.5 Ohms | 30 V | 4 V | 15.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: SQJ154EP-T1-GE3 TTI: SQJ154EP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 40V 243A | 3,000In Stock | Si | SMD/SMT | PowerPAK SO-8L | N-Channel | 1 Channel | 40 V | 243 A | 2.5 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 214 W | Enhancement | ||||||
Mfr: SQS142ENW-T1-GE3 TTI: SQS142ENW-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAK1218 N-CH 40V 110A | 3,000In Stock | Si | SMD/SMT | PowerPAK 1212-8SLW | N-Channel | 1 Channel | 40 V | 110 A | 4.5 mOhms | 20 V | 3.3 V | 23 nC | - 55 C | + 175 C | 113 W | Enhancement | ||||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3. Vishay / Siliconix Availability: 2,325In StockCut Tape MOSFETs 30V 9.0A 4.2W 32mohm @ 10V | 2,325In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Cut Tape | SI4431CDY-GE3 | ||||
Mfr: SIR882ADP-T1-GE3 TTI: SIR882ADP-T1-GE3. Vishay / Siliconix Availability: 2,230In StockCut Tape MOSFETs 100V 8.7mOhm@10V 60A N-Ch MV T-FET | 2,230In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.2 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR882ADP-GE3 | |||
Mfr: SI9926CDY-T1-GE3 TTI: SI9926CDY-T1-GE3. Vishay / Siliconix Availability: 2,680In StockCut Tape MOSFETs SOIC8 2NCH 20V 8A | 2,680In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 8 A | 18 mOhms | 12 V | 600 mV | 22 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Cut Tape | |||||
Mfr: XP65AN1K2IT TTI: XP65AN1K2IT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 650V 7A TO-220CFM-T | 6,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 7 A | 1.2 Ohms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
3,000In Stock | Si | SMD/SMT | SOT-26-6 | N-Channel, P-Channel | 2 Channel | 30 V | 2.3 A, 3.3 A | 72 mOhms, 150 mOhms | 20 V | 3 V | 2.8 nC, 2.5 nC | - 55 C | + 150 C | 1.136 W | Enhancement | Reel | ||||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3. Vishay / Siliconix Availability: 1,100In StockCut Tape MOSFETs 20V 4.0A 3.1W 58mohm @ 4.5V | 1,100In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | Cut Tape | SI9933CDY-GE3 | ||||
Mfr: SQD23N06-31L-GE3 TTI: SQD23N06-31L-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs RECOMMENDED ALT SQD2 | 2,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQD50P04-13L-T4GE3 TTI: SQD50P04-13L-T4GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO252 P-CH 40V 50A | 2,500In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ3989EV-T1-BE3 TTI: SQ3989EV-T1-BE3 Vishay Availability: 12,000In StockMOSFETs TSOP6 2PCH 30V 2.5A | 12,000In Stock | Si | Reel | |||||||||||||||||||
2,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ858AEP-T1-BE3 TTI: SQJ858AEP-T1-BE3 Vishay Availability: 15,000In StockMOSFETs PPAKSO8 N-CH 40V 58A | 15,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ403BEEP-T1-BE3 TTI: SQJ403BEEP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 P-CH 30V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJB00EP-T1-BE3 TTI: SQJB00EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 2NCH 60V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
6,000In Stock | Si | SMD/SMT | TO-252-3/2 | P-Channel | 1 Channel | 40 V | 60 A | 12.3 mOhms | 20 V | 3 V | 44 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | ||||||
Mfr: BUK9Y19-75B,115 TTI: BUK9Y19-75B 115 Nexperia Availability: 9,000In StockMOSFETs SOT669 N-CH 75V 48.2A | 9,000In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 48.2 A | 15.9 mOhms | 15 V | 1.25 V | 30 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | |||||
Mfr: SI4559ADY-T1-GE3. TTI: SI4559ADY-T1-GE3. Vishay Availability: 2,275In StockCut Tape MOSFETs SO8 DUAL CHAN 60V | 2,275In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SIS892ADN-T1-GE3. TTI: SIS892ADN-T1-GE3. Vishay / Siliconix Availability: 2,690In StockCut Tape MOSFETs PWRPK 100V 28A N-CH MOSFET | 2,690In Stock | Si | TrenchFET, PowerPAK | Cut Tape |