SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIA456DJ-T1-GE3 TTI: SIA456DJ-T1-GE3 Vishay Semiconductors MOSFETs 200V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 200 V | 2.6 A | 1.38 Ohms | - 16 V, 16 V | 600 mV | 5 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA456DJ-GE3 | |||
Mfr: SI2323CDS-T1-GE3 TTI: SI2323CDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 19-Apr-27 MOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock3,000 On Order Expected 19-Apr-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 39 mOhms | - 8 V, 8 V | 1 V | 9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2323CDS-T1-BE3 SI2323CDS-GE3 | |||
Mfr: SIA469DJ-T1-GE3 TTI: SIA469DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 15-Jun-27 MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock9,000 On Order Expected 15-Jun-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | - 20 V, 20 V | 3 V | 32 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRLR014PBF TTI: IRLR014PBF Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 08-Jan-27 MOSFETs RECOMMENDED ALT IRLR | 0In Stock3,000 On Order Expected 08-Jan-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | - 10 V, 10 V | 1 V | 8.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 14-Sep-27 MOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 14-Sep-27 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | - 12 V, 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
Mfr: IRLL014TRPBF TTI: IRLL014TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 2.7 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | - 10 V, 10 V | 2 V | 8.4 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRLL014TRPBF-BE3 | ||||
Mfr: SIA441DJ-T1-GE3 TTI: SIA441DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 06-Jul-27 MOSFETs -40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock12,000 On Order Expected 06-Jul-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 40 V | 12 A | 47 mOhms | - 10 V, 10 V | 1.2 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA441DJ-GE3 | |||
Mfr: SI1034CX-T1-GE3 TTI: SI1034CX-T1-GE3 Vishay Semiconductors Availability: 0In Stock21,000 On Order Expected 10-May-27 MOSFETs 20V Vds 8V Vgs SC89-6 | 0In Stock21,000 On Order Expected 10-May-27 | Si | SMD/SMT | SC-89-6 | N-Channel | 2 Channel | 20 V | 610 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: IXTT12N150 TTI: IXTT12N150 IXYS Availability: 0In Stock300 On Order Expected 29-Jun-26 MOSFETs 1500V High Voltage Power MOSFET | 0In Stock300 On Order Expected 29-Jun-26 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 12 A | 2 Ohms | - 30 V, 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
Mfr: SI7121ADN-T1-GE3 TTI: SI7121ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 15 mOhms | - 25 V, 25 V | 2.5 V | 33 nC | - 50 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2304DDS-T1-GE3 TTI: SI2304DDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 15-Mar-27 MOSFETs 30V Vds 20V Vgs SOT-23 | 0In Stock6,000 On Order Expected 15-Mar-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 60 mOhms | - 20 V, 20 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2304DDS-T1-BE3 SI2304DDS-GE3 | |||
Mfr: SUM60061EL-GE3 TTI: SUM60061EL-GE3 Vishay / Siliconix Availability: 0In Stock24,000 On Order Expected MOSFETs TO263 P-CH 80V 150A | 0In Stock24,000 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 150 A | 8.6 mOhms | - 20 V, 20 V | 2.5 V | 218 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2369DS-T1-BE3 TTI: SI2369DS-T1-BE3 Vishay / Siliconix Availability: 0In Stock9,000 On Order Expected 09-Jun-26 MOSFETs SOT23 P-CH 30V 5.4A | 0In Stock9,000 On Order Expected 09-Jun-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.6 A | 29 mOhms | - 20 V, 20 V | 2.5 V | 11.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2369DS-T1-GE3 | ||||
Mfr: SI2393DS-T1-GE3 TTI: SI2393DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 28-Sep-26 MOSFETs 30-V (D-S) MOSFET P-CHANNEL | 0In Stock6,000 On Order Expected 28-Sep-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 22.7 mOhms | - 20 V, 16 V | 2.2 V | 16.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7489DP-T1-GE3 TTI: SI7489DP-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 28-Dec-27 MOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock6,000 On Order Expected 28-Dec-27 | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | - 20 V, 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-GE3 | |||
Mfr: SI1902CDL-T1-GE3 TTI: SI1902CDL-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 29-Dec-26 MOSFETs 20V Vds 12V Vgs SC70-6 | 0In Stock6,000 On Order Expected 29-Dec-26 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | - 12 V, 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-BE3 SI1958DH-T1-GE3 | |||
Mfr: SIA436DJ-T1-GE3 TTI: SIA436DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 17-Mar-27 MOSFETs 8V Vds 5V Vgs PowerPAK SC-70 | 0In Stock6,000 On Order Expected 17-Mar-27 | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 8 V | 12 A | 9.4 mOhms | - 5 V, 5 V | 350 mV | 15 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA436DJ-GE3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | - 12 V, 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | ||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5,000 On Order Expected 26-May-26 MOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock5,000 On Order Expected 26-May-26 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | - 20 V, 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-GE3 | |||
Mfr: IRF9540STRLPBF TTI: IRF9540STRLPBF Vishay Semiconductors Availability: 0In Stock800 On Order Expected 20-Apr-27 MOSFETs P-Chan 100V 19 Amp | 0In Stock800 On Order Expected 20-Apr-27 | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | - 20 V, 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | - 8 V, 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR158DP-T1-GE3 TTI: SIR158DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.8 mOhms | - 20 V, 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR158DP-GE3 | |||
Mfr: RTR030P02HZGTL TTI: RTR030P02HZGTL ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 17-Sep-26 MOSFETs SOT346 P-CH 20V 3A | 0In Stock3,000 On Order Expected 17-Sep-26 | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | - 12 V, 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030P02HZG | |||
Mfr: SUD19N20-90-BE3 TTI: SUD19N20-90-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 200V (D-S | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | - 20 V, 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-E3 | |||
Mfr: SIR871DP-T1-GE3 TTI: SIR871DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 48 A | 28 mOhms | - 20 V, 20 V | 1.2 V | 90 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel |