MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQS415ENW-T1 BE3 TTI: SQS415ENW-T1-BE3 Vishay Availability: 30,000In StockMOSFETs PPAK1218 P-CH 40V 16A | 30,000In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 75,000In Stock75,000 On Order Expected 25-Nov-26 MOSFETs TO252 P-CH 60V 16A | 75,000In Stock75,000 On Order Expected 25-Nov-26 | Reel | ||||||||||||||||||||
2,400In Stock | Cut Tape | |||||||||||||||||||||
Mfr: PJQ5866A-R2-00001 TTI: PJQ5866A-R2-00001 Panjit Availability: 60,000In StockMOSFETs DFN5060 2NCH 60V 7A | 60,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ2460-AU-R1-000A1 TTI: PJQ2460-AU-R1-000A1 Panjit Availability: 60,000In StockMOSFETs DFN2020 N-CH 60V 3.2A | 60,000In Stock | Si | 60 V | 3.2 A | 75 mOhms | 20 V | 2.5 V | 9.3 nC | AEC-Q101 | Reel | ||||||||||||
Mfr: SI2392ADS-T1-GE3 TTI: SI2392ADS-T1-GE3. Vishay / Siliconix Availability: 3,000In StockCut Tape MOSFETs SOT233 100V 3.1A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 102 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: SQJ570EP-T1-GE3 TTI: SQJ570EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT669 100V 9.5A N/P CH FET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: IRFR420TRPBF TTI: IRFR420TRPBF. Vishay / Siliconix Availability: 3,550In StockCut Tape MOSFETs TO252 500V 3.3A N-CH MOSFET | 3,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Cut Tape | |||||
Mfr: SSM3K318R,LXGFB TTI: SSM3K318RLXGF-B Toshiba Availability: 3,000In Stock6,000 On Order Expected MOSFETs SOT23 N-CH 60V | 3,000In Stock6,000 On Order Expected | Reel | ||||||||||||||||||||
Mfr: SQJ848EP-T1-GE3 TTI: SQJ848EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs RECOMMENDED ALT SQJ8 | 3,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | SQJ848EP-GE3 | ||||||||||||||||
Mfr: SUD50P08-25L-E3 TTI: SUD50P08-25L-E3. Vishay / Siliconix Availability: 1,600In StockCut Tape MOSFETs TO252 P-CH 80V 50A | 1,600In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 50 A | 25.2 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: SQS180ELNW-T1-GE3 TTI: SQS180ELNW-T1-GE3 Vishay Availability: 12,000In StockMOSFETs PPAK1218 N-CH 80V 82A | 12,000In Stock | Si | ||||||||||||||||||||
2,500In Stock | Si | Reel | ||||||||||||||||||||
800In Stock | Si | Reel | ||||||||||||||||||||
2,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ402EP-T1-BE3 TTI: SQJ402EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 32A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 32 A | 11 mOhms | 20 V | 1.5 V | 34 nC | - 55 C | + 175 C | 83 W | Enhancement | Reel | |||||
Mfr: SQJ446EP-T1-BE3 TTI: SQJ446EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 N-CH 40V 60A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: BUK963R1-40E,118 TTI: BUK963R1-40E,118 Nexperia Availability: 4,800In StockMOSFETs The factory is currently not accepting orders for this product. | 4,800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | 10 V | 1.7 V | 69.5 nC | - 55 C | + 175 C | 234 W | Reel | 934066919118 | |||||
Mfr: SUM110P04-05-E3 TTI: SUM110P04-05-E3. Vishay / Siliconix Availability: 2,190In StockCut Tape MOSFETs 40V 110A 375W | 2,190In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 40 V | 110 A | 5 mOhms | 20 V | 2 V | 185 nC | - 55 C | + 175 C | 375 W | Enhancement | Cut Tape | |||||
Mfr: SQJ968EP-T1-GE3 TTI: SQJ968EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAKSO8 2NCH 60V 23.5A | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD97N06-6M3L-GE3 TTI: SQD97N06-6M3L-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs RECOMMENDED ALT SQD9 | 2,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SI7216DN-T1-E3 TTI: SI7216DN-T1-E3. Vishay / Siliconix Availability: 3,000In StockCut Tape MOSFETs DUAL N-CH 40V(D-S) | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | Cut Tape | SI7216DN-E3 | ||||
Mfr: SQD23N06-31L-GE3 TTI: SQD23N06-31L-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs RECOMMENDED ALT SQD2 | 2,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SI6913DQ-T1-GE3 TTI: SI6913DQ-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -12V Vds 8V Vgs TSSOP-8 | 12,000In Stock | Si | SMD/SMT | TSSOP-8 | P-Channel | 2 Channel | 12 V | 5.8 A | 21 mOhms | 8 V | 400 mV | 28 nC | - 55 C | + 150 C | 1.14 W | Enhancement | TrenchFET | Reel | SI6913DQ-GE3 | |||
Panjit Availability: 30,000In StockMOSFETs DFN3333 P-CH 60V 15A | 30,000In Stock | Reel |