P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 1.5 A | 213 mOhms | 8 V | 1 V | 6.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: SSM6J771G,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch SSM -5A -20V 12V VGSS 0.035Ohm | 0In Stock | Si | SMD/SMT | WCSP6C-6 | P-Channel | 2 Channel | 20 V | 5 A | 26 mOhms | 12 V | 1.2 V | 9.8 nC | - 55 C | + 150 C | 5 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 4 A | 42.7 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
Mfr: TJ10S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 27W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 10 A | 44 mOhms | - 20 V, 10 V | 3 V | 19 nC | + 175 C | 27 W | Enhancement | AEC-Q101 | Reel | TJ10S04M3L,LXHQ(O | ||||
Mfr: SQS405CENW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 12-V (D-S) 175C AEC-Q101 | Not Available Online | Si | SMD/SMT | PowerPak-8 | P-Channel | 1 Channel | 12 V | 16 A | 15 mOhms | 8 V | 1 V | 53.6 nC | - 55 C | + 175 C | 39 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: BUK6Q66-60PJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK6Q66-60P/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | P-Channel | 1 Channel | 60 V | 20 A | 66 mOhms | 20 V | 2.7 V | 19 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934670275118 | ||||
Mfr: TJ60S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 60 A | 6.3 mOhms | - 20 V, 10 V | 3 V | 125 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ60S04M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A020ZP | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025SP | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3 A | 80 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E030SP | |||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | P-Channel | 1 Channel | 20 V | 4.4 A | 55 mOhms | 12 V | 1.3 V | 7 nC | - 55 C | + 175 C | 660 mW | Enhancement | Reel | 934661339115 | |||||
Mfr: SSM6J422TU,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs SMOS P-ch VDSS=-20V, VGSS=+6/-8V, ID=-4. | Not Available Online | Si | SMD/SMT | UF6-6 | P-Channel | 1 Channel | 20 V | 4 A | 42.7 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: RS1N110ATTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -80V -43A, HSOP8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 80 V | 43 A | 21 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: TJ80S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 100W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 80 A | 5.2 mOhms | - 20 V, 10 V | 3 V | 158 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | TJ80S04M3L,LXHQ(O | ||||
Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 21 mOhms | 12 V | 600 mV | 29 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | SQ3495EV | |||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 60 V | 36 A | 35 mOhms | 20 V | 2.5 V | 65 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | ||||||
Mfr: NX3008PBKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008PBKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 2 Channel | 30 V | 220 mA | 2.8 Ohms | 8 V | 900 mV | 550 pC | - 55 C | + 150 C | 1.09 W | Enhancement | Reel | 934065633115 | ||||
Mfr: SSM3J325F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch Small Signal 270pF -2A -20V 4.6nC | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 2 A | 311 mOhms | 8 V | 1 V | 4.6 nC | - 55 C | + 150 C | 600 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: SQ1421EDH-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 60V (D-S) -/+20V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 60 V | 1.6 A | 230 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 100 C | 2.7 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Not Available Online | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2 A | 165 mOhms | 8 V | 1 V | 21 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1427EDH-T1-GE3 | ||||
Mfr: SSM3J133TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET P-Channel | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 5.5 A | 24.9 mOhms | 8 V | 1 V | 12.8 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 3 A | 75 mOhms | 20 V | 2.5 V | 5.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRR030P03HZG | ||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 30 V | 85 A | 10.3 mOhms | - 20 V, 5 V | 2.5 V | 38 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 30 V | 80 A | 3.1 mOhms | 20 V | 2.5 V | 175 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RS1E260AT | |||||
Mfr: SQD50P03-07_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P-Channel 30V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 30 V | 50 A | 5 mOhms | 20 V | 2.5 V | 146 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel |