• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SUM65N20-30-E3
TTI: SUM65N20-30-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V 65A 375W 30mohm @ 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
65 A
30 mOhms
20 V
2 V
130 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
SUM65N20-30
Datasheet
Mfr: SUM110N10-09-E3
TTI: SUM110N10-09-E3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 100V 110A 375W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
110 A
9.5 mOhms
20 V
2 V
110 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: RD3L080SNFRATL
TTI: RD3L080SNFRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V Vdss 8A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
8 A
80 mOhms
20 V
2.5 V
9.4 nC
- 55 C
+ 150 C
15 W
Enhancement
AEC-Q101
Reel
RD3L080SNFRA
Datasheet
Mfr: TPN1600ANH,L1Q
TTI: TPN1600ANH,L1Q
Toshiba
Availability:

0In Stock

MOSFETs N-Ch DTMOS VII-H 42W 1230pF 36A 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
100 V
36 A
13 mOhms
20 V
4 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: SIR880BDP-T1-RE3
TTI: SIR880BDP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 80V 18.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8-8
N-Channel
1 Channel
80 V
70.6 A
8 mOhms
20 V
2.4 V
66 nC
- 55 C
+ 150 C
71.4 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: TK31V60X,LQ
TTI: TK31V60X,LQ
Toshiba
Availability:

0In Stock

MOSFETs DTMOSIV-High Speed 600V 88mVGS=10V)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN8x8-5
N-Channel
1 Channel
600 V
30.8 A
78 mOhms
30 V
3.5 V
65 nC
- 55 C
+ 150 C
240 W
Enhancement
DTMOSIV-H
Reel
Datasheet
Mfr: SISS22LDN-T1-GE3
TTI: SISS22LDN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-CHANNEL 60V PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8S
N-Channel
1 Channel
60 V
92.5 A
3.65 mOhms
20 V
2.5 V
17.4 nC, 37.3 nC
- 55 C
+ 150 C
65.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR692DP-T1-RE3
TTI: SIR692DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 250V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
250 V
24.2 A
52 mOhms
20 V
2 V
40 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI7272DP-T1-GE3
TTI: SI7272DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
30 V
25 A
9.3 mOhms
20 V
1.2 V
17 nC
- 55 C
+ 150 C
22 W
Enhancement
TrenchFET
Reel
SI7272DP-GE3
Datasheet
Mfr: SIZ342BDT-T1-GE3
TTI: SIZ342BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 15.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
1 Channel
30 V
32.9 A
9.65 mOhms
- 16 V, 20 V
2.4 V
8.4 nC
- 55 C
+ 150 C
16.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: BUK7M6R7-40HX
TTI: BUK7M6R7-40HX
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK7M6R7-40H/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
50 A
6.7 Ohms
20 V
2.4 V
24 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
934660785115
Datasheet
Mfr: IXTH80N20L
TTI: IXTH80N20L
IXYS
Availability:

0In Stock

MOSFETs Standard Linear Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
80 A
32 mOhms
20 V
2 V
180 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: SISS32DN-T1-GE3
TTI: SISS32DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
80 V
63 A
7.2 mOhms
20 V
2 V
42 nC
- 55 C
+ 150 C
65.7 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SISB46DN-T1-GE3
TTI: SISB46DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs 40V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
2 Channel
40 V
34 A
11.71 mOhms
- 16 V, 20 V
1.1 V
22 nC
- 55 C
+ 150 C
23 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUM90142E-GE3
TTI: SUM90142E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V Vds 20V Vgs TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
90 A
12.3 mOhms
20 V
2 V
87 nC
- 55 C
+ 175 C
375 W
Enhancement
ThunderFET
Reel
Datasheet
Mfr: IXFK120N20P
TTI: IXFK120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK60N50L2
TTI: IXTK60N50L2
IXYS
Availability:

0In Stock

MOSFETs 60 Amps 500V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
60 A
100 mOhms
30 V
4.5 V
610 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTX60N50L2
TTI: IXTX60N50L2
IXYS
Availability:

0In Stock

MOSFETs 60 Amps 500V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
60 A
100 mOhms
30 V
2.5 V
610 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: SIR414DP-T1-GE3
TTI: SIR414DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
50 A
2.3 mOhms
20 V
1 V
117 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR414DP-GE3
Datasheet
Mfr: SIS402DN-T1-GE3
TTI: SIS402DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
35 A
6 mOhms
20 V
1.15 V
42 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
SIJ484DP-T1-GE3
Datasheet
Mfr: SI8802DB-T2-E1
TTI: SI8802DB-T2-E1
Vishay / Siliconix
Availability:

0In Stock

Other Available Inventory
MOSFETs 8V Vds 5V Vgs MICRO FOOT 0.8 x 0.8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
N-Channel
1 Channel
8 V
3.5 A
54 mOhms
5 V
350 mV
4.3 nC
- 55 C
+ 150 C
900 mW
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IXTA06N120P
TTI: IXTA06N120P
IXYS
Availability:

0In Stock

MOSFETs 0.6 Amps 1200V 32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
600 mA
34 Ohms
20 V
2 V
13.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: SI7430DP-T1-E3
TTI: SI7430DP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
26 A
45 mOhms
20 V
3.5 V
43 nC
- 55 C
+ 150 C
64 W
Enhancement
TrenchFET
Reel
SI7430DP-E3
Datasheet
Mfr: SI7450DP-T1-GE3
TTI: SI7450DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
200 V
5.3 A
80 mOhms
20 V
4.5 V
42 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
SI7450DP-GE3
Datasheet
Mfr: SIS468DN-T1-GE3
TTI: SIS468DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
80 V
30 A
19.5 mOhms
20 V
1.5 V
28 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
SIS468DN-GE3
  • ...
  • 35
  • 36
  • 37
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™