SMD - MOSFETs
5,434 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIS862ADN-T1-GE3 TTI: SIS862ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 15.8A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 52 A | 11 mOhms | - 20 V, 20 V | 1 V | 19.8 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RSM002N06T2L TTI: RSM002N06T2L ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET N-CH 60V 0.25A | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | - 20 V, 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002N06 | |||||
Mfr: SIR426DP-T1-GE3 TTI: SIR426DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 30 A | 10.5 mOhms | - 20 V, 20 V | 1.2 V | 31 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR426DP-GE3 | |||
Mfr: SSM3J351R,LF TTI: SSM3J351R,LF Toshiba Availability: 0In Stock6,000 On Order Expected 06-Aug-26 MOSFETs Small-signal MOSFET ID -3.5A, -60V VDSS | 0In Stock6,000 On Order Expected 06-Aug-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 3.5 A | 164 mOhms | - 20 V, 10 V | 800 mV | 15.1 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: IRLR014PBF TTI: IRLR014PBF Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 08-Jan-27 MOSFETs RECOMMENDED ALT IRLR | 0In Stock3,000 On Order Expected 08-Jan-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | - 10 V, 10 V | 1 V | 8.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SIA456DJ-T1-GE3 TTI: SIA456DJ-T1-GE3 Vishay Semiconductors MOSFETs 200V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 200 V | 2.6 A | 1.38 Ohms | - 16 V, 16 V | 600 mV | 5 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA456DJ-GE3 | |||
Mfr: SI2323CDS-T1-GE3 TTI: SI2323CDS-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 19-Apr-27 MOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock3,000 On Order Expected 19-Apr-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 39 mOhms | - 8 V, 8 V | 1 V | 9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2323CDS-T1-BE3 SI2323CDS-GE3 | |||
Mfr: SIA469DJ-T1-GE3 TTI: SIA469DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 15-Jun-27 MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock9,000 On Order Expected 15-Jun-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | - 20 V, 20 V | 3 V | 32 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRLL014TRPBF TTI: IRLL014TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 2.7 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | - 10 V, 10 V | 2 V | 8.4 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRLL014TRPBF-BE3 | ||||
Mfr: SIA441DJ-T1-GE3 TTI: SIA441DJ-T1-GE3 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 06-Jul-27 MOSFETs -40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock12,000 On Order Expected 06-Jul-27 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 40 V | 12 A | 47 mOhms | - 10 V, 10 V | 1.2 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA441DJ-GE3 | |||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 14-Sep-27 MOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock9,000 On Order Expected 14-Sep-27 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | - 12 V, 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
Mfr: SI2318CDS-T1-BE3 TTI: SI2318CDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock21,000 On Order Expected MOSFETs SOT23 N-CH 40V 4.3A | 0In Stock21,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 5.6 A | 42 mOhms | - 20 V, 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2318CDS-T1-GE3 | ||||
Mfr: SSM3J338R,LF TTI: SSM3J338R,LF Toshiba Availability: 0In Stock6,000 On Order Expected 24-Aug-26 MOSFETs Small-signal MOSFET Vdss= -12V, ID= -6A | 0In Stock6,000 On Order Expected 24-Aug-26 | Si | SMD/SMT | SOT-23F | P-Channel | 1 Channel | 12 V | 6 A | 17.6 mOhms | - 8 V, 8 V | 300 mV | + 150 C | 1 W | Enhancement | U-MOSVII | Reel | ||||||
Mfr: RK7002BMHZGT116 TTI: RK7002BMHZGT116 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | - 20 V, 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RK7002BMHZG | ||||
Mfr: SIR186LDP-T1-RE3 TTI: SIR186LDP-T1-RE3 Vishay / Siliconix Availability: 0In Stock42,000 On Order Expected MOSFETs PPAKSO8 N-CH 60V 23.8A | 0In Stock42,000 On Order Expected | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 80.3 A | 4.4 mOhms | - 20 V, 20 V | 2.5 V | 31.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1034CX-T1-GE3 TTI: SI1034CX-T1-GE3 Vishay Semiconductors Availability: 0In Stock21,000 On Order Expected 10-May-27 MOSFETs 20V Vds 8V Vgs SC89-6 | 0In Stock21,000 On Order Expected 10-May-27 | Si | SMD/SMT | SC-89-6 | N-Channel | 2 Channel | 20 V | 610 mA | 396 mOhms | - 8 V, 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: TPH2R608NH,L1Q TTI: TPH2R608NH,L1Q Toshiba Availability: 0In Stock5,000 On Order Expected 19-Oct-26 MOSFETs Power MOSFET N-Channel Single | 0In Stock5,000 On Order Expected 19-Oct-26 | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 75 V | 168 A | 2.6 mOhms | - 20 V, 20 V | 2 V | 72 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SI2347DS-T1-BE3 TTI: SI2347DS-T1-BE3 Vishay / Siliconix Availability: 0In Stock21,000 On Order Expected 03-Mar-27 MOSFETs SOT23 P-CH 30V 3.8A | 0In Stock21,000 On Order Expected 03-Mar-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5 A | 33 mOhms | - 20 V, 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2347DS-T1-GE3 | ||||
Mfr: IXTA44P15T TTI: IXTA44P15T IXYS Availability: 0In Stock100 On Order Expected 23-Jul-26 MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock100 On Order Expected 23-Jul-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | - 15 V, 15 V | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||||
Mfr: IRFL014TRPBF TTI: IRFL014TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 2.7 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 60 V | 2.7 A | 200 mOhms | - 20 V, 20 V | 4 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL014TRPBF-BE3 | ||||
Mfr: SI7121ADN-T1-GE3 TTI: SI7121ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 15 mOhms | - 25 V, 25 V | 2.5 V | 33 nC | - 50 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4850EY-T1-E3 TTI: SI4850EY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 8.5 A | 22 mOhms | - 20 V, 20 V | 1 V | 27 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SI4850EY-E3 | |||
Mfr: SI3443DDV-T1-BE3 TTI: SI3443DDV-T1-BE3 Vishay / Siliconix Availability: 0In Stock6,000 On Order Expected 28-Dec-26 MOSFETs TSOP6 P-CH 20V 4A | 0In Stock6,000 On Order Expected 28-Dec-26 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 4 A | 90 mOhms | - 12 V, 12 V | 1.5 V | 9 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SI3443DDV-T1-GE3 | ||||
Mfr: IRFR420TRPBF TTI: IRFR420TRPBF Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected 06-Oct-27 MOSFETs TO252 500V 3.3A N-CH MOSFET | 0In Stock2,000 On Order Expected 06-Oct-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | - 30 V, 30 V | 4 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR420TRPBF-BE3 | ||||
Mfr: SSM6N7002KFU,LF TTI: SSM6N7002KFU,LF Toshiba Availability: 0In Stock9,000 On Order Expected 20-Jul-26 MOSFETs Small-signal MOSFET 2in1 ESD Protected | 0In Stock9,000 On Order Expected 20-Jul-26 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 300 mA | 1.5 Ohms | - 20 V, 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel |