• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PJX8601-R1-00001
TTI: PJX8601-R1-00001
Panjit
Availability:

120,000In Stock

MOSFETs SOT563 N-CH 20V .5A

120,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
500 mA, 500 mA
6 Ohms
10 V
900 mV
14 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: SSM6J507NU,LF
TTI: SSM6J507NULF
Toshiba
Availability:

3,000In Stock

MOSFETs UDFN6B P-CH 30V 10A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQJB90EP-T1-GE3
TTI: SQJB90EP-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs PPAKSO8 2NCH 80V 30A

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQS415ENW-T1 GE3
TTI: SQS415ENW-T1-GE3
Vishay
Availability:

57,000In Stock

MOSFETs PPAK1218 P-CH 40V 16A

57,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQS415ENW-T1 GE3
TTI: SQS415ENW-T1 GE3
Vishay
Availability:

57,000In Stock

MOSFETs PPAK1218 P-CH 40V 16A

57,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQ2309CES-T1-BES
TTI: SQ2309CES-T1-BE3
Vishay
Availability:

120,000In Stock

MOSFETs SOT23 P-CH 60V 1.7A

120,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQ1912AEEH-T1-GE3
TTI: SQ1912AEEH-T1-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs SOT363 2NCH 20V .8A

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SI9407BDY-T1-GE3
TTI: SI9407BDY-T1-GE3.
Vishay / Siliconix
Availability:

1,530In Stock

Cut Tape
MOSFETs 60V 4.7A 5.0W 120mohm @ 10V

1,530In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
60 V
4.7 A
120 mOhms
20 V
1 V
14.5 nC
- 55 C
+ 150 C
5 W
Enhancement
Cut Tape
SI9407BDY-GE3
Datasheet
Mfr: SUM90P10-19L-E3
TTI: SUM90P10-19L-E3.
Vishay / Siliconix
Availability:

710In Stock

Cut Tape
MOSFETs 100V 90A 375W 19mohm @ 10V

710In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
90 A
19 mOhms
20 V
1 V
217 nC
- 55 C
+ 175 C
375 W
Enhancement
Cut Tape
Datasheet
Mfr: SIR826DP-T1-GE3
TTI: SIR826DP-T1-GE3.
Vishay / Siliconix
Availability:

1,890In Stock

Cut Tape
MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET

1,890In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
60 A
4.8 mOhms
20 V
1.2 V
60 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Cut Tape
SIR826DP-GE3
Datasheet
Mfr: SQJQ410EL-T1-GE3
TTI: SQJQ410EL-T1-GE3
Vishay / Siliconix
Availability:

4,000In Stock

MOSFETs PPAK8X8 N-CH 100V 135A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
2N7002K-R1-00501 Panjit
Datasheet
Mfr: 2N7002K-R1-00501
TTI: 2N7002K-R1-00501
Panjit
Availability:

4,500,000In Stock

MOSFETs SOT23 N-CH 60V .3A

4,500,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJX8806-R1-00001
TTI: PJX8806-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT563 N-CH 20V .8A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-3
N-Channel
2 Channel
20 V
800 mA
700 mOhms
12 V
1 V
920 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: SQJ479EP-T1-GE3
TTI: SQJ479EP-T1-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs PPAKSO8 P-CH 80V 32A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SI2319DS-T1-GE3
TTI: SI2319DS-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

End of Life
MOSFETs 40V 3.0A 1.25W 82mohm @ 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
2.3 A
82 mOhms
20 V
3 V
11.3 nC
- 55 C
+ 150 C
750 mW
Enhancement
TrenchFET
Reel
SI2319DS-T1-BE3
SI2319DS-GE3
Datasheet
Mfr: IXTP150N15X4
TTI: IXTP150N15X4
IXYS
Availability:

250In Stock

End of Life
MOSFETs TO220 150V 150A N-CH HIPER

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
150 A
7.2 mOhms
20 V
2.5 V
105 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: SQ1539EH-T1-GE3
TTI: SQ1539EH-T1-GE3
Vishay
Availability:

579,000In Stock

MOSFETs SOT363 NPCH 30V .85A

579,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQ4483EY-T1-BE3
TTI: SQ4483EY-T1-BE3
Vishay
Availability:

2,500In Stock

MOSFETs SO8 P-CH 30V 30A

2,500In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ4463AP-AU-R2-000A1
TTI: PJQ4463AP AUR2 000A1
Panjit
Availability:

5,000In Stock

MOSFETs DFN3333 P-CH 60V 4.2A

5,000In Stock

Please adjust quantity to Min / Mult value
Si
60 V
4.2 A
68 mOhms
20 V
2.5 V
17 nC
Reel
Datasheet
Mfr: PJA3415-R2-00001
TTI: PJA3415 R2 00001
Panjit
Availability:

336,000In Stock

MOSFETs SOT23 P-CH 20V 4A

336,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3416AE-R1-00001
TTI: PJA3416AE-R1-00001
Panjit
Availability:

3,000In Stock

21,000 On Order
Expected 13-Jan-27
MOSFETs SOT23 N-CH 20V 6.5A

3,000In Stock

21,000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
6.5 A
22 mOhms
8 V
1 V
8.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415-R2-00001
TTI: PJA3415-R2-00001
Panjit
Availability:

336,000In Stock

MOSFETs SOT23 P-CH 20V 4A

336,000In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SQJ457EP-T1-GE3
TTI: SQJ457EP-T1-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs PPAKSO8 P-CH 60V 36A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SUD50P06-15-GE3
TTI: SUD50P06-15-GE3.
Vishay / Siliconix
Availability:

700In Stock

Cut Tape
MOSFETs TO252 P-CH 60V 50A

700In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
50 A
15 mOhms
20 V
3 V
40 nC
- 55 C
+ 150 C
113 W
Enhancement
TrenchFET
Cut Tape
Datasheet
Mfr: SUM110P06-07L-E3
TTI: SUM110P06-07L-E3.
Vishay / Siliconix
Availability:

400In Stock

Cut Tape
MOSFETs 60V 110A 375W

400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
60 V
110 A
6.9 mOhms
20 V
1 V
230 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Cut Tape
  • ...
  • 34
  • 35
  • 36
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™