MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JANTX2N6756 TTI: JANTX2N6756 VPT Components Availability: 175In StockMOSFETs TO204AA-2 N CHAN 100V | 175In Stock | Tray | ||||||||||||||||||||
7,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: PJV1716-R1-00301 TTI: PJV1716-R1-00301 Panjit Availability: 80,000In StockMOSFETs SOT723 50V 570A N-CH | 80,000In Stock | Reel | ||||||||||||||||||||
Mfr: SSM3K357R,LXGF TTI: SSM3K357R,LXGF Toshiba Availability: 63,000In StockMOSFETs SOT23 N-CH 60V .65A | 63,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: SUD50P06-15-GE3 TTI: SUD50P06-15-GE3. Vishay / Siliconix Availability: 100In StockCut Tape MOSFETs TO252 P-CH 60V 50A | 100In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3. Vishay / Siliconix Availability: 390In StockCut Tape MOSFETs 60V 110A 375W | 390In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Cut Tape | ||||
Mfr: SQJ488EP-T1-BE3 TTI: SQJ488EP-T1-BE3 Vishay Availability: 27,000In StockMOSFETs SOT669 100V 42A N-CH MOSFET | 27,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2319ADS-T1-GE3 TTI: SQ2319ADS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs SOT23 P CHAN 40V | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJB90EP-T1-GE3 TTI: SQJB90EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 2NCH 80V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE138K-AU-R1-000A1 TTI: PJE138K-AU-R1-000A1 Panjit Availability: 80,000In StockMOSFETs SOT523 N-CH 50V .35A | 80,000In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJT7601-R1-00001 TTI: PJT7601-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT363 N-CH 20V .5A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2309CES-T1-BES TTI: SQ2309CES-T1-BE3 Vishay Availability: 99,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 99,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQA411CEJW-T1-GE3 TTI: SQA411CEJW-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSC70 P-CH 60V 6.46A | 3,000In Stock | Si | SMD/SMT | PowerPAK SC-70W-6 | P-Channel | 1 Channel | 60 V | 6.46 A | 155 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 175 C | 13.6 W | Enhancement | ||||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | ||||||
Mfr: SI1317DL-T1-BE3 TTI: SI1317DL-T1-BE3 Vishay / Siliconix Availability: 207,000In StockMOSFETs SOT323 P-CH 20V 1.4A | 207,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-GE3 | |||
Mfr: SI1401EDH-T1-BE3 TTI: SI1401EDH-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 12V 4A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-GE3 | |||
Mfr: SQ4532AEY-T1-BE3 TTI: SQ4532AEY-T1-BE3 Vishay Availability: 15,000In StockMOSFETs SO8 NPCH 30V 7.3A | 15,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2301ES-T1-BE3 TTI: SQ2301ES-T1-BE3 Vishay Availability: 9,000In StockMOSFETs SOT23 P-CH 20V 3.9A | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI7818DN-T1-E3. TTI: SI7818DN-T1-E3. Vishay Availability: 2,800In StockCut Tape MOSFETs PWRPK 150V 2.2A N-CH MOSFET | 2,800In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQ7414CENW-T1-GE3 TTI: SQ7414CENW-T1-GE3 Vishay Availability: 45,000In StockMOSFETs PPAK1212 N-CH 60V 18A | 45,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: TPHR7904PB,L1HLQ(O TTI: TPHR7904PB,L1HLQ(O Toshiba Availability: 20,000In StockMOSFETs SOP8 N-CH 40V 150A | 20,000In Stock | Reel | ||||||||||||||||||||
Mfr: SIR422DP-T1-GE3 TTI: SIR422DP-T1-GE3. Vishay / Siliconix Availability: 2,410In StockCut Tape MOSFETs 40V 40A N-CH MOSFET | 2,410In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 20.5 A | 6.6 mOhms | 20 V | 1.2 V | 48 nC | - 55 C | + 150 C | 34.7 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR422DP-GE3 | |||
Mfr: IRFI644GPBF TTI: IRFI644GPBF Vishay Semiconductors Availability: 150In StockMOSFETs TO220 250V 7.9A N-CH MOSFET | 150In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 7.9 A | 280 mOhms | 20 V | 2 V | 68 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: SQ4182EY-T1-GE3 TTI: SQ4182EY-T1-GE3 Vishay / Siliconix Availability: 5,000In StockMOSFETs SO8 N-CH 30V 32A | 5,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PSMN3R5-80PS,127 TTI: PSMN3R5-80PS,127 Nexperia Availability: 250In StockMOSFETs PSMN3R5-80PS/SOT78/S IL3P | 250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065169127 |