N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI4434ADY-T1-GE3 TTI: SI4434ADY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 250 V | 4.1 A | 150 mOhms | 20 V | 2 V | 10.9 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | |||||
Mfr: IRFR014TRPBF-BE3 TTI: IRFR014TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 N-CH 60V 7.7A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | IRFR014TRPBF | ||||
Mfr: SIHP7N60E-BE3 TTI: SIHP7N60E-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 600V 7A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 609 V | 7 A | 600 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP7N60E-GE3 | ||||
Mfr: SIHH080N60E-T1-GE3 TTI: SIHH080N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PWRPK 600V 32A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 8x8-4 | N-Channel | 1 Channel | 600 V | 32 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | |||||
Mfr: SIR500DP-T1-RE3 TTI: SIR500DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 30V 85.9A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 350.8 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 120 nC | - 55 C | + 150 C | 104.1 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBG20PBF-BE3 | |||||
Mfr: RV2C002UNT2L TTI: RV2C002UNT2L ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 180 mA | 2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV2C002UN | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | ||||||
Mfr: SIAA40DJ-T1-GE3 TTI: SIAA40DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 30 A | 12.5 mOhms | - 16 V, 20 V | 1 V | 24 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IXFP6N120P TTI: IXFP6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | ||||
Mfr: TK100E10N1,S1X TTI: TK100E10N1,S1X Toshiba Availability: 0In StockMOSFETs 100V N-Ch PWR FET 8800pF 140nC 207A | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIZ340DT-T1-GE3 TTI: SIZ340DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 30 V | 30 A, 40 A | 9.5 mOhms, 5.1 mOhms | - 16 V, 20 V | 1 V | 19 nC, 35 nC | - 55 C | + 150 C | 16.7 W, 31 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8824EDB-T2-E1 TTI: SI8824EDB-T2-E1 Vishay / Siliconix MOSFETs 20V Vds 5V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 2.9 A | 60 mOhms | 5 V | 350 mV | 6 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: IRL640STRLPBF TTI: IRL640STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 17 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 64 A | 96 mOhms | 30 V | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 2.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: IXFH22N60P3 TTI: IXFH22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SI7456DDP-T1-GE3 TTI: SI7456DDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 27.8 A | 27 mOhms | 20 V | 2.8 V | 19.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 50 A | 60 mOhms | 20 V | 2.5 V | 70 nC | - 55 C | + 175 C | 360 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | |||||
Mfr: IRLZ14SPBF TTI: IRLZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 N-CH 60V 10A | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 10 V | 1 V | 8.4 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Tube | |||||
Mfr: IRF830ASTRLPBF TTI: IRF830ASTRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | 20 V | 2 V | 640 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | |||||
Mfr: IRF640STRLPBF TTI: IRF640STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 200V 18A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel |