• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PJE8439-R1-00001
TTI: PJE8439-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT523 P-CH 60V .2A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
60 V
200 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJD25N06A-L2-00001
TTI: PJD25N06A-L2-00001
Panjit
Availability:

36,000In Stock

MOSFETs TO252 N-CH 60V 25A

36,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
25 A
34 mOhms
20 V
2.5 V
20 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJA3402-R1-00001
TTI: PJA3402-R1-00001
Panjit
Availability:

3,000In Stock

MOSFETs SOT23 N-CH 30V 4.4A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.4 A
48 mOhms
12 V
1.2 V
11.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJX138K-R1-00001
TTI: PJX138K-R1-00001
Panjit
Availability:

476,000In Stock

308,000 On Order
Expected
MOSFETs SOT563 N-CH 50V .35A

476,000In Stock

308,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
50 V
350 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: PJT138K-R1-00001
TTI: PJT138K-R1-00001
Panjit
Availability:

54,000In Stock

MOSFETs SOT363 N-CH 50V .36A

54,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
50 V
360 mA
1.6 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
236 mW
Enhancement
Reel
Datasheet
Mfr: SSM3J338R,LF
TTI: SSM3J338RLF
Toshiba
Availability:

6,000In Stock

MOSFETs SOT23 P-CH 12V 6A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F
P-Channel
1 Channel
12 V
6 A
17.6 mOhms
8 V
300 mV
+ 150 C
1 W
Enhancement
U-MOSVII
Reel
Datasheet
Mfr: PJA3432-AU-R1-000A1
TTI: PJA3432-AU-R1-000A1
Panjit
Availability:

6,000In Stock

MOSFETs SOT23 N-CH 30V 1.6A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
570 mOhms
8 V
1.3 V
1.5 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SI7469DP-T1-E3
TTI: SI7469DP-T1-E3.
Vishay / Siliconix
Availability:

2,000In Stock

Cut Tape
MOSFETs 80V 28A 83W 25mohm @10V

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
80 V
28 A
29 mOhms
20 V
3 V
160 nC
- 55 C
+ 150 C
83 W
Enhancement
Cut Tape
SI7469DP-E3
Datasheet
Mfr: SQ2318CES-T1-GE3
TTI: SQ2318CES-T1-GE3
Vishay
Availability:

18,000In Stock

MOSFETs SOT23 N-CH 40V 8A

18,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SSM3J355R,LF
TTI: SSM3J355RLF
Toshiba
Availability:

6,000In Stock

12,000 On Order
Expected 25-Jan-27
MOSFETs SOT23 P-CH 20V 6A

6,000In Stock

12,000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQM100P10-19L-GE3
TTI: SQM100P10-19L-GE3
Vishay / Siliconix
Availability:

800In Stock

MOSFETs TO263 100V 93A P-CH MOSFET

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: SQ1563AEH-T1-GE3
TTI: SQ1563AEH-T1-GE3
Vishay
Availability:

33,000In Stock

MOSFETs SOT363 NPCH 20V .85A

33,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: 2N7002K-R1-00001
TTI: 2N7002K-R1-00001
Panjit
Availability:

102,000In Stock

MOSFETs SOT23 N-CH 60V .3A

102,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: SQ2309CES-T1-GES
TTI: SQ2309CES-T1-GE3
Vishay
Availability:

75,000In Stock

15,000 On Order
Expected 02-Nov-26
MOSFETs SOT23 P-CH 60V 1.7A

75,000In Stock

15,000 On Order
Expected 02-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SIR422DP-T1-GE3
TTI: SIR422DP-T1-GE3.
Vishay / Siliconix
Availability:

2,410In Stock

Cut Tape
MOSFETs 40V 40A N-CH MOSFET

2,410In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
20.5 A
6.6 mOhms
20 V
1.2 V
48 nC
- 55 C
+ 150 C
34.7 W
Enhancement
TrenchFET, PowerPAK
Cut Tape
SIR422DP-GE3
Datasheet
Mfr: SQ2319ADS-T1-GE3
TTI: SQ2319ADS-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

End of Life
MOSFETs SOT23 P CHAN 40V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PSMN3R5-80PS,127
TTI: PSMN3R5-80PS 127
Nexperia
Availability:

250In Stock

End of Life
MOSFETs SOT78 N CHAN 80V

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
3.5 mOhms
20 V
3 V
135 nC
- 55 C
+ 175 C
338 W
Enhancement
Tube
Datasheet
Mfr: SQ4532AEY-T1-BE3
TTI: SQ4532AEY-T1-BE3
Vishay
Availability:

15,000In Stock

End of Life
MOSFETs SO8 NPCH 30V 7.3A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQ2301ES-T1-BE3
TTI: SQ2301ES-T1-BE3
Vishay
Availability:

9,000In Stock

End of Life
MOSFETs SOT23 P-CH 20V 3.9A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SI7818DN-T1-E3.
TTI: SI7818DN-T1-E3.
Vishay
Availability:

2,900In Stock

End of Life
Cut Tape
MOSFETs PWRPK 150V 2.2A N-CH MOSFET

2,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Cut Tape
Datasheet
Mfr: SSM3K345R,LF
TTI: SSM3K345RLF
Toshiba
Availability:

78,000In Stock

MOSFETs SOT23 N-CH 20V 4A

78,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SQA411CEJW-T1-GE3
TTI: SQA411CEJW-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs PPAKSC70 P-CH 60V 6.46A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SC-70W-6
P-Channel
1 Channel
60 V
6.46 A
155 mOhms
20 V
2.5 V
10.2 nC
- 55 C
+ 175 C
13.6 W
Enhancement
Datasheet
Mfr: PJT7601-R1-00001
TTI: PJT7601-R1-00001
Panjit
Availability:

3,000In Stock

MOSFETs SOT363 N-CH 20V .5A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJE138K-AU-R1-000A1
TTI: PJE138K-AU-R1-000A1
Panjit
Availability:

80,000In Stock

MOSFETs SOT523 N-CH 50V .35A

80,000In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
SQ2361CES-T1 BE3 Vishay
Datasheet
Mfr: SQ2361CES-T1 BE3
TTI: SQ2361CES-T1-BE3
Vishay
Availability:

12,000In Stock

MOSFETs SOT23 P-CH 60V 2.5A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
2.8 A
177 mOhms
20 V
2.5 V
9 nC
- 55 C
+ 175 C
2 W
Enhancement
Reel
  • ...
  • 33
  • 34
  • 35
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™