MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ2398ES-T1-GE3 TTI: SQ2398ES-T1-GE3 Vishay Availability: 12,000In StockMOSFETs 100V N-CHANNEL (D-S) | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ479EP-T1-GE3 TTI: SQJ479EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 P-CH 80V 32A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJQ410EL-T1-GE3 TTI: SQJQ410EL-T1-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs PPAK8X8 N-CH 100V 135A | 4,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: JANSR2N7485U3 TTI: JANSR2N7485U3 VPT Components Availability: 50In Stock236 On Order Expected 25-May-27 MOSFETs SMD-0.5 N CHAN 130V | 50In Stock236 On Order Expected 25-May-27 | Tray | ||||||||||||||||||||
Mfr: 2N7002K-R1-00501 TTI: 2N7002K-R1-00501 Panjit Availability: 4,500,000In StockMOSFETs SOT23 N-CH 60V .3A | 4,500,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1539EH-T1-GE3 TTI: SQ1539EH-T1-GE3 Vishay Availability: 579,000In StockMOSFETs SOT363 NPCH 30V .85A | 579,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3409-R1-00001 TTI: PJA3409-R1-00001 Panjit Availability: 39,000In Stock3,000 On Order Expected 04-May-27 MOSFETs SOT23 P-CH 30V 2.9A | 39,000In Stock3,000 On Order Expected 04-May-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJS6461-S1-00001 TTI: PJS6461-S1-00001 Panjit Availability: 51,000In StockMOSFETs SOT23 P-CH 60V 3.2A | 51,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJX8806-R1-00001 TTI: PJX8806-R1-00001 Panjit Availability: 32,000In StockMOSFETs SOT563 N-CH 20V .8A | 32,000In Stock | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: SQJ912BEP-T1-GE3 TTI: SQJ912BEP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 2NCH 40V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 150 A | 7.2 mOhms | 20 V | 2.5 V | 105 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SI2319DS-T1-GE3 TTI: SI2319DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V 3.0A 1.25W 82mohm @ 10V | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 2.3 A | 82 mOhms | 20 V | 3 V | 11.3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2319DS-T1-BE3 SI2319DS-GE3 | |||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3. Vishay / Siliconix Availability: 1,530In StockCut Tape MOSFETs 60V 4.7A 5.0W 120mohm @ 10V | 1,530In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | Cut Tape | SI9407BDY-GE3 | ||||
Mfr: SIR826DP-T1-GE3 TTI: SIR826DP-T1-GE3. Vishay / Siliconix Availability: 1,890In StockCut Tape MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET | 1,890In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 60 A | 4.8 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR826DP-GE3 | |||
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3. Vishay / Siliconix Availability: 710In StockCut Tape MOSFETs 100V 90A 375W 19mohm @ 10V | 710In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | Cut Tape | |||||
Mfr: SQ2319ADS-T1-GE3 TTI: SQ2319ADS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs SOT23 P CHAN 40V | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJB90EP-T1-GE3 TTI: SQJB90EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 2NCH 80V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE138K-AU-R1-000A1 TTI: PJE138K-AU-R1-000A1 Panjit Availability: 80,000In StockMOSFETs SOT523 N-CH 50V .35A | 80,000In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJT7601-R1-00001 TTI: PJT7601-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT363 N-CH 20V .5A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2309CES-T1-BES TTI: SQ2309CES-T1-BE3 Vishay Availability: 99,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 99,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQA411CEJW-T1-GE3 TTI: SQA411CEJW-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSC70 P-CH 60V 6.46A | 3,000In Stock | Si | SMD/SMT | PowerPAK SC-70W-6 | P-Channel | 1 Channel | 60 V | 6.46 A | 155 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 175 C | 13.6 W | Enhancement | ||||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | ||||||
Mfr: SI1317DL-T1-BE3 TTI: SI1317DL-T1-BE3 Vishay / Siliconix Availability: 207,000In StockMOSFETs SOT323 P-CH 20V 1.4A | 207,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-GE3 | |||
Mfr: SI1401EDH-T1-BE3 TTI: SI1401EDH-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 12V 4A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-GE3 | |||
Mfr: SQ4532AEY-T1-BE3 TTI: SQ4532AEY-T1-BE3 Vishay Availability: 15,000In StockMOSFETs SO8 NPCH 30V 7.3A | 15,000In Stock | Si | Reel |