P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRH050P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -5A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 5 A | 50 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH050P03 | ||||
Mfr: RQ7E055ATTCR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V -5.5A Si MOSFET | Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5.5 A | 24.5 mOhms | 20 V | 2.5 V | 18.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7E055AT | ||||
Mfr: RV2C001ZPT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV2C001ZP | |||||
Mfr: SIA911ADJ-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 20V 4.5A 6.5W | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 205 mOhms | 8 V | 1 V | 13 nC | - 55 C | + 150 C | 6.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA911ADJ-GE3 | |||
0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 50 V | 230 mA | 7.5 Ohms | 20 V | 2.1 V | 350 pC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934065863315 | |||||
Mfr: BSS84AKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSS84AKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 1 Channel | 50 V | 180 mA | 7.5 Ohms | 20 V | 2.1 V | 350 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065306115 | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 1 A | 600 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6U24 | |||||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 2 Channel | 20 V | 4 A | 157 mOhms | - 12 V, 6 V | 1.2 V | 6.74 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
Mfr: SSM3J140TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 25.8 mOhms | - 8 V, 6 V | 1 V | 24.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SQJ403BEEP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 30 V | 30 A | 7 mOhms | 20 V | 2.5 V | 164 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQJ403BEEP-T1_BE3 | ||
Mfr: BSP250,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSP250/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 30 V | 3 A | 250 mOhms | 20 V | 1 V | 10 nC | - 65 C | + 150 C | 1.65 W | Enhancement | Reel | 934033450135 | ||||
0In Stock | Si | SMD/SMT | DFN2020MD-6 | P-Channel | 1 Channel | 20 V | 7.9 A | 37 mOhms | 12 V | 900 mV | 15 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | 934066872184 | |||||
Mfr: SSM3J144TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3.2A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.7 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SI5429DU-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | PowerPAK-ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 12.2 mOhms | 20 V | 2.2 V | 63 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5429DU-GE3 | |||
Mfr: SSM6P15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/PwrMgmt2n1 US6 (SOT-363) | 0In Stock | Si | SMD/SMT | US-6 | P-Channel | 2 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: PMV65XP-TR TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMV65XP-T/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | TO-236AB-3 | P-Channel | 1 Channel | 20 V | 4.3 A | 74 mOhms | 12 V | 900 mV | 7.7 nC | - 55 C | + 150 C | 833 mW | Enhancement | Reel | 934667314215 934667000000 | ||||
0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 7.7 A | 0.031 Ohms | 12 V | 1.2 V | 52 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 20 V | 5 A | 38 mOhms | 10 V | 1.2 V | 10.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8JA1 | |||||
Not Available Online | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 20 V | 3 A | 85 mOhms | 8 V | 1 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6J3 | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8L | P-Channel | 2 Channel | 30 V | 30 A | 0.017 Ohms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 56 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.6 A | 75 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 38 A | 0.04 Ohms | 20 V | 2.5 V | 96 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | Tube | |||||
Mfr: SQD19P06-60L_T4GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs -60V Vds TO-252 AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 20 A | 55 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 175 C | 46 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 200 mA | 4.1 Ohms | 8 V | 600 mV | 550 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934065636115 | |||||
Mfr: SSM6J414TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF | 0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 54 mOhms | 8 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel |