Si - MOSFETs
17,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
168,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1 Panjit Availability: 27,000In Stock36,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 40V 4.3A | 27,000In Stock36,000 On Order Expected 14-Jan-27 | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: SQJ459EP-T1 GE3 TTI: SQJ459EP-T1-GE3 Vishay / Siliconix Availability: 39,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 39,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1-000A1 Panjit Availability: 27,000In Stock36,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 40V 4.3A | 27,000In Stock36,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3J356R,LF TTI: SSM3J356RLF Toshiba Availability: 39,000In Stock87,000 On Order Expected MOSFETs SOT23 P-CH 60V 2A | 39,000In Stock87,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | Reel | |||||||
111,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1-GE3 Vishay Availability: 69,000In StockMOSFETs SOT23 N-CH 60V 2A | 69,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ459EP-T1 GE3 TTI: SQJ459EP-T1 GE3 Vishay / Siliconix Availability: 39,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 39,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1 GE3 Vishay Availability: 69,000In StockMOSFETs SOT23 N-CH 60V 2A | 69,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1464EEH-T1-GE3 TTI: SQ1464EEH-T1-GE3 Vishay Availability: 39,000In Stock18,000 On Order Expected 25-Nov-26 MOSFETs SOT363 N-CH 60V .44A | 39,000In Stock18,000 On Order Expected 25-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: 2N7002K-AU-R1-000A2 TTI: 2N7002K-AU-R1-000A2 Panjit Availability: 3,849,000In StockMOSFETs SOT23 N-CH 60V .3A | 3,849,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | ||||
21,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 462,000In StockMOSFETs SOT23 N-CH 60V .3A | 462,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: SQ7415CENW-T1-GE3 TTI: SQ7415CENW-T1-GE3 Vishay Availability: 18,000In StockMOSFETs PPAK1212 P-CH 60V 16A | 18,000In Stock | Si | Reel | |||||||||||||||||||
6,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: PJC7400-R1-00001 TTI: PJC7400-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V 1.9A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: SI9435BDY-T1-E3 TTI: SI9435BDY-T1-E3. Vishay / Siliconix Availability: 1,810In StockCut Tape MOSFETs 30V 5.7A 0.042Ohm | 1,810In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 5.7 A | 42 mOhms | 10 V | 1 V | 24 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Cut Tape | SI9435BDY-E3 | |||
Mfr: SQ3585EV-T1-GE3 TTI: SQ3585EV-T1-GE3 Vishay Availability: 9,000In StockMOSFETs TSOP6 NPCH 20V 3.57A | 9,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 20 V | 2.5 A, 3.57 A | 49 mOhms, 140 mOhms | 12 V | 600 mV, 1.5 V | 2.5 nC, 3.5 nC | - 55 C | + 175 C | 1.67 W | Enhancement | Reel | |||||
Mfr: SI7469DP-T1-E3 TTI: SI7469DP-T1-E3. Vishay / Siliconix Availability: 2,000In StockCut Tape MOSFETs 80V 28A 83W 25mohm @10V | 2,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | Cut Tape | SI7469DP-E3 | ||||
Mfr: SQ2318CES-T1-GE3 TTI: SQ2318CES-T1-GE3 Vishay Availability: 18,000In StockMOSFETs SOT23 N-CH 40V 8A | 18,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SSM3J355R,LF TTI: SSM3J355RLF Toshiba Availability: 6,000In Stock12,000 On Order Expected 25-Jan-27 MOSFETs SOT23 P-CH 20V 6A | 6,000In Stock12,000 On Order Expected 25-Jan-27 | Si | Reel | |||||||||||||||||||
Mfr: SQM100P10-19L-GE3 TTI: SQM100P10-19L-GE3 Vishay / Siliconix Availability: 800In StockMOSFETs TO263 100V 93A P-CH MOSFET | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SQ1563AEH-T1-GE3 TTI: SQ1563AEH-T1-GE3 Vishay Availability: 33,000In StockMOSFETs SOT363 NPCH 20V .85A | 33,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 102,000In StockMOSFETs SOT23 N-CH 60V .3A | 102,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |