• Transistors
  • MOSFETs

SMD - MOSFETs

5,434 Results
5,434 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIR882ADP-T1-GE3
TTI: SIR882ADP-T1-GE3.
Vishay / Siliconix
Availability:

2,230In Stock

Cut Tape
MOSFETs 100V 8.7mOhm@10V 60A N-Ch MV T-FET

2,230In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
7.2 mOhms
- 20 V, 20 V
1.2 V
60 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET, PowerPAK
Cut Tape
SIR882ADP-GE3
Datasheet
Mfr: BUK9Y19-75B,115
TTI: BUK9Y19-75B 115
Nexperia
Availability:

9,000In Stock

MOSFETs SOT669 N-CH 75V 48.2A

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
48.2 A
15.9 mOhms
- 15 V, 15 V
1.25 V
30 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
Datasheet
Mfr: SI4840BDY-T1-GE3
TTI: SI4840BDY-T1-GE3.
Vishay / Siliconix
Availability:

2,000In Stock

Cut Tape
MOSFETs 40V 19A 6.0W 9.0mohm @ 10V

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
19 A
9 mOhms
- 20 V, 20 V
1 V
50 nC
- 55 C
+ 150 C
6 W
Enhancement
Cut Tape
SI4840BDY-GE3
Datasheet
Mfr: PJA3407-R1-00001
TTI: PJA3407-R1-00001
Panjit
Availability:

6,000In Stock

MOSFETs SOT23 P-CH 30V 3.8A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.8 A
65 mOhms
- 20 V, 20 V
2.1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SQJQ186E-T1 GE3
TTI: SQJQ186E-T1-GE3
Vishay Semiconductors
Availability:

2,000In Stock

MOSFETs PPAK8X8 N-CH 80V 245A

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 8 x 8L
N-Channel
1 Channel
80 V
245 A
2.3 mOhms
- 20 V, 20 V
3.5 V
123 nC
- 55 C
+ 175 C
357 W
Enhancement
Datasheet
Mfr: PJQ5542-AU-R2-002A1
TTI: PJQ5542-AU-R2-002A1
Panjit
Availability:

21,000In Stock

MOSFETs DFN5060 N-CH 40V 136A

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
136 A
3 mOhms
- 20 V, 20 V
3.5 V
43 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SI4564DY-T1-GE3
TTI: SI4564DY-T1-GE3
Vishay Semiconductors
Availability:

17,500In Stock

MOSFETs SO8 NPCH 40V 10A

17,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
40 V
9.2 A, 10 A
17.5 mOhms, 21 mOhms
- 20 V, 20 V
800 mV, 1.2 V
20.5 nC, 41.5 nC
- 55 C
+ 150 C
3.1 W, 3.2 W
Enhancement
TrenchFET
Reel
SI4542DY-T1-E3-S
Datasheet
Mfr: XP9575GH
TTI: XP9575GH
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs P-CH -60V -15 A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
60 V
15 A
90 mOhms
- 25 V, 25 V
3 V
14 nC
- 55 C
+ 150 C
31.3 W
Enhancement
Reel
Datasheet
Mfr: PJE8405-R1-00001
TTI: PJE8405-R1-00001
Panjit
Availability:

40,000In Stock

MOSFETs SOT523 P-CH 30V .5A

40,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
30 V
500 mA
990 mOhms
- 8 V, 8 V
1.3 V
1.6 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: SUM110P06-07L-E3
TTI: SUM110P06-07L-E3.
Vishay / Siliconix
Availability:

420In Stock

Cut Tape
MOSFETs 60V 110A 375W

420In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
60 V
110 A
6.9 mOhms
- 20 V, 20 V
1 V
230 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Cut Tape
Datasheet
Mfr: PJD45N06A-L2-00001
TTI: PJD45N06A-L2-00001
Panjit
Availability:

48,000In Stock

MOSFETs TO252 N-CH 60V 45A

48,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
45 A
12 mOhms
- 20 V, 20 V
2.5 V
39 nC
- 55 C
+ 150 C
63 W
Enhancement
Reel
Datasheet
Mfr: PJE138K-R1-00001
TTI: PJE138K-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT523 N-CH 50V .35A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
N-Channel
1 Channel
50 V
350 mA
1.6 Ohms
- 20 V, 20 V
1.5 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: BUK9Y58-75B,115
TTI: BUK9Y58-75B 115
Nexperia
Availability:

1,500In Stock

MOSFETs SOT669 N-CH 75V 20.73A

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
20.73 A
53 mOhms
- 10 V, 10 V
1.25 V
10.7 nC
- 55 C
+ 175 C
60.4 W
Enhancement
Reel
Datasheet
Mfr: SUM110P06-08L-E3
TTI: SUM110P06-08L-E3.
Vishay
Availability:

760In Stock

Cut Tape
MOSFETs TO263 P-CH 60V 110A

760In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
60 V
110 A
8 mOhms
- 20 V, 20 V
1 V
160 nC
- 55 C
+ 175 C
272 W
Enhancement
Cut Tape
Datasheet
Mfr: PJQ5546V-AU-R2-002A1
TTI: PJQ5546V-AU-R2-002A1
Panjit
Availability:

24,000In Stock

MOSFETs DFN5060 N-CH 40V 17.7A

24,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
79 A
5.9 mOhms
- 20 V, 20 V
3.5 V
23 nC
- 55 C
+ 175 C
65 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: XP9565GEM
TTI: XP9565GEM
YAGEO XSemi
Availability:

12,000In Stock

End of Life
MOSFETs P-CH -40V -6. 5A SO-8

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.5 A
38 mOhms
- 16 V, 16 V
2.5 V
13 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP9561GH
TTI: XP9561GH
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs P-CH -40V -45 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
45 A
16 mOhms
- 20 V, 20 V
3 V
25 nC
- 55 C
+ 150 C
54.3 W
Enhancement
Reel
Datasheet
Mfr: PSMN057-200B,118
TTI: PSMN057-200B 118
Nexperia
Availability:

2,400In Stock

MOSFETs TO263 200V 39A N-CH TRCHMOS

2,400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
39 A
57 mOhms
- 20 V, 20 V
2 V
135 nC
- 55 C
+ 175 C
250 W
Enhancement
Reel
Datasheet
Mfr: 2N7002KTB-R1-00001
TTI: 2N7002KTB-R1-00001
Panjit
Availability:

48,000In Stock

MOSFETs SOT523 N-CH 60V .115A

48,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
N-Channel
1 Channel
60 V
115 mA
4 Ohms
- 20 V, 20 V
2.5 V
800 pC
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Datasheet
Mfr: PJX8838-R1-00002
TTI: PJX8838-R1-00002
Panjit
Availability:

32,000In Stock

MOSFETs SOT563 N-CH 50V .36A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
50 V
360 mA
6 Ohms
- 20 V, 20 V
1 V
950 pC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJT7800-R1-00001
TTI: PJT7800-R1-00001
Panjit
Availability:

15,000In Stock

MOSFETs SOT363 N-CH 20V 1A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
20 V
1 A
150 mOhms
- 8 V, 8 V
1 V
1.6 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: BUK963R1-40E,118
TTI: BUK963R1-40E,118
Nexperia
Availability:

4,800In Stock

MOSFETs BUK963R1-40E/SOT404/D2PAK

4,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
100 A
2.6 mOhms
- 10 V, 10 V
1.7 V
69.5 nC
- 55 C
+ 175 C
234 W
Reel
934066919118
Datasheet
Mfr: SI2392ADS-T1-GE3
TTI: SI2392ADS-T1-GE3.
Vishay / Siliconix
Availability:

3,000In Stock

Cut Tape
MOSFETs SOT233 100V 3.1A N-CH MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
3.1 A
102 mOhms
- 20 V, 20 V
3 V
2.9 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Cut Tape
Datasheet
Mfr: IRFR420TRPBF
TTI: IRFR420TRPBF.
Vishay / Siliconix
Availability:

3,550In Stock

Cut Tape
MOSFETs TO252 500V 3.3A N-CH MOSFET

3,550In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
3.3 A
3 Ohms
- 30 V, 30 V
4 V
17 nC
- 55 C
+ 150 C
42 W
Enhancement
Cut Tape
Datasheet
Mfr: PJA3406-R1-00001
TTI: PJA3406-R1-00001
Panjit
Availability:

15,000In Stock

MOSFETs SOT23 N-CH 30V 4.4A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.4 A
48 mOhms
- 20 V, 20 V
2.1 V
5.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
  • ...
  • 32
  • 33
  • 34