MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2319DS-T1-GE3 TTI: SI2319DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V 3.0A 1.25W 82mohm @ 10V | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 2.3 A | 82 mOhms | 20 V | 3 V | 11.3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2319DS-T1-BE3 SI2319DS-GE3 | |||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3. Vishay / Siliconix Availability: 1,530In StockCut Tape MOSFETs 60V 4.7A 5.0W 120mohm @ 10V | 1,530In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | Cut Tape | SI9407BDY-GE3 | ||||
Mfr: SIR826DP-T1-GE3 TTI: SIR826DP-T1-GE3. Vishay / Siliconix Availability: 1,890In StockCut Tape MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET | 1,890In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 60 A | 4.8 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Cut Tape | SIR826DP-GE3 | |||
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3. Vishay / Siliconix Availability: 710In StockCut Tape MOSFETs 100V 90A 375W 19mohm @ 10V | 710In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | Cut Tape | |||||
Mfr: SQA602CEJW-T1-GE3 TTI: SQA602CEJW-T1-GE3 Vishay Availability: 9,000In StockMOSFETs PWRPK 80V 5.63 N-CH MOSFET | 9,000In Stock | Reel | ||||||||||||||||||||
Mfr: JANSR2N7486U3 TTI: JANSR2N7486U3 VPT Components Availability: 1In StockMOSFETs SMD-0.5 N CHAN 200V | 1In Stock | Tray | ||||||||||||||||||||
Mfr: PJA3401A-R1-00001 TTI: PJA3401A-R1-00001 Panjit Availability: 6,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SQ3419AEEV-T1-BE3 TTI: SQ3419AEEV-T1-BE3 Vishay Availability: 21,000In StockMOSFETs TSOP6 P-CH 40V 6.9A | 21,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ431AEP-T1-BE3 TTI: SQJ431AEP-T1-BE3 Vishay Availability: 12,000In StockMOSFETs SOT669 200V 9.4A P-CH MOSFET | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI7465DP-T1-E3 TTI: SI7465DP-T1-E3. Vishay / Siliconix Availability: 460In StockCut Tape MOSFETs PPAKSO8 P-CH 60V 3.2A | 460In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Cut Tape | |||||
Mfr: SQJA02EP-T1-GE3 TTI: SQJA02EP-T1-GE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs PPAKSO8 N-CH 60V 60A | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | Reel | |||||||||||||||||
Mfr: SQJ410EP-T1-GE3 TTI: SQJ410EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: TPH1R306P1,L1Q TTI: TPH1R306P1L1Q Toshiba Availability: 10,000In StockMOSFETs PB-F POWER MOSFET TRANS 170W | 10,000In Stock | Si | Reel | |||||||||||||||||||
20,000In Stock | Si | AEC-Q101 | U-MOSIX-H | Reel | ||||||||||||||||||
Mfr: SQJ459EP-T2-BE3 TTI: SQJ459EP-T2-BE3 Vishay Availability: 21,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 21,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PSMN6R0-30YLB,115 TTI: PSMN6R0-30YLB 115 Nexperia Availability: 10,500In StockMOSFETs SOT669 N-CH 30V 71A | 10,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 71 A | 6.9 mOhms | 20 V | 1.95 V | 19 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | |||||
Mfr: PSMN8R3-40YS,115 TTI: PSMN8R3-40YS 115 Nexperia Availability: 1,500In StockMOSFETs SOT669 N-CH 40V 70A | 1,500In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 70 A | 8.3 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | |||||
Mfr: SQ2398ES-T1-BE3 TTI: SQ2398ES-T1-BE3 Vishay Availability: 9,000In StockMOSFETs 100V N-CHANNEL (D-S) | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2319ADS-T1-GE3 TTI: SQ2319ADS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs SOT23 P CHAN 40V | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJB90EP-T1-GE3 TTI: SQJB90EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 2NCH 80V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE138K-AU-R1-000A1 TTI: PJE138K-AU-R1-000A1 Panjit Availability: 80,000In StockMOSFETs SOT523 N-CH 50V .35A | 80,000In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJT7601-R1-00001 TTI: PJT7601-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT363 N-CH 20V .5A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2309CES-T1-BES TTI: SQ2309CES-T1-BE3 Vishay Availability: 99,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 99,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQA411CEJW-T1-GE3 TTI: SQA411CEJW-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSC70 P-CH 60V 6.46A | 3,000In Stock | Si | SMD/SMT | PowerPAK SC-70W-6 | P-Channel | 1 Channel | 60 V | 6.46 A | 155 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 175 C | 13.6 W | Enhancement | ||||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 3 V | 135 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube |