P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J331R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOSVI FET ID -4A -20VDSS 630pF | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 150 mOhms | 8 V | 1 V | 10.4 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 50 A | 20 mOhms | 20 V | 2.5 V | 98 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | ||||||
Mfr: SQJ465EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -60V -8A 45W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 60 V | 8 A | 70 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ3419EV-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P Ch -40Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 48 mOhms | 20 V | 2.5 V | 7.5 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ3419EV-T1_BE3 | ||
Mfr: SQ2301ES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 20V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 120 mOhms | 8 V | 1.5 V | 5 nC | - 55 C | + 175 C | 3 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ2301ES-T1_BE3 | ||
Mfr: SQJ401EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 12V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 12 V | 32 A | 5 mOhms | 8 V | 1.5 V | 164 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQS481ENW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds PowerPAK AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 4.7 A | 1.095 Ohms | 20 V | 3 V | 8 nC | - 55 C | + 175 C | 62.5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: RD3P130SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V -13A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3P130SP | ||||
Mfr: RD3H160SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -16A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 16 A | 50 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3H160SPFRA | |||
0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 20 V | 3 V | 4.5 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR020P05HZG | ||||
Mfr: SSM3J168F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--0.4A VDSS=-60V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 60 V | 400 mA | 1.3 Ohms | - 20 V, 10 V | 2 V | 3 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 65 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035P03HZG | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS84 | ||||||
Mfr: SQ4005EY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P-CHANNEL 12V | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 12 V | 15 A | 13 mOhms | 8 V | 1 V | 29 nC | - 55 C | + 175 C | 6 W | Enhancement | TrenchFET | Reel | SQ4005EY-T1_GE3 | |||
Mfr: TJ30S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 68W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 30 A | 21.8 mOhms | - 20 V, 10 V | 3 V | 80 nC | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | TJ30S06M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 45 A | 4 mOhms | - 25 V, 20 V | 2 V | 190 nC | + 150 C | 45 W | Enhancement | ||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 289 W | Enhancement | TrenchP | Reel | |||||
Mfr: SQS423ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30-V(D-S)175C MOSFET P-CHANNEL PowerPAK | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | P-Channel | 1 Channel | 30 V | 16 A | 21 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 175 C | 62.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQ2361ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | TrenchFET | Reel | SQ2361ES-T1_GE3 | |||
0In Stock | Si | SMD/SMT | SC-70W-6 | P-Channel | 1 Channel | 12 V | 9 A | 19 mOhms | 8 V | 700 mV | 22 nC | - 55 C | + 175 C | 13.6 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 80 V | 44 A | 31 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | Reel | ||||||
Mfr: SQ2337CES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 2.2 A | 290 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
Mfr: SQJ141ELP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 40 V | 232 A | 4.8 mOhms | 20 V | 2.5 V | 219 nC | - 55 C | + 175 C | 500 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.7 A | 0.37 Ohms | 20 V | 2.5 V | 5.5 nC | - 55 C | + 175 C | 2 W | Enhancement | AEC-Q101 | Reel |